Eaton - Varistors
926 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOVGT10V390K TTI: MOVGT10V390K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 10 mm disc size, 390 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT10V400K TTI: MOVGT10V400K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 10 mm disc size, 400 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT10V420K TTI: MOVGT10V420K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 10 mm disc size, 420 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT10V440K TTI: MOVGT10V440K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 10 mm disc size, 440 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT14V140K TTI: MOVGT14V140K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 140 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT14V150K TTI: MOVGT14V150K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 150 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT14V240K TTI: MOVGT14V240K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 240 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT14V400K TTI: MOVGT14V400K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 400 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT20V120K TTI: MOVGT20V120K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 20 mm disc size, 120 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT20V170K TTI: MOVGT20V170K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 20 mm disc size, 170 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT20V180K TTI: MOVGT20V180K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 20 mm disc size, 180 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVHE07V130Y-AP TTI: MOVHE07V130Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 07 mm size, 130 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 9 mm | 10 A | 17 J | 250 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE07V190Y-AP TTI: MOVHE07V190Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 07 mm size, 190 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 9 mm | 10 A | 26 J | 165 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE07V420Y-AP TTI: MOVHE07V420Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 07 mm size, 420 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 9 mm | 10 A | 60 J | 75 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE10V130Y-AP TTI: MOVHE10V130Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 130 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 12.5 mm | 25 A | 35 J | 500 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE10V175Y-AP TTI: MOVHE10V175Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 175 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 12.5 mm | 25 A | 49 J | 370 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE10V230Y-AP TTI: MOVHE10V230Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 230 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 12.5 mm | 25 A | 65 J | 280 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE10V550Y-AP TTI: MOVHE10V550Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 550 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 12.5 mm | 25 A | 130 J | 110 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVGT20V240K TTI: MOVGT20V240K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 20 mm disc size, 240 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT20V330K TTI: MOVGT20V330K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 20 mm disc size, 330 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT20V390K TTI: MOVGT20V390K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 20 mm disc size, 390 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT20V480K TTI: MOVGT20V480K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 20 mm disc size, 480 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVHE14V460Y-AP TTI: MOVHE14V460Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 14 mm size, 460 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 16.5 mm | 50 A | 210 J | 270 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV07V140Y-AP TTI: MOV07V140Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 07 mm size, 140 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 9 mm | 10 A | 14 J | 230 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV10V150Y-AP TTI: MOV10V150Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 150 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 12.5 mm | 25 A | 35 J | 420 pF | - 40 C | + 125 C | Ammo Pack |