Eaton - Varistors
926 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MLVC18V033C1100 TTI: MLVC18V033C1100 Eaton Electronics Availability: 0In StockVaristors 33 VDC 1100PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 23.3 VAC | 33 VDC | 45 V | 79 V | 500 A | 2.5 J | 1.1 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC22V048C1400 TTI: MLVC22V048C1400 Eaton Electronics Availability: 0In StockVaristors 48 VDC 1400PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 2220 (5750 metric) | 34 VAC | 48 VDC | 62 V | 110 V | 600 A | 2.5 J | 1.4 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC32V018C3500 TTI: MLVC32V018C3500 Eaton Electronics Availability: 0In StockVaristors 18 VDC 3500PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 3225 (8063 metric) | 14 VAC | 18 VDC | 22 V | 44 V | 100 A | 400 mJ | 3.5 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC32V031C2200 TTI: MLVC32V031C2200 Eaton Electronics Availability: 0In StockVaristors 31 VDC 2200PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 3225 (8063 metric) | 25 VAC | 31 VDC | 39 V | 69 V | 100 A | 700 mJ | 2.2 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC40V065C1900 TTI: MLVC40V065C1900 Eaton Electronics Availability: 0In StockVaristors 65 VDC 1900PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 4032 (10280 metric) | 50 VAC | 65 VDC | 82 V | 144 V | 1.2 kA | 4.2 J | 1.9 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MOVTP20V250T TTI: MOVTP20V250T Eaton Electronics Availability: 0In StockVaristors MOVTP, 20 mm, 250 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 250 VAC | 320 VDC | 429 V | 650 V | 23.5 mm | 10 kA | 240 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MLVC12V033C180 TTI: MLVC12V033C180 Eaton Electronics Availability: 0In StockVaristors 33 VDC 180PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 23.3 VAC | 33 VDC | 45 V | 79 V | 35 A | 100 mJ | 180 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MOVGT14V120K TTI: MOVGT14V120K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 120 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MLVC12V022C250 TTI: MLVC12V022C250 Eaton Electronics Availability: 0In StockVaristors 22 VDC 250PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 15.6 VAC | 22 VDC | 30 V | 53 V | 35 A | 100 mJ | 250 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVA02V05C064-R TTI: MLVA02V05C064-R Eaton Electronics Availability: 0In StockVaristors MLV 0201 5V 64pF | 0In Stock | MLVA-R | Reel | ||||||||||||||||||
Mfr: MLVA04V18C085-R TTI: MLVA04V18C085-R Eaton Electronics Availability: 0In StockVaristors MLV 0402 18V 85pF | 0In Stock | MLVA-R | Reel | ||||||||||||||||||
Mfr: MLVA02V05C047-R TTI: MLVA02V05C047-R Eaton Electronics Availability: 0In StockVaristors MLV 0201 5V 47pF | 0In Stock | MLVA-R | Reel | ||||||||||||||||||
Mfr: MLVC08V033C230 TTI: MLVC08V033C230 Eaton Electronics Availability: 0In StockVaristors 33 VDC 230PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 23.3 VAC | 33 VDC | 45 V | 79 V | 35 A | 300 mJ | 230 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC40V014C5000 TTI: MLVC40V014C5000 Eaton Electronics Availability: 0In StockVaristors 14 VDC 5000PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 4032 (10280 metric) | 11 VAC | 14 VDC | 18 V | 35 V | 250 A | 0.8 J | 5 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC13V011C1800 TTI: MLVC13V011C1800 Eaton Electronics Availability: 0In StockVaristors 11 VDC 1800PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1210 (3225 metric) | 7.8 VAC | 11 VDC | 16 V | 33 V | 300 A | 1.5 J | 1.8 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC13V022C1100 TTI: MLVC13V022C1100 Eaton Electronics Availability: 0In StockVaristors 22 VDC 1100PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1210 (3225 metric) | 15.6 VAC | 22 VDC | 30 V | 53 V | 300 A | 1.5 J | 1.1 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC22V042C1600 TTI: MLVC22V042C1600 Eaton Electronics Availability: 0In StockVaristors 42 VDC 1600PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 2220 (5750 metric) | 30 VAC | 42 VDC | 56 V | 99 V | 600 A | 2.5 J | 1.6 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC32V045C1500 TTI: MLVC32V045C1500 Eaton Electronics Availability: 0In StockVaristors 45 VDC 1500PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 3225 (8063 metric) | 35 VAC | 45 VDC | 56 V | 99 V | 100 A | 1.1 J | 1.5 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MOVTP20V275T TTI: MOVTP20V275T Eaton Electronics Availability: 0In StockVaristors MOVTP, 20 mm, 275 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 275 VAC | 350 VDC | 473 V | 710 V | 23.5 mm | 10 kA | 270 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MLVC40V018C4500 TTI: MLVC40V018C4500 Eaton Electronics Availability: 0In StockVaristors 18 VDC 4500PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 4032 (10280 metric) | 14 VAC | 18 VDC | 22 V | 44 V | 250 A | 900 mJ | 4.5 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MOVTP14V130T TTI: MOVTP14V130T Eaton Electronics Availability: 0In StockVaristors MOVTP, 14 mm, 130 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 130 VAC | 170 VDC | 220 V | 340 V | 18.5 mm | 6 kA | 77 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MLVC12V014C350 TTI: MLVC12V014C350 Eaton Electronics Availability: 0In StockVaristors 14 VDC 350PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 10 VAC | 14 VDC | 20 V | 35 V | 35 A | 100 mJ | 350 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC22V022C3500 TTI: MLVC22V022C3500 Eaton Electronics Availability: 0In StockVaristors 22 VDC 3500PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 2220 (5750 metric) | 15.6 VAC | 22 VDC | 30 V | 53 V | 600 A | 2.5 J | 3.5 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC22V026C2500 TTI: MLVC22V026C2500 Eaton Electronics Availability: 0In StockVaristors 26 VDC 2500PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 2220 (5750 metric) | 18.4 VAC | 26 VDC | 36 V | 63 V | 600 A | 2.5 J | 2.5 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC22V068C700 TTI: MLVC22V068C700 Eaton Electronics Availability: 0In StockVaristors 68 VDC 700PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 2220 (5750 metric) | 48 VAC | 68 VDC | 86 V | 151 V | 600 A | 2.5 J | 700 pF | - 55 C | + 125 C | Reel |