Eaton - Varistors
926 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AMLV22V38C3000 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors Surface Mount Automotive MLV, AMLV22, 2220 MLV 38 Vdc | Not Available Online | AMLV22 | MLVs | PCB Mount | SMD/SMT | 30 VAC | 38 VDC | 51.7 V | 77 V | 1 kA | 12 J | 3 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: MLVC18V014C2200 TTI: MLVC18V014C2200 Eaton Electronics Availability: 0In StockVaristors 14 VDC 2200PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 10 VAC | 14 VDC | 20 V | 35 V | 500 A | 2.5 J | 2.2 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC18V033C1100 TTI: MLVC18V033C1100 Eaton Electronics Availability: 0In StockVaristors 33 VDC 1100PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 23.3 VAC | 33 VDC | 45 V | 79 V | 500 A | 2.5 J | 1.1 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC22V048C1400 TTI: MLVC22V048C1400 Eaton Electronics Availability: 0In StockVaristors 48 VDC 1400PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 2220 (5750 metric) | 34 VAC | 48 VDC | 62 V | 110 V | 600 A | 2.5 J | 1.4 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC32V018C3500 TTI: MLVC32V018C3500 Eaton Electronics Availability: 0In StockVaristors 18 VDC 3500PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 3225 (8063 metric) | 14 VAC | 18 VDC | 22 V | 44 V | 100 A | 400 mJ | 3.5 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC32V031C2200 TTI: MLVC32V031C2200 Eaton Electronics Availability: 0In StockVaristors 31 VDC 2200PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 3225 (8063 metric) | 25 VAC | 31 VDC | 39 V | 69 V | 100 A | 700 mJ | 2.2 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC40V065C1900 TTI: MLVC40V065C1900 Eaton Electronics Availability: 0In StockVaristors 65 VDC 1900PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 4032 (10280 metric) | 50 VAC | 65 VDC | 82 V | 144 V | 1.2 kA | 4.2 J | 1.9 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MOVTP20V250T TTI: MOVTP20V250T Eaton Electronics Availability: 0In StockVaristors MOVTP, 20 mm, 250 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 250 VAC | 320 VDC | 429 V | 650 V | 23.5 mm | 10 kA | 240 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MLVC12V033C180 TTI: MLVC12V033C180 Eaton Electronics Availability: 0In StockVaristors 33 VDC 180PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 23.3 VAC | 33 VDC | 45 V | 79 V | 35 A | 100 mJ | 180 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MOVGT14V120K TTI: MOVGT14V120K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 120 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MLVC12V022C250 TTI: MLVC12V022C250 Eaton Electronics Availability: 0In StockVaristors 22 VDC 250PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 15.6 VAC | 22 VDC | 30 V | 53 V | 35 A | 100 mJ | 250 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC12V018C270 TTI: MLVC12V018C270 Eaton Electronics Availability: 0In StockVaristors 18 VDC 270PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 12.7 VAC | 18 VDC | 25 V | 44 V | 35 A | 100 mJ | 270 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC13V060C420 TTI: MLVC13V060C420 Eaton Electronics Availability: 0In StockVaristors 60 VDC 420PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1210 (3225 metric) | 45 VAC | 60 VDC | 76 V | 134 V | 250 A | 1.5 J | 420 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC13V065C400 TTI: MLVC13V065C400 Eaton Electronics Availability: 0In StockVaristors 65 VDC 400PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1210 (3225 metric) | 46 VAC | 65 VDC | 82 V | 144 V | 250 A | 1.5 J | 400 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC32V150C550 TTI: MLVC32V150C550 Eaton Electronics Availability: 0In StockVaristors 150 VDC 550PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 3225 (8063 metric) | 115 VAC | 150 VDC | 180 V | 317 V | 400 A | 3.6 J | 550 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC32V170C400 TTI: MLVC32V170C400 Eaton Electronics Availability: 0In StockVaristors 170 VDC 400PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 3225 (8063 metric) | 130 VAC | 170 VDC | 205 V | 361 V | 400 A | 4.2 J | 400 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC40V026C3500 TTI: MLVC40V026C3500 Eaton Electronics Availability: 0In StockVaristors 26 VDC 3500PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 4032 (10280 metric) | 20 VAC | 26 VDC | 33 V | 63 V | 250 A | 1.3 J | 3.5 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC40V045C2500 TTI: MLVC40V045C2500 Eaton Electronics Availability: 0In StockVaristors 45 VDC 2500PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 4032 (10280 metric) | 35 VAC | 45 VDC | 56 V | 99 V | 250 A | 2.5 J | 2.5 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC40V100C1500 TTI: MLVC40V100C1500 Eaton Electronics Availability: 0In StockVaristors 100 VDC 1500PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 4032 (10280 metric) | 75 VAC | 100 VDC | 120 V | 211 V | 1.2 kA | 5.9 J | 1.5 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MOVTP14V300T TTI: MOVTP14V300T Eaton Electronics Availability: 0In StockVaristors MOVTP, 14 mm, 300 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 300 VAC | 385 VDC | 517 V | 775 V | 18.5 mm | 6 kA | 192 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MLVB06V18C003 TTI: MLVB06V18C003 Eaton Electronics Availability: 0In StockVaristors MLV 0603 18V 3pF | 0In Stock | MLVB | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18 VDC | 22 V to 34 V | 58 V | 3 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: MLVC12V016C300 TTI: MLVC12V016C300 Eaton Electronics Availability: 0In StockVaristors 16 VDC 300PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 11.3 VAC | 16 VDC | 22 V | 39 V | 35 A | 100 mJ | 300 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC13V042C580 TTI: MLVC13V042C580 Eaton Electronics Availability: 0In StockVaristors 42 VDC 580PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1210 (3225 metric) | 30 VAC | 42 VDC | 56 V | 99 V | 280 A | 1.5 J | 580 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC08V022C320 TTI: MLVC08V022C320 Eaton Electronics Availability: 0In StockVaristors 22 VDC 320PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 15.6 VAC | 22 VDC | 30 V | 53 V | 100 A | 300 mJ | 320 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC32V065C1000 TTI: MLVC32V065C1000 Eaton Electronics Availability: 0In StockVaristors 65 VDC 1000PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 3225 (8063 metric) | 50 VAC | 65 VDC | 82 V | 144 V | 400 A | 1.8 J | 1.1 nF | - 55 C | + 125 C | Reel |