Eaton - Varistors
926 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOV20V140Y TTI: MOV20V140Y Eaton Electronics Availability: 200In StockVaristors MOV, 20 mm size, 140 VAC | 200In Stock | MOV | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 22.5 mm | 100 A | 100 J | 1.8 nF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV20V230Y TTI: MOV20V230Y Eaton Electronics Availability: 200In StockVaristors MOV, 20 mm size, 230 VAC | 200In Stock | MOV | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 22.5 mm | 100 A | 163 J | 1.1 nF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV20V385Y TTI: MOV20V385Y Eaton Electronics Availability: 200In StockVaristors MOV, 20 mm size, 385 VAC | 200In Stock | MOV | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 22.5 mm | 100 A | 224 J | 650 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE14V150Y TTI: MOVHE14V150Y Eaton Electronics Availability: 500In StockVaristors MOVHE, 14 mm size, 150 VAC | 500In Stock | MOVHE | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 16.5 mm | 50 A | 84 J | 830 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE14V210Y TTI: MOVHE14V210Y Eaton Electronics Availability: 500In StockVaristors MOVHE, 14 mm size, 210 VAC | 500In Stock | MOVHE | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 16.5 mm | 50 A | 115 J | 610 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MLVC12V038C310 TTI: MLVC12V038C310 Eaton Electronics Availability: 3,000In StockVaristors 38 VDC 310PF | 3,000In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 27 VAC | 38 VDC | 51 V | 90 V | 120 A | 400 mJ | 310 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MOV14V210Y TTI: MOV14V210Y Eaton Electronics Availability: 500In StockVaristors MOV, 14 mm size, 210 VAC | 500In Stock | MOV | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 16.5 mm | 50 A | 85 J | 610 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVGT07V300K TTI: MOVGT07V300K Eaton Electronics Availability: 100In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 300 V MCOV | 100In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVHE20V190Y TTI: MOVHE20V190Y Eaton Electronics Availability: 200In StockVaristors MOVHE, 20 mm size, 190 VAC | 200In Stock | MOVHE | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 22.5 mm | 100 A | 210 J | 1.3 nF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV20V210Y TTI: MOV20V210Y Eaton Electronics Availability: 200In StockVaristors MOV, 20 mm size, 210 VAC | 200In Stock | MOV | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 22.5 mm | 100 A | 150 J | 1.2 nF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV20V320Y TTI: MOV20V320Y Eaton Electronics Availability: 200In StockVaristors MOV, 20 mm size, 320 VAC | 200In Stock | MOV | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 22.5 mm | 100 A | 210 J | 780 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV20V350Y TTI: MOV20V350Y Eaton Electronics Availability: 200In StockVaristors MOV, 20 mm size, 350 VAC | 200In Stock | MOV | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 22.5 mm | 100 A | 215 J | 710 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE07V140Y TTI: MOVHE07V140Y Eaton Electronics Availability: 2,000In StockVaristors MOVHE, 07 mm size, 140 VAC | 2,000In Stock | MOVHE | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 9 mm | 10 A | 19 J | 230 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE14V230Y TTI: MOVHE14V230Y Eaton Electronics Availability: 500In StockVaristors MOVHE, 14 mm size, 230 VAC | 500In Stock | MOVHE | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 16.5 mm | 50 A | 130 J | 560 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVGT07V120K TTI: MOVGT07V120K Eaton Electronics Availability: 100In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 120 V MCOV | 100In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVHE20V680Y TTI: MOVHE20V680Y Eaton Electronics Availability: 100In StockVaristors MOVHE, 20 mm size, 680 VAC | 100In Stock | MOVHE | MOVs | Through Hole | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 22.5 mm | 100 A | 620 J | 360 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE14V175Y TTI: MOVHE14V175Y Eaton Electronics Availability: 500In StockVaristors MOVHE, 14 mm size, 175 VAC | 500In Stock | MOVHE | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 16.5 mm | 50 A | 99 J | 740 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE14V190Y TTI: MOVHE14V190Y Eaton Electronics Availability: 500In StockVaristors MOVHE, 14 mm size, 190 VAC | 500In Stock | MOVHE | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 16.5 mm | 50 A | 108 J | 670 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV07V140Y TTI: MOV07V140Y Eaton Electronics Availability: 2,000In StockVaristors MOV, 07 mm size, 140 VAC | 2,000In Stock | MOV | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 9 mm | 10 A | 14 J | 230 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVGT07V440K TTI: MOVGT07V440K Eaton Electronics Availability: 100In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 440 V MCOV | 100In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOV14V460Y TTI: MOV14V460Y Eaton Electronics Availability: 400In StockVaristors MOV, 14 mm size, 460 VAC | 400In Stock | MOV | MOVs | Through Hole | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 16.5 mm | 50 A | 143 J | 270 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV14V510Y TTI: MOV14V510Y Eaton Electronics Availability: 400In StockVaristors MOV, 14 mm size, 510 VAC | 400In Stock | MOV | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 16.5 mm | 50 A | 157 J | 240 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV14V625Y TTI: MOV14V625Y Eaton Electronics Availability: 400In StockVaristors MOV, 14 mm size, 625 VAC | 400In Stock | MOV | MOVs | Through Hole | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 16.5 mm | 50 A | 190 J | 200 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV20V420Y TTI: MOV20V420Y Eaton Electronics Availability: 200In StockVaristors MOV, 20 mm size, 420 VAC | 200In Stock | MOV | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 22.5 mm | 100 A | 230 J | 600 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE10V510Y TTI: MOVHE10V510Y Eaton Electronics Availability: 800In StockVaristors MOVHE, 10 mm size, 510 VAC | 800In Stock | MOVHE | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 12.5 mm | 25 A | 110 J | 120 pF | - 40 C | + 125 C | Bulk |