Eaton - Varistors
926 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOVGT20V480K TTI: MOVGT20V480K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 20 mm disc size, 480 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVHE14V460Y-AP TTI: MOVHE14V460Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 14 mm size, 460 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 16.5 mm | 50 A | 210 J | 270 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV07V140Y-AP TTI: MOV07V140Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 07 mm size, 140 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 9 mm | 10 A | 14 J | 230 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV10V150Y-AP TTI: MOV10V150Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 150 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 12.5 mm | 25 A | 35 J | 420 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV10V190Y-AP TTI: MOV10V190Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 190 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 12.5 mm | 25 A | 40 J | 330 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV10V250Y-AP TTI: MOV10V250Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 250 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 12.5 mm | 25 A | 60 J | 260 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV10V300Y-AP TTI: MOV10V300Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 300 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 12.5 mm | 25 A | 67 J | 210 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV10V510Y-AP TTI: MOV10V510Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 510 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 12.5 mm | 25 A | 85 J | 120 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MLVB06V09C005 TTI: MLVB06V09C005 Eaton Electronics Availability: 0In StockVaristors MLV 0603 9V 5pF | 0In Stock | MLVB | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 9 VDC | 11 V to 17 V | 35 V | 5 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: MLVA02V05C033-R TTI: MLVA02V05C033-R Eaton Electronics Availability: 0In StockVaristors MLV 0201 5V 33pF | 0In Stock | MLVA-R | Reel | ||||||||||||||||||
Mfr: MOV07V320Y-AP TTI: MOV07V320Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 07 mm size, 320 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 9 mm | 10 A | 31 J | 100 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV14V210Y-AP TTI: MOV14V210Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 14 mm size, 210 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 16.5 mm | 50 A | 85 J | 610 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MLVC18V018C1800 TTI: MLVC18V018C1800 Eaton Electronics Availability: 0In StockVaristors 18 VDC 1800PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 12.7 VAC | 18 VDC | 25 V | 44 V | 500 A | 2.5 J | 1.8 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC18V042C1000 TTI: MLVC18V042C1000 Eaton Electronics Availability: 0In StockVaristors 42 VDC 1000PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 30 VAC | 42 VDC | 56 V | 99 V | 500 A | 2.5 J | 1 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC18V060C650 TTI: MLVC18V060C650 Eaton Electronics Availability: 0In StockVaristors 60 VDC 650PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 45 VAC | 60 VDC | 76 V | 134 V | 500 A | 2.5 J | 650 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC32V026C2600 TTI: MLVC32V026C2600 Eaton Electronics Availability: 0In StockVaristors 26 VDC 2600PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 3225 (8063 metric) | 20 VAC | 26 VDC | 33 V | 63 V | 100 A | 600 mJ | 2.6 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MOVHE14V190Y-AP TTI: MOVHE14V190Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 14 mm size, 190 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 16.5 mm | 50 A | 108 J | 670 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV10V140Y-AP TTI: MOV10V140Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 140 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 12.5 mm | 25 A | 32 J | 450 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV14V130Y-AP TTI: MOV14V130Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 14 mm size, 130 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 16.5 mm | 50 A | 57 J | 1 nF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE14V250Y-AP TTI: MOVHE14V250Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 14 mm size, 250 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 16.5 mm | 50 A | 140 J | 510 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE14V275Y-AP TTI: MOVHE14V275Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 14 mm size, 275 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 16.5 mm | 50 A | 155 J | 460 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE14V320Y-AP TTI: MOVHE14V320Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 14 mm size, 320 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 16.5 mm | 50 A | 180 J | 390 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV07V210Y-AP TTI: MOV07V210Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 07 mm size, 210 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 9 mm | 10 A | 23 J | 150 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV07V230Y-AP TTI: MOV07V230Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 07 mm size, 230 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 9 mm | 10 A | 24 J | 140 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV07V250Y-AP TTI: MOV07V250Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 07 mm size, 250 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 9 mm | 10 A | 26 J | 130 pF | - 40 C | + 125 C | Ammo Pack |