Eaton - Varistors
926 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOV07V210Y-AP TTI: MOV07V210Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 07 mm size, 210 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 9 mm | 10 A | 23 J | 150 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV07V230Y-AP TTI: MOV07V230Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 07 mm size, 230 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 9 mm | 10 A | 24 J | 140 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV07V250Y-AP TTI: MOV07V250Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 07 mm size, 250 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 9 mm | 10 A | 26 J | 130 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MLVC06V033C080 TTI: MLVC06V033C080 Eaton Electronics Availability: 0In StockVaristors 33 VDC 080PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 23.3 VAC | 33 VDC | 45 V | 79 V | 35 A | 100 mJ | 80 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC08V014C200 TTI: MLVC08V014C200 Eaton Electronics Availability: 0In StockVaristors 14 VDC 200PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 20 V | 35 V | 35 A | 100 mJ | 200 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC08V030C260 TTI: MLVC08V030C260 Eaton Electronics Availability: 0In StockVaristors 30 VDC 260PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 21.2 VAC | 30 VDC | 42 V | 74 V | 100 A | 300 mJ | 260 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC08V033C120 TTI: MLVC08V033C120 Eaton Electronics Availability: 0In StockVaristors 33 VDC 120PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 23.3 VAC | 33 VDC | 45 V | 79 V | 35 A | 100 mJ | 120 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC12V060C120 TTI: MLVC12V060C120 Eaton Electronics Availability: 0In StockVaristors 60 VDC 120PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 45 VAC | 60 VDC | 76 V | 134 V | 35 A | 100 mJ | 120 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC22V030C2200 TTI: MLVC22V030C2200 Eaton Electronics Availability: 0In StockVaristors 30 VDC 2200PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 2220 (5750 metric) | 21.2 VAC | 30 VDC | 42 V | 74 V | 600 A | 2.5 J | 2.2 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MOVGT07V310K TTI: MOVGT07V310K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 310 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | AEC-Q200 | Bulk | |||||||||||||||
Mfr: MOVGT07V330K TTI: MOVGT07V330K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 330 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT07V460K TTI: MOVGT07V460K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 460 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT07V090K TTI: MOVGT07V090K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 90 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT10V320K TTI: MOVGT10V320K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 10 mm disc size, 320 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT10V370K TTI: MOVGT10V370K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 10 mm disc size, 370 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT14V080K TTI: MOVGT14V080K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 80 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT14V135K TTI: MOVGT14V135K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 135 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT14V145K TTI: MOVGT14V145K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 145 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT14V180K TTI: MOVGT14V180K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 180 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT14V270K TTI: MOVGT14V270K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 270 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT14V360K TTI: MOVGT14V360K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 360 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT20V080K TTI: MOVGT20V080K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 20 mm disc size, 80 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT20V150K TTI: MOVGT20V150K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 20 mm disc size, 150 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT20V370K TTI: MOVGT20V370K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 20 mm disc size, 370 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT20V420K TTI: MOVGT20V420K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 20 mm disc size, 420 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk |