Eaton - Varistors
926 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOVGT10V160K TTI: MOVGT10V160K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 10 mm disc size, 160 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | |||||||||||||||||
Mfr: MOVGT14V190K TTI: MOVGT14V190K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 190 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | |||||||||||||||||
Mfr: MOVGT14V210K TTI: MOVGT14V210K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 210 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | |||||||||||||||||
Mfr: MOV14V350Y-AP TTI: MOV14V350Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 14 mm size, 350 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 16.5 mm | 50 A | 125 J | 360 pF | - 40 C | + 125 C | Ammo Pack | ||||||
Mfr: MOV14V550Y-AP TTI: MOV14V550Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 14 mm size, 550 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 16.5 mm | 50 A | 175 J | 220 pF | - 40 C | + 125 C | Ammo Pack | ||||||
Mfr: MOVHE07V510Y-AP TTI: MOVHE07V510Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 07 mm size, 510 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 9 mm | 10 A | 73 J | 60 pF | - 40 C | + 125 C | Ammo Pack | ||||||
Mfr: MOVHE10V625Y-AP TTI: MOVHE10V625Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 625 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 12.5 mm | 25 A | 140 J | 100 pF | - 40 C | + 125 C | Ammo Pack | ||||||
Mfr: MOV07V300Y-AP TTI: MOV07V300Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 07 mm size, 300 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 9 mm | 10 A | 29 J | 105 pF | - 40 C | + 125 C | Ammo Pack | ||||||
Mfr: MLVB06V18C0R5 TTI: MLVB06V18C0R5 Eaton Electronics Availability: 0In StockVaristors MLV 0603 18V .5pF | 0In Stock | MLVB | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18 VDC | 90 V to 120 V | 250 V | 0.5 pF | - 40 C | + 85 C | Reel | 51712241526 | ||||||||
Mfr: MLVC32V038C1800 TTI: MLVC32V038C1800 Eaton Electronics Availability: 0In StockVaristors 38 VDC 1800PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 3225 (8063 metric) | 30 VAC | 38 VDC | 47 V | 90 V | 100 A | 900 mJ | 1.8 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: MLVA06V26C100-R TTI: MLVA06V26C100-R Eaton Electronics Availability: 0In StockVaristors MLV 0603 26V 100pF | 0In Stock | MLVA-R | MLVs | PCB Mount | SMD/SMT | 14 VAC | 18 VDC | 33 V | 54 V | 30 A | 0.1 J | 150 pF | - 40 C | + 85 C | Reel | |||||||
Mfr: MLVA04V05C270-R TTI: MLVA04V05C270-R Eaton Electronics Availability: 0In StockVaristors MLV 0402 5V 270pF | 0In Stock | MLVA-R | MLVs | PCB Mount | SMD/SMT | 4 VAC | 5.5 VDC | 18 V | 28 V | 20 A | 0.05 J | 270 pF | - 40 C | + 85 C | Reel | |||||||
Mfr: MLVC04V016C100 TTI: MLVC04V016C100 Eaton Electronics Availability: 0In StockVaristors 16 VDC 100PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0402 (1005 metric) | 11.3 VAC | 16 VDC | 22 V | 39 V | 20 A | 50 mJ | 100 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: MLVC13V014C1500 TTI: MLVC13V014C1500 Eaton Electronics Availability: 0In StockVaristors 14 VDC 1500PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1210 (3225 metric) | 10 VAC | 14 VDC | 20 V | 35 V | 300 A | 1.5 J | 1.5 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: MLVC18V030C1200 TTI: MLVC18V030C1200 Eaton Electronics Availability: 0In StockVaristors 30 VDC 1200PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 21.2 VAC | 30 VDC | 42 V | 74 V | 500 A | 2.5 J | 1.2 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: MLVC32V085C950 TTI: MLVC32V085C950 Eaton Electronics Availability: 0In StockVaristors 85 VDC 950PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 3225 (8063 metric) | 60 VAC | 85 VDC | 100 V | 176 V | 400 A | 2.2 J | 950 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: MOV10V130Y-AP TTI: MOV10V130Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 130 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 12.5 mm | 25 A | 30 J | 500 pF | - 40 C | + 125 C | Ammo Pack | ||||||
Mfr: MOV10V210Y-AP TTI: MOV10V210Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 210 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 12.5 mm | 25 A | 43 J | 300 pF | - 40 C | + 125 C | Ammo Pack | ||||||
Mfr: MOV14V150Y-AP TTI: MOV14V150Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 14 mm size, 150 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 16.5 mm | 50 A | 63 J | 830 pF | - 40 C | + 125 C | Ammo Pack | ||||||
Mfr: MOV14V175Y-AP TTI: MOV14V175Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 14 mm size, 175 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 16.5 mm | 50 A | 70 J | 740 pF | - 40 C | + 125 C | Ammo Pack | ||||||
Mfr: MLVC08V026C165 TTI: MLVC08V026C165 Eaton Electronics Availability: 0In StockVaristors 26 VDC 165PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 18.4 VAC | 26 VDC | 36 V | 63 V | 35 A | 100 mJ | 165 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: MLVC12V024C550 TTI: MLVC12V024C550 Eaton Electronics Availability: 0In StockVaristors 24 VDC 550PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 17 VAC | 24 VDC | 33 V | 58 V | 150 A | 400 mJ | 550 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: MLVC12V030C200 TTI: MLVC12V030C200 Eaton Electronics Availability: 0In StockVaristors 30 VDC 200PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 21.2 VAC | 30 VDC | 42 V | 74 V | 35 A | 100 mJ | 200 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: MOVGT07V560K TTI: MOVGT07V560K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 560 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | |||||||||||||||||
Mfr: MOVGT10V075K TTI: MOVGT10V075K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 10 mm disc size, 75 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk |