SV - Chemi-Con - Varistors
95 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TND14SV470KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 34VDC 47V 1000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 93 V | 14 mm | 14 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND14SV561KTLBPAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 460VDC 560V 4500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 560 V | 922 V | 14 mm | 360 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND05SV560KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 42VDC 56V 125A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 123 V | 5 mm | 1.7 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND07SV241KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 200VDC 240V 1250A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 240 V | 395 V | 7 mm | 210 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND07SV470KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 34VDC 47V 250A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 93 V | 7 mm | 3.3 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND07SV511KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 410VDC 510V 1250A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 510 V | 845 V | 7 mm | 110 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND10SV270KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 19VDC 27V 500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 53 V | 10 mm | 11 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND10SV621KTLBPAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 505VDC 620V 2500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 620 V | 1.025 kV | 10 mm | 280 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND10SV681KTLBPAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 560VDC 680V 2500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 1.12 kV | 10 mm | 260 pF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND20SV270KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 19VDC 27V 2000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 53 V | 20 mm | 48 nF | - 55 C | + 125 C | Bulk | |||||||||||
Mfr: TND20SV511KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 410VDC 510V 7000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 510 V | 845 V | 20 mm | 1.1 nF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: TND20SV821KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 670VDC 820V 6500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 820 V | 1.355 kV | 20 mm | 700 pF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: TND12SV911KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 745VDC 910V 3000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 910 V | 1.5 kV | 12 mm | 195 pF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: TND12SV471KTLBPAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 385VDC 470V 3000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 470 V | 775 V | 12 mm | 345 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND12SV621KTLBPAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 505VDC 620V 3000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 620 V | 1.025 kV | 12 mm | 280 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND14SV102KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 825VDC 1000V 4500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 1 kV | 1.65 kV | 14 mm | 210 pF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: TND14SV221KTLBPAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 180VDC 220V 5000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 220 V | 360 V | 14 mm | 850 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND14SV680KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 55VDC 68V 1000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 135 V | 14 mm | 11 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND05SV680KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 55VDC 68V 125A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 150 V | 5 mm | 1.5 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND07SV270KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 19VDC 27V 250A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 53 V | 7 mm | 4.8 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND07SV271KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 225VDC 270V 1250A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 270 V | 455 V | 7 mm | 190 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND07SV471KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 385VDC 470V 1250A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 470 V | 775 V | 7 mm | 120 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND20SV220KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 16VDC 22V 2000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 43 V | 20 mm | 56 nF | - 55 C | + 125 C | Bulk | |||||||||||
Mfr: TND12SV511KTLBPAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 410VDC 510V 3000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 510 V | 845 V | 12 mm | 330 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND10SV102KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 825VDC 1000V 2500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 1 kV | 1.65 kV | 10 mm | 115 pF | - 55 C | + 125 C | Bulk |