G - Chemi-Con - Varistors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TND23G-431KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 430uF 430 Volt | Not Available Online | G | MOVs | PCB Mount | Radial | Bulk | |||||||||||||||
Not Available Online | G | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 700 V | 10 mm | 1.2 kA | 20 J | 170 pF | - 40 C | + 85 C | |||||||
Mfr: TND09G-241KBN0AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 241V 10% | Not Available Online | G | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 9 mm | 30 J | 400 pF | - 40 C | + 85 C | |||||||
Mfr: TND07G-470KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 47uF 7 Volt | Not Available Online | G | MOVs | PCB Mount | Radial | Bulk | |||||||||||||||
Not Available Online | G | MOVs | PCB Mount | Radial | |||||||||||||||||
Not Available Online | G | MOVs | PCB Mount | Radial | |||||||||||||||||
Not Available Online | G | MOVs | PCB Mount | Radial | |||||||||||||||||
Not Available Online | G | MOVs | PCB Mount | Radial |