Chemi-Con - Varistors
311 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TND05SV390KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 28VDC 39V 125A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 86 V | 5 mm | 2.3 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND05V-101KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 85VDC 100V 600A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 175 V | 7.5 mm | 800 A | 3 J | 350 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND05V-151KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 125VDC 150V 600A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 7.5 mm | 800 A | 4.5 J | 270 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND05V-181KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 145VDC 180V 600A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 110 VAC | 145 VDC | 180 V | 325 V | 7.5 mm | 800 A | 5 J | 190 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND07SV390KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 28VDC 39V 250A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 77 V | 7 mm | 3.6 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND14V-151KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 125VDC 150V 5000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 14 mm | - 40 C | + 85 C | Bulk | ||||||||||||
Mfr: TND14V-152KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 1220VDC 1500V 4500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 14 mm | - 40 C | + 85 C | Bulk | ||||||||||||
Mfr: TND14V-361KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 300VDC 360V 5000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 14 mm | 6 kA | 90 J | 550 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20SV241KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 200VDC 240V 7000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 240 V | 395 V | 20 mm | 2.3 nF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: TND20SV751KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 615VDC 750V 6500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 750 V | 1.24 kV | 20 mm | 750 pF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: TND20V-511KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 410VDC 510V 7000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 21.5 mm | 10 kA | 273 J | 1.1 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND10V-561KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 460VDC 560V 2500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 350 VAC | 460 VDC | 560 V | 922 V | 10 mm | 3.5 kA | 67 J | 195 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND12SV102KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 825VDC 1000V 3000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 1 kV | 1.65 kV | 12 mm | 180 pF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: TND12SV431KTLBPAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 350VDC 430V 3000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 430 V | 710 V | 12 mm | 375 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND12SV681KTLBPAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 560VDC 680V 3000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 1.12 kV | 12 mm | 260 pF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND12V-112KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 895VDC 1100V 3000A AEC-Q200 | Not Available Online | V | Bulk | ||||||||||||||||||
Mfr: TND12V-152KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 1220VDC 1500V 3000A AEC-Q200 | Not Available Online | V | Bulk | ||||||||||||||||||
Mfr: TND12V-431KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 350VDC 430V 3000A AEC-Q200 | Not Available Online | V | Bulk | ||||||||||||||||||
Mfr: TND14V-680KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 55VDC 68V 1000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 40 VAC | 560 VDC | 68 V | 135 V | 14 mm | 2 kA | 16 J | 6.5 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20SV102KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 825VDC 1000V 6500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 1 kV | 1.65 kV | 20 mm | 560 pF | - 55 C | + 125 C | Bulk | ||||||||||
0In Stock | H | MOVs | PCB Mount | Radial | |||||||||||||||||
Mfr: TND10V-621KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 505VDC 620V 2500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 10 mm | 3.5 kA | 67 J | 180 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND14V-101KTEAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 100V 10% | Not Available Online | V | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 14 mm | 25 J | 2.7 nF | - 40 C | + 85 C | |||||||
Mfr: TND05V-220KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 18VDC 22V 125A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 48 V | 5 mm | 250 A | 0.5 J | 2.09 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND07V-271KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 225VDC 270V 1250A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 7 mm | 1.75 kA | 17 J | 190 pF | - 40 C | + 85 C | Bulk |