Chemi-Con - Varistors
311 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TND14V-390KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 30VDC 39V 1000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 14 mm | - 40 C | + 85 C | Bulk | ||||||||||||
Mfr: TND14V-391KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 320VDC 390V 5000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 14 mm | - 40 C | + 85 C | Bulk | ||||||||||||
Mfr: TND14V-470KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 37VDC 47V 1000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 14 mm | - 40 C | + 85 C | Bulk | ||||||||||||
Mfr: TND14V-751KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 615VDC 750V 4500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 14 mm | - 40 C | + 85 C | Bulk | ||||||||||||
Mfr: TND20SV390KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 28VDC 39V 2000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 77 V | 20 mm | 36 nF | - 55 C | + 125 C | Bulk | |||||||||||
Mfr: TND20V-101KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 85VDC 100V 7000A AEC-Q200 | Not Available Online | V | Bulk | ||||||||||||||||||
Mfr: TND09V-270KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 22VDC 27V 400A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 9 mm | 800 A | 3.2 J | 6 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND12SV821KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 670VDC 820V 3000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 820 V | 1.355 kV | 12 mm | 220 pF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: TND12V-681KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 560VDC 680V 3000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 12 mm | 4.2 kA | 67 J | 260 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND10V-470KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 37VDC 47V 500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 30 VAC | 37 VDC | 47 V | 93 V | 10 mm | 1 kA | 5.6 J | 4 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND14SV220KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 16VDC 22V 1000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 43 V | 14 mm | 23 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND20V-221KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 180VDC 220V 7000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 20 mm | 10 kA | 110 J | 2.5 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND05V-560KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 44VDC 56V 125A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 35 VAC | 44 VDC | 56 V | 123 V | 5 mm | 250 A | 1.3 J | 1 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND07V-390KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 30VDC 39V 250A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 25 VAC | 30 VDC | 39 V | 77 V | 7 mm | 500 A | 1.9 J | 2.1 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND10V-390KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 30VDC 39V 500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 25 VAC | 30 VDC | 39 V | 77 V | 10 mm | 1 kA | 4.7 J | 4.5 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20V-121KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 100VDC 120V 7000A AEC-Q200 | Not Available Online | V | Bulk | ||||||||||||||||||
Mfr: TND14V-101KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 85VDC 100V 5000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 14 mm | 6 kA | 25 J | 2.7 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20V-201KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 170VDC 200V 7000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 20 mm | 10 kA | 100 J | 2.7 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND14SV221KTLBPAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 180VDC 220V 5000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 220 V | 360 V | 14 mm | 850 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND14SV680KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 55VDC 68V 1000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 135 V | 14 mm | 11 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND14V-102KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 825VDC 1000V 4500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 14 mm | 5 kA | 200 J | 210 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND05SV680KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 55VDC 68V 125A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 150 V | 5 mm | 1.5 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND05V-180KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 14VDC 18V 125A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 40 V | 5 mm | 250 A | 0.4 J | 2.54 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND05V-201KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 170VDC 200V 600A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 355 V | 5 mm | 800 A | 6 J | 110 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND07SV270KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 19VDC 27V 250A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 53 V | 7 mm | 4.8 nF | - 55 C | + 125 C | Ammo Pack |