Chemi-Con - Varistors

311 Results
311 Results
Filtered By:Passive Components
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
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: TND12SV561KTLBPAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 460VDC 560V 3000A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
560 V
922 V
12 mm
305 pF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND12V-122KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 980VDC 1200V 3000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
720 VAC
980 VDC
1.2 kV
1.95 kV
12 mm
4.2 kA
120 J
150 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND12V-511KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 410VDC 510V 3000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
12 mm
4.2 kA
67 J
330 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND12V-821KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 670VDC 820V 3000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
12 mm
4.2 kA
80 J
220 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND10V-102KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 825VDC 1000V 2500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.65 kV
10 mm
3.5 kA
100 J
115 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND20SV471KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 385VDC 470V 7000A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
470 V
775 V
20 mm
1.2 nF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: TND20SV560KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 42VDC 56V 2000A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
110 V
20 mm
29 nF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: TND20SV561KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 460VDC 560V 6500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
560 V
922 V
20 mm
1 nF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: TND20V-391KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 320VDC 390V 7000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
20 mm
10 kA
195 J
1.4 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND20V-751KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 615VDC 750V 6500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
20 mm
7.5 kA
300 J
750 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND20V-152KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 1220VDC 1500V 6500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
860 VAC
1.22 kVDC
1.5 kV
2.44 kV
20 mm
7.5 kA
600 J
390 pF
- 40 C
+ 85 C
Bulk
TNR9G431KT31 Chemi-Con
Datasheet
Mfr: TNR9G431KT31
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors

Not Available Online

Call
or
View Details
G
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
700 V
10 mm
1.2 kA
20 J
170 pF
- 40 C
+ 85 C
Datasheet
Mfr: TND20V-431KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 350VDC 430V 7000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
20 mm
10 kA
215 J
1.3 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND14V-621KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 505VDC 620V 4500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
14 mm
5 kA
136 J
330 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND12V-471KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 385VDC 470V 3000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
12 mm
4.2 kA
60 J
345 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND09G-241KBN0AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 241V 10%

Not Available Online

Call
or
View Details
G
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
9 mm
30 J
400 pF
- 40 C
+ 85 C
Datasheet
Mfr: TND14V-221KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 180VDC 220V 5000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
14 mm
6 kA
55 J
850 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND14SV471KTLBPAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 385VDC 470V 5000A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
470 V
775 V
14 mm
420 pF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND14SV560KTBAAAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 42VDC 56V 1000A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
110 V
14 mm
13 nF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND14SV681KTLBPAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 560VDC 680V 4500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
1.12 kV
14 mm
310 pF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND14SV751KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 615VDC 750V 4500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
750 V
1.24 kV
14 mm
280 pF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: TND14SV911KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 745VDC 910V 4500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
910 V
1.5 kV
14 mm
230 pF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: TND05SV330KTBAAAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 24VDC 33V 125A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
73 V
5 mm
2.5 nF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND07SV560KTBAAAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 42VDC 56V 250A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
110 V
7 mm
2.9 nF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND07V-150KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 12VDC 15V 250A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
8 VAC
12 VDC
15 V
30 V
7 mm
500 A
0.7 J
4.6 nF
- 40 C
+ 85 C
Bulk
  • 1
  • 2
  • 3
  • 4