Chemi-Con - Varistors

311 Results
311 Results
Filtered By:Passive Components
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
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: TND09H-470KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

0In Stock

New Product
Varistors

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
H
MOVs
PCB Mount
Radial
Datasheet
Mfr: TND10V-621KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 505VDC 620V 2500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
10 mm
3.5 kA
67 J
180 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND14V-101KTEAAAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 100V 10%

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
165 V
14 mm
25 J
2.7 nF
- 40 C
+ 85 C
Datasheet
Mfr: TND05V-220KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 18VDC 22V 125A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
48 V
5 mm
250 A
0.5 J
2.09 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND07V-271KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 225VDC 270V 1250A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
7 mm
1.75 kA
17 J
190 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND10V-221KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 180VDC 220V 2500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
10 mm
3.5 kA
27.5 J
450 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND20V-911KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 745VDC 910V 6500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
20 mm
7.5 kA
360 J
620 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND07V-121KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 100VDC 120V 1250A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
75 VAC
100 VDC
120 V
200 V
8.5 mm
1.25 kA
7 J
650 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND10V-180KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 14VDC 18V 500A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
11 VAC
14 VDC
18 V
36 V
10 mm
1 kA
2.2 J
8 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND10V-391KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 320VDC 390V 2500A AEC-Q200

Not Available Online

Call
or
View Details
V
Bulk
Datasheet
Mfr: TND14V-221KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 180VDC 220V 5000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
14 mm
6 kA
55 J
850 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND14SV471KTLBPAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 385VDC 470V 5000A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
470 V
775 V
14 mm
420 pF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND14SV560KTBAAAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 42VDC 56V 1000A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
110 V
14 mm
13 nF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND14SV681KTLBPAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 560VDC 680V 4500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
1.12 kV
14 mm
310 pF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND14SV751KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 615VDC 750V 4500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
750 V
1.24 kV
14 mm
280 pF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: TND14SV911KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 745VDC 910V 4500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
910 V
1.5 kV
14 mm
230 pF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: TND05SV330KTBAAAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 24VDC 33V 125A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
73 V
5 mm
2.5 nF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND07SV560KTBAAAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 42VDC 56V 250A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
110 V
7 mm
2.9 nF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND07V-150KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 12VDC 15V 250A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
8 VAC
12 VDC
15 V
30 V
7 mm
500 A
0.7 J
4.6 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND07V-201KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 170VDC 200V 1250A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
7 mm
1.75 kA
12.5 J
250 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND07V-361KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 300VDC 360V 1250A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
7 mm
1.75 kA
23 J
150 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND09V-241KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 200VDC 240V 2000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
9 mm
3 kA
30 J
400 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND09V-511KB00AAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 410VDC 510V 2000A AEC-Q200

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
9 mm
3 kA
67 J
210 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: TND10SV220KTBAAAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 16VDC 22V 500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
43 V
10 mm
12 nF
- 55 C
+ 125 C
Ammo Pack
Datasheet
Mfr: TND10SV271KTLBPAA0
TTI: Not Assigned
Chemi-Con
Availability:

Not Available Online

End of Life
Varistors 225VDC 270V 2500A AEC-Q200

Not Available Online

Call
or
View Details
SV
MOVs
Radial
270 V
455 V
10 mm
350 pF
- 55 C
+ 125 C
Ammo Pack
  • ...
  • 10
  • 11
  • 12
  • 13