Chemi-Con - Varistors
311 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TND20V-102KB0LLA60 TTI: TND20V-102KB0LLA60 Chemi-Con Availability: 100In Stock400 On Order Expected 20-Nov-26 Varistors 1000UF 20V | 100In Stock400 On Order Expected 20-Nov-26 | V | MOVs | Bulk | |||||||||||||||||
Mfr: TND14V-471KB00AAA0 TTI: TND14V-471KB00AAA0 Chemi-Con Availability: 400In Stock3,000 On Order Expected 14-Jan-27 Varistors 385VDC 470V 5000A AEC-Q200 | 400In Stock3,000 On Order Expected 14-Jan-27 | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 14 mm | 6 kA | 125 J | 420 pF | - 40 C | + 85 C | Ammo Pack | |||||
Mfr: TND12H-270KTFAHAZ0 TTI: TND12H-270KTFAHAZ0 Chemi-Con Availability: 4,800In StockVaristors 27UF 20V | 4,800In Stock | H | MOVs | PCB Mount | Radial | Reel | |||||||||||||||
0In Stock | V | MOVs | PCB Mount | Radial | 14 mm | - 40 C | + 85 C | Ammo Pack | |||||||||||||
Mfr: TND20V-820KB00AAA0 TTI: TND20V-820KB00AAA0 Chemi-Con Availability: 0In Stock4,400 On Order Expected 18-Jan-27 Varistors 65VDC 82V 7000A AEC-Q200 | 0In Stock4,400 On Order Expected 18-Jan-27 | V | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 20 mm | 10 kA | 40 J | 6.7 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND14V-431KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 350VDC 430V 5000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 6 kA | 110 J | 460 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND14SV271KTLBPAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 225VDC 270V 5000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 270 V | 455 V | 14 mm | 700 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND14SV390KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 28VDC 39V 1000A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 77 V | 14 mm | 16 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND07SV330KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 24VDC 33V 250A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 65 V | 7 mm | 3.9 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND07SV431KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 350VDC 430V 1250A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 430 V | 710 V | 7 mm | 130 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND07V-180KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 14VDC 18V 250A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 7 mm | 500 A | 0.9 J | 3.8 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND07V-220KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 18VDC 22V 250A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 7 mm | 500 A | 1.1 J | 3.2 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND09V-390KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 30VDC 39V 400A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 25 VAC | 30 VDC | 39 V | 77 V | 9 mm | 800 A | 4.7 J | 4.5 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND09V-431KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 350VDC 430V 2000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 9 mm | 3 kA | 55 J | 240 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND10SV390KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 28VDC 39V 500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 77 V | 10 mm | 7.6 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND10SV511KTLBPAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 410VDC 510V 2500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 510 V | 845 V | 10 mm | 210 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND10SV511KTLBPSA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 410VDC 510V 2500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 510 V | 845 V | 10 mm | 210 pF | - 55 C | + 125 C | Ammo Pack | ||||||||||
Mfr: TND10SV680KTBAAAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 55VDC 68V 500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 135 V | 10 mm | 5.4 nF | - 55 C | + 125 C | Ammo Pack | |||||||||||
Mfr: TND10SV911KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 745VDC 910V 2500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 910 V | 1.5 kV | 10 mm | 195 pF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: TND10V-122KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 980VDC 1200V 2500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 720 VAC | 980 VDC | 1.2 kV | 1.95 kV | 10 mm | 3.5 kA | 120 J | 95 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND10V-152KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 1220VDC 1500V 2500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 860 VAC | 1.22 kVDC | 1.5 kV | 2.44 kV | 10 mm | 3.5 kA | 150 J | 85 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20SV681KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 560VDC 680V 6500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 1.12 kV | 20 mm | 830 pF | - 55 C | + 125 C | Bulk | |||||||||||
Mfr: TND20SV911KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 745VDC 910V 6500A AEC-Q200 | Not Available Online | SV | MOVs | Radial | 910 V | 1.5 kV | 20 mm | 620 pF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: TND20V-241KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 200VDC 240V 7000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 20 mm | 10 kA | 120 J | 2.3 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND10V-821KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 670VDC 820V 2500A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 10 mm | 3.5 kA | 80 J | 140 pF | - 40 C | + 85 C | Bulk |