Bourns - Varistors

1,662 Results
1,662 Results
Filtered By:Passive Components
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
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Peak Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: PV230K4032R2
TTI: PV230K4032R2
Bourns
Availability:

1,000In Stock

Varistors PV 230V 10%

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PV
MOVs
PCB Mount
SMD/SMT
230 VAC
300 VDC
360 V
595 V
1.2 kA
23 J
190 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: CG0603MLA-18KE
TTI: CG0603MLA-18KE
Bourns
Availability:

8,000In Stock

60,000 On Order
Expected
Varistors 18volts 10%

8,000In Stock

60,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
MLA
SMD/SMT
0603 (1608 metric)
40 V
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MOV-20D511K
TTI: MOV-20D511K
Bourns
Availability:

6,000In Stock

Varistors 510volts 20mm

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
320 VAC
510 VDC
510 V
845 V
20 mm
4.5 kA
125 J
390 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: CG0603MLC-05LE
TTI: CG0603MLC-05LE
Bourns
Availability:

5,000In Stock

10,000 On Order
Expected 12-Aug-26
Varistors Chip Guard 0603 5 Volts

5,000In Stock

10,000 On Order
Expected 12-Aug-26
Tariff May Apply
Please adjust quantity to Min / Mult value
MLC
SMD/SMT
0603 (1608 metric)
25 V
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-14D431KTR
TTI: MOV-14D431KTR
Bourns
Availability:

2,000In Stock

Varistors 430volts 14mm

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14DxxxK
MOVs
PCB Mount
Radial
275 VAC
430 VDC
430 V
710 V
14 mm
4.5 kA
115 J
460 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ISOM5-320-B-L2
TTI: ISOM5-320-B-L2
Bourns
Availability:

3,000In Stock

Varistors IsoMOV 5KA 320Vrms Bulk In-Line

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs
Through Hole
Radial
320 VAC
415 VDC
875 V
17 mm
250 A
40 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: CG0603MLU-24E
TTI: CG0603MLU-24E
Bourns
Availability:

30,000In Stock

Varistors CHIP GUARD 24VOLT

30,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLU
SMD/SMT
0603 (1608 metric)
25 V
- 40 C
+ 125 C
Reel
Datasheet
Mfr: MOV-14D560KTR
TTI: MOV-14D560KTR
Bourns
Availability:

12,500In Stock

Varistors 56volts 14mm

12,500In Stock

Call
or
View Details
MOV-14DxxxK
MOVs
PCB Mount
Radial
35 VAC
56 VDC
56 V
110 V
14 mm
1 kA
11 J
3600 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ZV17K1210401NIR1
TTI: ZV17K1210401NIR1
Bourns
Availability:

5,000In Stock

Varistors ZV 17V 10%

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
17 VAC
22 VDC
27 V
44 V
400 A
1.8 J
1700 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: DV230K4032R2
TTI: DV230K4032R2
Bourns
Availability:

4,000In Stock

Varistors DV SERIES 230V

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
4032 (10280 metric)
230 VAC
300 VDC
360 V
595 V
1.2 kA
23 J
170 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: ISOM5-555-B-L2
TTI: ISOM5-555-B-L2
Bourns
Availability:

300In Stock

1,800 On Order
Expected 12-Aug-26
Varistors IsoMOV 5KA 555Vrms Bulk In-Line

300In Stock

1,800 On Order
Expected 12-Aug-26
Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs
Through Hole
Radial
555 VAC
745 VDC
1.4 kV
17 mm
250 A
40 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: PV275K4032R2
TTI: PV275K4032R2
Bourns
Availability:

5,000In Stock

Varistors PV 275V 10%

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PV
MOVs
PCB Mount
SMD/SMT
275 VAC
350 VDC
430 V
710 V
1.2 kA
29 J
160 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: CG0603MLC-05E
TTI: CG0603MLC-05E
Bourns
Availability:

5,000In Stock

Varistors Chip Guard 0603 5 Volts

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLC
SMD/SMT
0603 (1608 metric)
25 V
- 40 C
+ 85 C
Reel
Datasheet
Mfr: CG0603MLU-05E
TTI: CG0603MLU-05E
Bourns
Availability:

10,000In Stock

Varistors CHIP GUARD 5VOLT

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLU
SMD/SMT
0603 (1608 metric)
25 V
- 40 C
+ 125 C
Reel
Datasheet
Mfr: AV20K1206201NIR1
TTI: AV20K1206201NIR1
Bourns
Availability:

7,500In Stock

Varistors AV AUTO SERIES 20V

7,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AV
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
20 VAC
26 VDC
22 V
54 V
200 A
1.6 J
780 pF
- 55 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: ZV50K1812401NIR1HT
TTI: ZV50K1812401NIR1HT
Bourns
Availability:

1,000In Stock

Varistors ZV 50V 10%

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZVHT
MLVs
PCB Mount
SMD/SMT
1812 (4732 metric)
50 VAC
65 VDC
82 V
135 V
400 A
4.8 J
710 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ZV50K2220801NIR1
TTI: ZV50K2220801NIR1
Bourns
Availability:

5,000In Stock

Varistors ZV 50V 10%

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
50 VAC
65 VDC
82 V
135 V
800 A
5.8 J
1500 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MOV-07D181K
TTI: MOV-07D181K
Bourns
Availability:

169In Stock

Varistors 280pF 180volts 10%

169In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
115 VAC
198 VDC
180 V
300 V
7 mm
1.2 kA
11.7 J
280 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D391KTR
TTI: MOV-07D391KTR
Bourns
Availability:

2,000In Stock

Varistors 130pF 390volts 10%

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
250 VAC
429 VDC
390 V
650 V
7 mm
1.2 kA
25 J
130 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: GMOV-14D151K
TTI: GMOV-14D151K
Bourns
Availability:

1,210In Stock

Varistors 150 VAC 84J 420V-CL 6KA-PK

1,210In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GMOV
MOVs
PCB Mount
Radial
150 VAC
200 VDC
16.5 mm
6 kA
84 J
4 pF
- 40 C
+ 85 C
Box
Datasheet
Mfr: PV150K4032R2
TTI: PV150K4032R2
Bourns
Availability:

4,000In Stock

Varistors PV 150V 10%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PV
MOVs
PCB Mount
SMD/SMT
150 VAC
200 VDC
240 V
395 V
1.2 kA
18.5 J
280 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: PV175K4032R2
TTI: PV175K4032R2
Bourns
Availability:

1,000In Stock

Varistors PV 175V 10%

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PV
MOVs
PCB Mount
SMD/SMT
175 VAC
225 VDC
270 V
455 V
1.2 kA
21 J
250 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: PV250K4032R2
TTI: PV250K4032R2
Bourns
Availability:

3,000In Stock

Varistors PV 250V 10%

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PV
MOVs
PCB Mount
SMD/SMT
250 VAC
320 VDC
390 V
650 V
1.2 kA
25 J
180 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: CG0603MLE-18E
TTI: CG0603MLE-18E
Bourns
Availability:

16,000In Stock

Varistors 18VDC 40CLAMPING

16,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLE
SMD/SMT
0603 (1608 metric)
60 V
- 55 C
+ 125 C
Reel
Datasheet
Mfr: DV275K4032R2
TTI: DV275K4032R2
Bourns
Availability:

6,000In Stock

Varistors DV SERIES 275V

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
4032 (10280 metric)
275 VAC
350 VDC
430 V
710 V
1.2 kA
29 J
150 pF
- 40 C
+ 125 C
Reel
  • 1
  • 2
  • 3
  • 4
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
Added To Cart
{{cartPopObject.addedToCartObject.mfrPartNumber}} Added To Cart part
  • Mfr:{{cartPopObject.addedToCartObject.mfrPartNumber}}
  • TTI:{{cartPopObject.addedToCartObject.ttiPartNumber}}
  • {{cartPopObject.addedToCartObject.manufacturer}}
  • Ext. Price:{{cartPopObject.addedToCartObject.extendedPrice}}
  • {{cartPopObject.addedToCartObject.quantity}} @{{cartPopObject.addedToCartObject.price}}
  • {{cartPopObject.addedToCartObject.numberOfReels}} reels of {{cartPopObject.addedToCartObject.partsPerReel}} @{{cartPopObject.addedToCartObject.price}}
  • + $7.00 Per Reel
Cart Total:{{cartPopObject.addedToCartObject.cartTotal}}
View Cart ({{cartPopObject.addedToCartObject.cartPartsCount}} Items)