MOV-20D - Bourns - Varistors
65 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOV-20D182KK TTI: MOV-20D182KK Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 1.1 kVAC | 1.465 kVDC | 1.8 kV | 2.97 kV | 23 mm | 6.5 kA | 625 J | 312 pF | - 40 C | + 105 C | Bulk | |||||
Mfr: MOV-20D751KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 28 mm | 460 VAC | 615 VDC | 750 V | 1.24 kV | 23 mm | 6.5 kA | 230 J | 636 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-20D101KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 60 VAC | 85 VDC | 100 V | 165 V | 23 mm | 6.5 kA | 45 J | 5.04 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-20D151KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 95 VAC | 125 VDC | 150 V | 250 V | 23 mm | 6.5 kA | 70 J | 3.24 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-20D181KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 115 VAC | 150 VDC | 180 V | 300 V | 23 mm | 6.5 kA | 85 J | 2.64 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-20D270KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 17 VAC | 22 VDC | 27 V | 53 V | 23 mm | 2 kA | 18 J | 21.6 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-20D331KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 210 VAC | 275 VDC | 330 V | 550 V | 23 mm | 6.5 kA | 150 J | 1.44 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-20D390KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 25 VAC | 31 VDC | 39 V | 77 V | 23 mm | 2 kA | 26 J | 18 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-20D391KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 250 VAC | 320 VDC | 390 V | 650 V | 23 mm | 6.5 kA | 180 J | 1.2 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-20D431KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 275 VAC | 350 VDC | 430 V | 710 V | 23 mm | 6.5 kA | 190 J | 1.116 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-20D621KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 28 mm | 385 VAC | 505 VDC | 620 V | 1.025 kV | 23 mm | 6.5 kA | 220 J | 780 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-20D361KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 230 VAC | 300 VDC | 360 V | 595 V | 23 mm | 6.5 kA | 163 J | 1.32 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-20D560KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 35 VAC | 45 VDC | 56 V | 110 V | 23 mm | 2 kA | 41 J | 13.2 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-20D180KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 11 VAC | 14 VDC | 18 V | 36 V | 23 mm | 2 kA | 11 J | 34.2 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-20D181KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 115 VAC | 150 VDC | 180 V | 300 V | 23 mm | 6.5 kA | 85 J | 2.64 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-20D201KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 130 VAC | 170 VDC | 200 V | 340 V | 23 mm | 6.5 kA | 95 J | 2.4 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-20D301KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 190 VAC | 250 VDC | 300 V | 500 V | 23 mm | 6.5 kA | 136 J | 1.56 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-20D471KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 300 VAC | 385 VDC | 470 V | 775 V | 23 mm | 6.5 kA | 220 J | 1.02 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-20D681KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 28 mm | 420 VAC | 560 VDC | 680 V | 1.12 kV | 23 mm | 6.5 kA | 220 J | 720 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-20D470KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 30 VAC | 38 VDC | 47 V | 93 V | 23 mm | 2 kA | 33 J | 16.8 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-20D101KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 60 VAC | 85 VDC | 100 V | 165 V | 23 mm | 6.5 kA | 45 J | 5.04 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-20D221KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 140 VAC | 180 VDC | 220 V | 360 V | 23 mm | 6.5 kA | 100 J | 2.16 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-20D221KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 140 VAC | 180 VDC | 220 V | 360 V | 23 mm | 6.5 kA | 100 J | 2.16 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-20D241KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 150 VAC | 200 VDC | 240 V | 395 V | 23 mm | 6.5 kA | 108 J | 1.98 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-20D331KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 210 VAC | 275 VDC | 330 V | 550 V | 23 mm | 6.5 kA | 150 J | 1.44 nF | - 40 C | + 105 C | Reel |