MOV-10D - Bourns - Varistors
60 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOV-10D431KKTR TTI: MOV-10D431KKTR Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 275 VAC | 350 VDC | 430 V | 710 V | 12.5 mm | 2.5 kA | 65 J | 276 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-10D431KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 275 VAC | 350 VDC | 430 V | 710 V | 12.5 mm | 2.5 kA | 65 J | 276 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-10D121KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 75 VAC | 100 VDC | 120 V | 200 V | 12.5 mm | 2.5 kA | 18 J | 996 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-10D220KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 14 VAC | 18 VDC | 22 V | 43 V | 12.5 mm | 500 A | 2.5 J | 6 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-10D511KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 320 VAC | 415 VDC | 510 V | 845 V | 12.5 mm | 2.5 kA | 70 J | 240 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-10D560KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 35 VAC | 45 VDC | 56 V | 110 V | 12.5 mm | 500 A | 7 J | 2.64 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-10D781KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 485 VAC | 640 VDC | 780 V | 1.29 kV | 12.5 mm | 2.5 kA | 80 J | 156 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-10D391KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 250 VAC | 320 VDC | 390 V | 650 V | 12.5 mm | 2.5 kA | 60 J | 312 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-10D270KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 17 VAC | 22 VDC | 27 V | 53 V | 12.5 mm | 500 A | 3 J | 5.28 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-10D121KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 75 VAC | 100 VDC | 120 V | 200 V | 12.5 mm | 2.5 kA | 18 J | 996 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-10D241KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 150 VAC | 200 VDC | 240 V | 395 V | 12.5 mm | 2.5 kA | 35 J | 504 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-10D301KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 190 VAC | 250 VDC | 300 V | 500 V | 12.5 mm | 2.5 kA | 40 J | 396 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-10D331KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 210 VAC | 275 VDC | 330 V | 550 V | 12.5 mm | 2.5 kA | 43 J | 360 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-10D331KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 210 VAC | 275 VDC | 330 V | 550 V | 12.5 mm | 2.5 kA | 43 J | 360 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-10D471KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 300 VAC | 385 VDC | 470 V | 775 V | 12.5 mm | 2.5 kA | 70 J | 252 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-10D361KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 230 VAC | 300 VDC | 360 V | 595 V | 12.5 mm | 2.5 kA | 47 J | 336 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-10D271KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 175 VAC | 225 VDC | 270 V | 455 V | 12.5 mm | 2.5 kA | 40 J | 444 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-10D821KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 510 VAC | 670 VDC | 820 V | 1.355 kV | 12.5 mm | 2.5 kA | 85 J | 132 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-10D221KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 140 VAC | 180 VDC | 220 V | 360 V | 12.5 mm | 2.5 kA | 32 J | 540 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-10D511KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 320 VAC | 415 VDC | 510 V | 845 V | 12.5 mm | 2.5 kA | 70 J | 240 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-10D201KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 130 VAC | 170 VDC | 200 V | 340 V | 12.5 mm | 2.5 kA | 30 J | 600 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-10D561KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 350 VAC | 460 VDC | 560 V | 925 V | 12.5 mm | 2.5 kA | 70 J | 216 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-10D181KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 115 VAC | 150 VDC | 180 V | 300 V | 12.5 mm | 2.5 kA | 27 J | 672 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-10D241KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 150 VAC | 200 VDC | 240 V | 395 V | 12.5 mm | 2.5 kA | 35 J | 504 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-10D330KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 20 VAC | 26 VDC | 33 V | 65 V | 12.5 mm | 500 A | 4 J | 4.8 nF | - 40 C | + 105 C | Bulk |