GMOV - Bourns - Varistors
28 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GMOV-14D271K TTI: GMOV-14D271K Bourns Availability: 300In StockVaristors 275 VAC 155J 730V-CL 6KA-PK | 300In Stock | GMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 16.5 mm | 6 kA | 155 J | 4 pF | - 40 C | + 85 C | Box | |||||||
Mfr: GMOV-14D151K TTI: GMOV-14D151K Bourns Availability: 1,200In StockVaristors 150 VAC 84J 420V-CL 6KA-PK | 1,200In Stock | GMOV | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 16.5 mm | 6 kA | 84 J | 4 pF | - 40 C | + 85 C | Box | |||||||
Mfr: GMOV-20D231K TTI: GMOV-20D231K Bourns Availability: 250In StockVaristors 230 VAC 255J 620V-CL 10KA-PK | 250In Stock | GMOV | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 23 mm | 10 kA | 255 J | 4 pF | - 40 C | + 85 C | Box | |||||||
Mfr: GMOV-14D650K TTI: GMOV-14D650K Bourns Availability: 400In StockVaristors 65 VAC 33J 185V-CL 6KA-PK | 400In Stock | GMOV | MOVs | PCB Mount | Radial | 65 VAC | 85 VDC | 16.5 mm | 6 kA | 33 J | 4 pF | - 40 C | + 85 C | Box | |||||||
Mfr: GMOV-20D301K TTI: GMOV-20D301K Bourns Availability: 0In Stock50 On Order Expected 20-Nov-26 Varistors 300 VAC 350J 800V-CL 10KA-PK | 0In Stock50 On Order Expected 20-Nov-26 | GMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 23 mm | 10 kA | 350 J | 4 pF | - 40 C | + 85 C | Box | |||||||
0In Stock | GMOV | MOVs | PCB Mount | Radial | 45 VAC | 56 VDC | 16.5 mm | 6 kA | 24 J | 4 pF | - 40 C | + 85 C | Box | ||||||||
0In Stock | GMOV | MOVs | PCB Mount | Radial | 45 VAC | 56 VDC | 23 mm | 10 kA | 49 J | 4 pF | - 40 C | + 85 C | Box | ||||||||
0In Stock | GMOV | MOVs | PCB Mount | Radial | 65 VAC | 85 VDC | 23 mm | 10 kA | 70 J | 4 pF | - 40 C | + 85 C | Box | ||||||||
0In Stock | GMOV | MOVs | PCB Mount | Radial | 115 VAC | 150 VDC | 16.5 mm | 6 kA | 60 J | 4 pF | - 40 C | + 85 C | Box | ||||||||
0In Stock | GMOV | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 16.5 mm | 6 kA | 99 J | 4 pF | - 40 C | + 85 C | Box | ||||||||
Mfr: GMOV-14D231K TTI: GMOV-14D231K Bourns Availability: 0In StockVaristors 230 VAC 130J 620V-CL 6KA-PK | 0In Stock | GMOV | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 16.5 mm | 6 kA | 130 J | 4 pF | - 40 C | + 85 C | Box | |||||||
0In Stock | GMOV | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 16.5 mm | 6 kA | 27 J | 4 pF | - 40 C | + 85 C | Box | ||||||||
Mfr: GMOV-14D321K TTI: GMOV-14D321K Bourns Availability: 0In StockVaristors 320 VAC 180J 875V-CL 6KA-PK | 0In Stock | GMOV | MOVs | PCB Mount | Radial | 320 VAC | 415 VDC | 16.5 mm | 6 kA | 180 J | 4 pF | - 40 C | + 85 C | Box | |||||||
0In Stock | GMOV | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 16.5 mm | 6 kA | 78 J | 4 pF | - 40 C | + 85 C | Box | ||||||||
Mfr: GMOV-14D251K TTI: GMOV-14D251K Bourns Availability: 0In StockVaristors 250 VAC 140J 675V-CL 6KA-PK | 0In Stock | GMOV | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 16.5 mm | 6 kA | 140 J | 4 pF | - 40 C | + 85 C | Box | |||||||
0In Stock | GMOV | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 23 mm | 10 kA | 56 J | 4 pF | - 40 C | + 85 C | Box | ||||||||
Mfr: GMOV-20D111K TTI: GMOV-20D111K Bourns Availability: 0In StockVaristors 115 VAC 130J 320V-CL 10KA-PK | 0In Stock | GMOV | MOVs | PCB Mount | Radial | 115 VAC | 150 VDC | 23 mm | 10 kA | 130 J | 4 pF | - 40 C | + 85 C | Box | |||||||
Mfr: GMOV-20D141K TTI: GMOV-20D141K Bourns Availability: 0In StockVaristors 140 VAC 155J 380V-CL 10KA-PK | 0In Stock | GMOV | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 23 mm | 10 kA | 155 J | 4 pF | - 40 C | + 85 C | Box | |||||||
0In Stock | GMOV | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 23 mm | 10 kA | 106 J | 4 pF | - 40 C | + 85 C | Box | ||||||||
0In Stock | GMOV | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 16.5 mm | 6 kA | 70 J | 4 pF | - 40 C | + 85 C | Box | ||||||||
Mfr: GMOV-20D131K TTI: GMOV-20D131K Bourns Availability: 0In StockVaristors 130 VAC 140J 360V-CL 10KA-PK | 0In Stock | GMOV | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 23 mm | 10 kA | 140 J | 4 pF | - 40 C | + 85 C | Box | |||||||
0In Stock | GMOV | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 16.5 mm | 6 kA | 53 J | 4 pF | - 40 C | + 85 C | Box | ||||||||
Mfr: GMOV-20D171K TTI: GMOV-20D171K Bourns Availability: 0In StockVaristors 175 VAC 190J 470V-CL 10KA-PK | 0In Stock | GMOV | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 23 mm | 10 kA | 190 J | 4 pF | - 40 C | + 85 C | Box | |||||||
Mfr: GMOV-20D251K TTI: GMOV-20D251K Bourns Availability: 0In StockVaristors 250 VAC 275J 675V-CL 10KA-PK | 0In Stock | GMOV | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 23 mm | 10 kA | 275 J | 4 pF | - 40 C | + 85 C | Box | |||||||
Mfr: GMOV-20D271K TTI: GMOV-20D271K Bourns Availability: 0In StockVaristors 275 VAC 305J 730V-CL 10KA-PK | 0In Stock | GMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 23 mm | 10 kA | 305 J | 4 pF | - 40 C | + 85 C | Box |
- 1
- 2