CVQ - Bourns - Varistors
85 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | CVQ | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 12.5 mm | 3.5 kA | 88 J | 300 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | CVQ | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 16.5 mm | 6 kA | 170 J | 530 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: CVQ275K14RL1 TTI: CVQ275K14RL1 Bourns Availability: 0In StockVaristors 275 VAC 170J 710V-CL 6KA-PK | 0In Stock | CVQ | Reel | ||||||||||||||||||
Not Available Online | CVQ | Bulk | |||||||||||||||||||
Not Available Online | CVQ | Bulk | |||||||||||||||||||
Not Available Online | CVQ | Bulk | |||||||||||||||||||
0In Stock | CVQ | Bulk | |||||||||||||||||||
0In Stock | CVQ | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 12.5 mm | 3.5 kA | 46 J | 510 pF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | CVQ | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 25 mm | 15 kA | 207 J | 2.9 nF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | CVQ | Bulk | |||||||||||||||||||
Not Available Online | CVQ | Bulk | |||||||||||||||||||
Not Available Online | CVQ | Bulk | |||||||||||||||||||
Not Available Online | CVQ | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 12.5 mm | 3.5 kA | 93 J | 280 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | CVQ | Bulk | |||||||||||||||||||
Not Available Online | CVQ | Bulk | |||||||||||||||||||
Not Available Online | CVQ | Bulk | |||||||||||||||||||
Not Available Online | CVQ | MOVs | Through Hole | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 16.5 mm | 6 kA | 300 J | 290 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | CVQ | Bulk | |||||||||||||||||||
Not Available Online | CVQ | Reel | |||||||||||||||||||
Not Available Online | CVQ | Bulk | |||||||||||||||||||
Not Available Online | CVQ | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 16.5 mm | 6 kA | 92 J | 900 pF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | CVQ | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 9 mm | 1.75 kA | 23 J | 280 pF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | CVQ | Reel | |||||||||||||||||||
Not Available Online | CVQ | Bulk | |||||||||||||||||||
Not Available Online | CVQ | Bulk |