BVRA - Bourns - Varistors

2 Results
2 Results
Filtered By:Passive Components
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
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: BVRA0402-04PFR
TTI: BVRA0402-04PFR
Bourns
Availability:

0In Stock

Varistors MLV Auto 0402 4VAC , Lead free

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BVRA
Varistors
SMD/SMT
SMD/SMT
0402 (1005 metric)
4 VAC
5.5 VDC
7 V to 10 V
22 V
270 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: BVRA0402-06PFR
TTI: BVRA0402-06PFR
Bourns
Availability:

0In Stock

Varistors MLV Auto 0402 6VAC , Lead free

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BVRA
Varistors
SMD/SMT
SMD/SMT
0402 (1005 metric)
6 VAC
9 VDC
11 V to 16.5 V
32 V
160 pF
- 40 C
+ 125 C
Reel