Bourns - Varistors
1,950 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | GMOV | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 16.5 mm | 6 kA | 78 J | 4 pF | - 40 C | + 85 C | Box | ||||||||
Mfr: CG0201MLU-15H TTI: CG0201MLU-15H Bourns Availability: 0In StockVaristors ChipGuard 0201 0.05pF 15VDC | 0In Stock | CG0201MLU | SMD/SMT | 0201 | 20 V | - 40 C | + 85 C | Reel | |||||||||||||
Mfr: AV14K1206201NIR1HT TTI: AV14K1206201NIR1HT Bourns Availability: 0In StockVaristors AVHT AUTO SERIES 14V | 0In Stock | AVHT | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 16 VDC | 24 V | 40 V | 200 A | 0.6 J | 1 nF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||
Mfr: AV14K1210401NIR1HT TTI: AV14K1210401NIR1HT Bourns Availability: 0In StockVaristors AVHT AUTO SERIES 14V | 0In Stock | AVHT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 16 VDC | 24 V | 40 V | 400 A | 1.6 J | 2.23 nF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 75 VAC | 132 VDC | 120 V | 200 V | 7 mm | 1.2 kA | 7.8 J | 420 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | Varistors | SMD/SMT | SMD/SMT | 1210 (3224 metric) | 9 VAC | 11 VDC | 40 V | 6.2 nF | - 40 C | + 125 C | Reel | ||||||||||
0In Stock | Varistors | SMD/SMT | SMD/SMT | 1210 (3224 metric) | 25 VAC | 31 VDC | 100 V | 1 nF | - 40 C | + 125 C | Reel | ||||||||||
Mfr: BVRA0402-04PFR TTI: BVRA0402-04PFR Bourns Availability: 0In StockVaristors MLV Auto 0402 4VAC , Lead free | 0In Stock | BVRA | Varistors | SMD/SMT | SMD/SMT | 0402 (1005 metric) | 4 VAC | 5.5 VDC | 7 V to 10 V | 22 V | 270 pF | - 40 C | + 125 C | Reel | |||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 35 VAC | 62 VDC | 56 V | 110 V | 10 mm | 500 A | 7 J | 1.8 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 140 VAC | 220 VDC | 220 V | 360 V | 20 mm | 4.5 kA | 60 J | 900 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: GMOV-14D251K TTI: GMOV-14D251K Bourns Availability: 0In StockVaristors 250 VAC 140J 675V-CL 6KA-PK | 0In Stock | GMOV | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 16.5 mm | 6 kA | 140 J | 4 pF | - 40 C | + 85 C | Box | |||||||
0In Stock | GMOV | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 23 mm | 10 kA | 56 J | 4 pF | - 40 C | + 85 C | Box | ||||||||
Mfr: GMOV-20D111K TTI: GMOV-20D111K Bourns Availability: 0In StockVaristors 115 VAC 130J 320V-CL 10KA-PK | 0In Stock | GMOV | MOVs | PCB Mount | Radial | 115 VAC | 150 VDC | 23 mm | 10 kA | 130 J | 4 pF | - 40 C | + 85 C | Box | |||||||
Mfr: GMOV-20D141K TTI: GMOV-20D141K Bourns Availability: 0In StockVaristors 140 VAC 155J 380V-CL 10KA-PK | 0In Stock | GMOV | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 23 mm | 10 kA | 155 J | 4 pF | - 40 C | + 85 C | Box | |||||||
0In Stock | GMOV | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 23 mm | 10 kA | 106 J | 4 pF | - 40 C | + 85 C | Box | ||||||||
0In Stock | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 30 VAC | 38 VDC | 80 V | 2.5 nF | - 40 C | + 125 C | Reel | ||||||||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 130 VAC | 200 VDC | 200 V | 340 V | 14 mm | 4.5 kA | 57 J | 1 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | GMOV | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 16.5 mm | 6 kA | 70 J | 4 pF | - 40 C | + 85 C | Box | ||||||||
0In Stock | AV | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 20 VAC | 26 VDC | 22 V | 54 V | 800 A | 3 J | 3.3 nF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: ZV20K0805121NIR1HT TTI: ZV20K0805121NIR1HT Bourns Availability: 0In StockVaristors 26 VDC .4J 54V-CL 290PF | 0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 120 A | 0.4 J | 290 pF | - 55 C | + 125 C | Reel | |||||
Mfr: CG0201MLU-06H TTI: CG0201MLU-06H Bourns Availability: 0In StockVaristors ChipGuard 0201 0.05pF 6VDC | 0In Stock | CG0201MLU | SMD/SMT | 0201 | 20 V | - 40 C | + 85 C | Reel | |||||||||||||
0In Stock | MLU | SMD/SMT | 0603 (1608 metric) | 25 V | - 40 C | + 125 C | Reel | ||||||||||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 210 VAC | 330 VDC | 330 V | 550 V | 20 mm | 4.5 kA | 85 J | 610 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 20 VAC | 33 VDC | 33 V | 65 V | 20 mm | 1 kA | 7.5 J | 6.1 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 800 A | 6.2 J | 1 nF | - 55 C | + 125 C | Reel |