Bourns - Varistors

1,950 Results
1,950 Results
Filtered By:Passive Components
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
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: MOV-07D271KKTR
TTI: MOV-07D271KKTR
Bourns
Availability:

0In Stock

Varistors 7mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07D
Varistors
Through Hole
Radial
9 mm x 11 mm
175 VAC
225 VDC
270 V
455 V
9 mm
1.2 kA
18 J
222 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-10D431KKTR
TTI: MOV-10D431KKTR
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
275 VAC
350 VDC
430 V
710 V
12.5 mm
2.5 kA
65 J
276 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: CG0402MLC-05LG
TTI: CG0402MLC-05LG
Bourns
Availability:

0In Stock

Varistors Chip Guard 0402 5 Volts

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLC
SMD/SMT
0402 (1005 metric)
25 V
- 40 C
+ 85 C
Reel
Datasheet
Mfr: DV275K3225R2
TTI: DV275K3225R2
Bourns
Availability:

0In Stock

Varistors DV SERIES 275V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
3225 (8063 metric)
275 VAC
350 VDC
430 V
710 V
400 A
13 J
90 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: MOV-07D820K
TTI: MOV-07D820K
Bourns
Availability:

0In Stock

Varistors 600pF 82volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
50 VAC
90 VDC
82 V
135 V
7 mm
1.2 kA
5.5 J
600 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D470K
TTI: MOV-07D470K
Bourns
Availability:

0In Stock

Varistors 1100pF 47volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
30 VAC
52 VDC
47 V
93 V
7 mm
250 A
2.5 J
1.1 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D180K
TTI: MOV-10D180K
Bourns
Availability:

0In Stock

Varistors 5600pF 18volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
11 VAC
20 VDC
18 V
36 V
10 mm
500 A
2.1 J
5.6 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D271KTR
TTI: MOV-10D271KTR
Bourns
Availability:

0In Stock

Varistors 370pF 270volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
175 VAC
297 VDC
270 V
455 V
10 mm
2.5 kA
40 J
370 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: GMOV-20D650K
TTI: GMOV-20D650K
Bourns
Availability:

0In Stock

Varistors 65 VAC 70J 185V-CL 10KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GMOV
MOVs
PCB Mount
Radial
65 VAC
85 VDC
23 mm
10 kA
70 J
4 pF
- 40 C
+ 85 C
Box
Datasheet
Mfr: MOV-07D680KTR
TTI: MOV-07D680KTR
Bourns
Availability:

0In Stock

Varistors 740pF 68volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
40 VAC
75 VDC
68 V
135 V
7 mm
250 A
3.6 J
740 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ISOM5-175-B-L2
TTI: ISOM5-175-B-L2
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 175Vrms Bulk In-Line

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs
Through Hole
Radial
175 VAC
225 VDC
470 V
17 mm
250 A
40 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOV-07D431KTR
TTI: MOV-07D431KTR
Bourns
Availability:

0In Stock

Other Available Inventory
Varistors 115pF 430volts 10%

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
275 VAC
473 VDC
430 V
710 V
7 mm
1.2 kA
28 J
115 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: GMOV-14D111K
TTI: GMOV-14D111K
Bourns
Availability:

0In Stock

Varistors 115 VAC 60J 320V-CL 6KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GMOV
MOVs
PCB Mount
Radial
115 VAC
150 VDC
16.5 mm
6 kA
60 J
4 pF
- 40 C
+ 85 C
Box
Datasheet
Mfr: BVRA1812-10PFR
TTI: BVRA1812-10PFR
Bourns
Availability:

0In Stock

Varistors 10VAC 1210 MLV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Varistors
SMD/SMT
SMD/SMT
1812 (4532 metric)
10 VAC
14 VDC
42 V
8.4 nF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: DV130K4032R2
TTI: DV130K4032R2
Bourns
Availability:

0In Stock

Varistors DV SERIES 130V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
4032 (10280 metric)
130 VAC
170 VDC
205 V
340 V
1.2 mA
15 J
250 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: AV17K1210401NIR1HT
TTI: AV17K1210401NIR1HT
Bourns
Availability:

0In Stock

Varistors AVHT AUTO SERIES 17V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AVHT
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
17 VAC
20 VDC
27 V
44 V
400 A
1.8 J
2 nF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: AV40K1206201NIR1HT
TTI: AV40K1206201NIR1HT
Bourns
Availability:

0In Stock

Varistors AVHT AUTO SERIES 40V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AVHT
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
40 VAC
56 VDC
68 V
110 V
200 A
400 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: ZV17K0603300NIR1HT
TTI: ZV17K0603300NIR1HT
Bourns
Availability:

0In Stock

Varistors 23 VDC .3J 44V-CL 185PF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZVHT
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
17 VAC
22 VDC
27 V
44 V
30 A
0.3 J
185 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ZV35K1812601NIR1
TTI: ZV35K1812601NIR1
Bourns
Availability:

0In Stock

Varistors ZV 35V 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
1812 (4732 metric)
35 VAC
45 VDC
56 V
90 V
600 A
4.2 J
1.34 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ZV50K2220801NIR1HT
TTI: ZV50K2220801NIR1HT
Bourns
Availability:

0In Stock

Varistors ZV 50V 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZVHT
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
50 VAC
65 VDC
82 V
135 V
800 A
5.8 J
1.5 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: DV60K4032R2
TTI: DV60K4032R2
Bourns
Availability:

0In Stock

Varistors DV SERIES 60V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
4032 (10280 metric)
60 VAC
85 VDC
100 V
165 V
1.2 kA
7 J
530 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: GMOV-14D171K
TTI: GMOV-14D171K
Bourns
Availability:

0In Stock

Varistors 175 VAC 99J 470V-CL 6KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GMOV
MOVs
PCB Mount
Radial
175 VAC
225 VDC
16.5 mm
6 kA
99 J
4 pF
- 40 C
+ 85 C
Box
Datasheet
Mfr: MOV-07D201KTR
TTI: MOV-07D201KTR
Bourns
Availability:

0In Stock

Varistors 250pF 200volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
130 VAC
225 VDC
200 V
340 V
7 mm
1.2 kA
13 J
250 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D390K
TTI: MOV-07D390K
Bourns
Availability:

0In Stock

Varistors 1300pF 39volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
25 VAC
43 VDC
39 V
77 V
7 mm
250 A
2.1 J
1.3 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D221KTR
TTI: MOV-07D221KTR
Bourns
Availability:

0In Stock

Varistors 230pF 220volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
140 VAC
242 VDC
220 V
360 V
7 mm
1.2 kA
14 J
230 pF
- 40 C
+ 85 C
Reel
  • ...
  • 7
  • 8
  • 9