Bourns - Varistors
1,950 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 250 VAC | 320 VDC | 390 V | 650 V | 20 mm | 6.5 kA | 180 J | 1.2 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 275 VAC | 350 VDC | 430 V | 710 V | 20 mm | 6.5 kA | 190 J | 1.116 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 300 VAC | 385 VDC | 470 V | 775 V | 20 mm | 6.5 kA | 220 J | 1.02 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 350 VAC | 460 VDC | 560 V | 925 V | 20 mm | 6.5 kA | 220 J | 852 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 11 VAC | 18 VDC | 18 V | 36 V | 14 mm | 1 kA | 4 J | 11.1 nF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 140 VAC | 220 VDC | 220 V | 360 V | 14 mm | 4.5 kA | 60 J | 900 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 22 VDC | 43 V | 20 mm | 1 kA | 5 J | 9.1 nF | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 39 VDC | 77 V | 20 mm | 1 kA | 8.6 J | 5.1 nF | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 56 VDC | 110 V | 20 mm | 1 kA | 11 J | 3.6 nF | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 1.1 kVDC | 1.815 kV | 14 mm | 4.5 kA | 213 J | 180 pF | - 40 C | + 85 C | Reel | ||||||||
Not Available Online | CV | Reel | |||||||||||||||||||
Not Available Online | CV | Bulk | |||||||||||||||||||
Not Available Online | CV | Bulk | |||||||||||||||||||
Not Available Online | CVQ | Bulk | |||||||||||||||||||
0In Stock | ZV | MLVs | - 55 C | + 125 C | Reel | ||||||||||||||||
0In Stock | AVHT | MLVs | Reel | ||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 550 VAC | 745 VDC | 910 V | 1.5 kV | 20 mm | 6.5 kA | 282 J | 528 pF | - 40 C | + 105 C | Bulk | ||||||
Not Available Online | CV | Reel | |||||||||||||||||||
Not Available Online | CV | Bulk | |||||||||||||||||||
0In Stock | CV | MOVs | Through Hole | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 12.5 mm | 2.5 kA | 134 J | 170 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | SV | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 360 V | 22.5 mm | 12 kA | 213 J | 1.74 nF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | SV | Bulk | |||||||||||||||||||
Not Available Online | SV | Bulk | |||||||||||||||||||
0In Stock | ZVHT | MLVs | Reel |