Bourns - Varistors

1,950 Results
1,950 Results
Filtered By:Passive Components
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
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ISOM5-275-B-L5
TTI: ISOM5-275-B-L5
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 275Vrms Bulk Crimped

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs, GDTs
PCB Mount
Radial
275 VAC
350 VDC
730 V
13.2 mm
10 kA
223 J
40 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: DV25K4032R2
TTI: DV25K4032R2
Bourns
Availability:

0In Stock

Varistors DV SERIES 25V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
4032 (10280 metric)
25 VAC
31 VDC
39 V
77 V
250 A
2.4 J
1.9 nF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: AV14K0805121NIR1HT
TTI: AV14K0805121NIR1HT
Bourns
Availability:

0In Stock

Varistors AVHT AUTO SERIES 14V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AVHT
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
14 VAC
16 VDC
24 V
40 V
120 A
0.3 J
440 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: PV60K4032R2
TTI: PV60K4032R2
Bourns
Availability:

0In Stock

Varistors PV 60V 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PV
MOVs
PCB Mount
SMD/SMT
60 VAC
85 VDC
100 V
165 V
1.2 kA
7 J
680 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-14D911KK
TTI: MOV-14D911KK
Bourns
Availability:

0In Stock

Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14D
Varistors
Through Hole
Radial
16.5 mm x 23 mm
550 VAC
745 VDC
910 V
1.5 kV
16.5 mm
4.5 kA
175 J
288 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: ZV14K1206201NIR1HT
TTI: ZV14K1206201NIR1HT
Bourns
Availability:

0In Stock

Varistors ZV 14V 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZVHT
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
14 VAC
18 VDC
22 V
38 V
200 A
0.6 J
950 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: DV115K4032R2
TTI: DV115K4032R2
Bourns
Availability:

0In Stock

Varistors DV SERIES 115V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
4032 (10280 metric)
115 VAC
150 VDC
180 V
300 V
1.2 mA
13 J
270 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: DV11K3225R2
TTI: DV11K3225R2
Bourns
Availability:

0In Stock

Varistors DV SERIES 11V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
3225 (8063 metric)
11 VAC
14 VDC
18 V
36 V
100 A
0.6 J
2.5 nF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: DV20K3225R2
TTI: DV20K3225R2
Bourns
Availability:

0In Stock

Varistors DV SERIES 20V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
3225 (8063 metric)
20 VAC
26 VDC
33 V
65 V
100 A
1.1 J
1.65 nF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: DV50K4032R2
TTI: DV50K4032R2
Bourns
Availability:

0In Stock

Varistors DV SERIES 50V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
4032 (10280 metric)
50 VAC
65 VDC
82 V
135 V
1.2 kA
6.5 J
580 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: ISOM5-175-R-L2
TTI: ISOM5-175-R-L2
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 175Vrms Reel In-Line

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs
Through Hole
Radial
175 VAC
225 VDC
470 V
17 mm
250 A
40 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: ISOM5-250-R-L2
TTI: ISOM5-250-R-L2
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 250Vrms Reel In-Line

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs
Through Hole
Radial
250 VAC
320 VDC
675 V
17 mm
250 A
40 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: ISOM5-250-B-L1
TTI: ISOM5-250-B-L1
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 250Vrms Bulk Straight

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs, GDTs
PCB Mount
Radial
250 VAC
320 VDC
13.2 mm
10 kA
203 J
40 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ISOM5-380-B-L1
TTI: ISOM5-380-B-L1
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 380Vrms Bulk Straight

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs, GDTs
PCB Mount
Radial
385 VAC
505 VDC
13.2 mm
10 kA
305 J
40 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: AV17K0805121NIR1
TTI: AV17K0805121NIR1
Bourns
Availability:

0In Stock

Varistors AV AUTO SERIES 17V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AV
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
17 VAC
20 VDC
27 V
44 V
120 A
0.5 J
370 pF
- 55 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: AV17K1812801NIR1
TTI: AV17K1812801NIR1
Bourns
Availability:

0In Stock

Varistors AV AUTO SERIES 17V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AV
MLVs
PCB Mount
SMD/SMT
1812 (4732 metric)
17 VAC
20 VDC
27 V
44 V
800 A
2.9 J
3.8 nF
- 55 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: AV14K1812801NIR1HT
TTI: AV14K1812801NIR1HT
Bourns
Availability:

0In Stock

Varistors AVHT AUTO SERIES 14V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AVHT
MLVs
PCB Mount
SMD/SMT
1812 (4732 metric)
14 VAC
16 VDC
24 V
40 V
800 A
2.4 J
4.5 nF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: DV50K3225R2
TTI: DV50K3225R2
Bourns
Availability:

0In Stock

Varistors DV SERIES 50V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
3225 (8063 metric)
50 VAC
65 VDC
82 V
135 V
400 A
2.5 J
400 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: ISOM3-320-R-L2
TTI: ISOM3-320-R-L2
Bourns
Availability:

0In Stock

Varistors IsoMOV 3KA 320Vrms Reel In-Line

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM3
MOVs
Through Hole
Radial
320 VAC
415 VDC
875 V
13.2 mm
250 A
30 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: ISOM3-175-R-L2
TTI: ISOM3-175-R-L2
Bourns
Availability:

0In Stock

Varistors IsoMOV 3KA 175Vrms Reel In-Line

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM3
MOVs
Through Hole
Radial
175 VAC
225 VDC
470 V
13.2 mm
250 A
30 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: ISOM5-510-R-L2
TTI: ISOM5-510-R-L2
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 510Vrms Reel In-Line

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs
Through Hole
Radial
510 VAC
670 VDC
1.3 kV
17 mm
250 A
40 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: ZV4M0805101NIR1
TTI: ZV4M0805101NIR1
Bourns
Availability:

0In Stock

Varistors ZV 4V 20%

0In Stock

Please adjust quantity to Min / Mult value
ZV
MLVs
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ZVX14S0603300NIR1
TTI: ZVX14S0603300NIR1
Bourns
Availability:

0In Stock

Varistors ZV 14V 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
Reel
Datasheet
Mfr: ISOM5-230-R-L2
TTI: ISOM5-230-R-L2
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 230Vrms Reel In-Line

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs
Through Hole
Radial
230 VAC
300 VDC
620 V
17 mm
250 A
40 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: SV420K23BL1
TTI: SV420K23BL1
Bourns
Availability:

0In Stock

Varistors 420 VAC 670J 15KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SV
Bulk
  • ...
  • 41
  • 42
  • 43