Bourns - Varistors

1,950 Results
1,950 Results
Filtered By:Passive Components
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
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ISOM3-320-B-L1
TTI: ISOM3-320-B-L1
Bourns
Availability:

0In Stock

Varistors IsoMOV 3KA 320Vrms Bulk Straight

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM3
MOVs, GDTs
PCB Mount
Radial
320 VAC
415 VDC
875 V
13.2 mm
6 kA
144 J
30 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ISOM5-175-R-L5
TTI: ISOM5-175-R-L5
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 175Vrms Reel Crimped

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs, GDTs
PCB Mount
Radial
175 VAC
225 VDC
470 V
13.2 mm
10 kA
144 J
40 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: ISOM5-250-R-L5
TTI: ISOM5-250-R-L5
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 250Vrms Reel Crimped

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs, GDTs
PCB Mount
Radial
250 VAC
320 VDC
13.2 mm
10 kA
203 J
40 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: DV17K4032R2
TTI: DV17K4032R2
Bourns
Availability:

0In Stock

Varistors DV SERIES 17V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
4032 (10280 metric)
17 VAC
22 VDC
27 V
53 V
250 A
1.6 J
3 nF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: DV30K3225R2
TTI: DV30K3225R2
Bourns
Availability:

0In Stock

Varistors DV SERIES 30V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
3225 (8063 metric)
30 VAC
38 VDC
47 V
93 V
100 A
1.5 J
1 nF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: DV35K3225R2
TTI: DV35K3225R2
Bourns
Availability:

0In Stock

Varistors DV SERIES 35V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
3225 (8063 metric)
35 VAC
45 VDC
56 V
110 V
100 A
1.8 J
800 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: DV40K4032R2
TTI: DV40K4032R2
Bourns
Availability:

0In Stock

Varistors DV SERIES 40V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
4032 (10280 metric)
40 VAC
56 VDC
68 V
135 V
250 A
4.1 J
1.2 nF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: AV14K0805121NIR1
TTI: AV14K0805121NIR1
Bourns
Availability:

0In Stock

Varistors AV AUTO SERIES 14V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AV
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
14 VAC
16 VDC
24 V
40 V
120 A
0.3 J
440 pF
- 55 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: AV40K1812801NIR1HT
TTI: AV40K1812801NIR1HT
Bourns
Availability:

0In Stock

Varistors AVHT AUTO SERIES 40V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AVHT
MLVs
PCB Mount
SMD/SMT
1812 (4732 metric)
40 VAC
56 VDC
68 V
800 A
1.8 nF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: DV14K4032R2
TTI: DV14K4032R2
Bourns
Availability:

0In Stock

Varistors DV SERIES 14V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
4032 (10280 metric)
14 VAC
18 VDC
22 V
43 V
250 A
1.3 J
3.5 nF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: DV75K3225R2
TTI: DV75K3225R2
Bourns
Availability:

0In Stock

Varistors DV SERIES 75V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
3225 (8063 metric)
75 VAC
100 VDC
120 V
200 V
400 A
4 J
240 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: ISOM5-275-B-L1
TTI: ISOM5-275-B-L1
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 275Vrms Bulk Straight

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs, GDTs
PCB Mount
Radial
275 VAC
350 VDC
730 V
13.2 mm
10 kA
223 J
40 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: CG0201MLU-12H
TTI: CG0201MLU-12H
Bourns
Availability:

0In Stock

Varistors ChipGuard 0201 0.05pF 12VDC

0In Stock

Please adjust quantity to Min / Mult value
CG0201MLU
SMD/SMT
0201
20 V
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ISOM5-230-R-L1
TTI: ISOM5-230-R-L1
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 230Vrms Reel Straight

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs, GDTs
PCB Mount
Radial
230 VAC
300 VDC
620 V
13.2 mm
10 kA
188 J
40 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: ISOM5-300-R-L1
TTI: ISOM5-300-R-L1
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 300Vrms Reel Straight

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs, GDTs
PCB Mount
Radial
300 VAC
385 VDC
800 V
13.2 mm
10 kA
242 J
40 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: ISOM5-380-R-L1
TTI: ISOM5-380-R-L1
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 380Vrms Reel Straight

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs, GDTs
PCB Mount
Radial
385 VAC
505 VDC
13.2 mm
10 kA
305 J
40 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: ISOM8-300-B-L1
TTI: ISOM8-300-B-L1
Bourns
Availability:

0In Stock

Varistors IsoMOV 8KA 300Vrms Bulk Straight

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM8
MOVs, GDTs
PCB Mount
Radial
300 VAC
385 VDC
800 V
13.2 mm
15 kA
367 J
50 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ISOM8-320-B-L1
TTI: ISOM8-320-B-L1
Bourns
Availability:

0In Stock

Varistors IsoMOV 8KA 320Vrms Bulk Straight

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM8
MOVs, GDTs
PCB Mount
Radial
320 VAC
415 VDC
875 V
13.2 mm
15 kA
388 J
50 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ZV17K0805121NIR1HT
TTI: ZV17K0805121NIR1HT
Bourns
Availability:

0In Stock

Varistors 22 VDC .4J 44V-CL 315PF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZVHT
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
17 VAC
22 VDC
27 V
44 V
120 A
0.4 J
315 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ISOM5-275-R-L5
TTI: ISOM5-275-R-L5
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 275Vrms Reel Crimped

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs, GDTs
PCB Mount
Radial
275 VAC
350 VDC
730 V
13.2 mm
10 kA
223 J
40 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: ISOM5-380-R-L5
TTI: ISOM5-380-R-L5
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 380Vrms Reel Crimped

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs, GDTs
PCB Mount
Radial
385 VAC
505 VDC
13.2 mm
10 kA
305 J
40 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: ISOM5-420-R-L5
TTI: ISOM5-420-R-L5
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 420Vrms Reel Crimped

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs, GDTs
PCB Mount
Radial
420 VAC
560 VDC
13.2 mm
10 kA
336 J
40 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: ISOM5-555-R-L5
TTI: ISOM5-555-R-L5
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 555Vrms Reel Crimped

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs, GDTs
PCB Mount
Radial
555 VAC
745 VDC
13.2 mm
10 kA
442 J
40 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: ISOM8-380-B-L5
TTI: ISOM8-380-B-L5
Bourns
Availability:

0In Stock

Varistors IsoMOV 8KA 380Vrms Bulk Crimped

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM8
MOVs, GDTs
PCB Mount
Radial
385 VAC
505 VDC
13.2 mm
15 kA
453 J
50 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ISOM5-230-R-L5
TTI: ISOM5-230-R-L5
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 230Vrms Reel Crimped

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs, GDTs
PCB Mount
Radial
230 VAC
300 VDC
620 V
13.2 mm
10 kA
188 J
40 pF
- 40 C
+ 125 C
Reel
  • ...
  • 40
  • 41
  • 42