Bourns - Varistors
1,950 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ISOM5-275-B-L5 TTI: ISOM5-275-B-L5 Bourns Availability: 0In StockVaristors IsoMOV 5KA 275Vrms Bulk Crimped | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 275 VAC | 350 VDC | 730 V | 13.2 mm | 10 kA | 223 J | 40 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 25 VAC | 31 VDC | 39 V | 77 V | 250 A | 2.4 J | 1.9 nF | - 40 C | + 125 C | Reel | ||||||
Mfr: AV14K0805121NIR1HT TTI: AV14K0805121NIR1HT Bourns Availability: 0In StockVaristors AVHT AUTO SERIES 14V | 0In Stock | AVHT | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 16 VDC | 24 V | 40 V | 120 A | 0.3 J | 440 pF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||
0In Stock | PV | MOVs | PCB Mount | SMD/SMT | 60 VAC | 85 VDC | 100 V | 165 V | 1.2 kA | 7 J | 680 pF | - 40 C | + 85 C | Reel | |||||||
Mfr: MOV-14D911KK TTI: MOV-14D911KK Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 23 mm | 550 VAC | 745 VDC | 910 V | 1.5 kV | 16.5 mm | 4.5 kA | 175 J | 288 pF | - 40 C | + 105 C | Bulk | ||||
0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 18 VDC | 22 V | 38 V | 200 A | 0.6 J | 950 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 115 VAC | 150 VDC | 180 V | 300 V | 1.2 mA | 13 J | 270 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 11 VAC | 14 VDC | 18 V | 36 V | 100 A | 0.6 J | 2.5 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 20 VAC | 26 VDC | 33 V | 65 V | 100 A | 1.1 J | 1.65 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 1.2 kA | 6.5 J | 580 pF | - 40 C | + 125 C | Reel | ||||||
Mfr: ISOM5-175-R-L2 TTI: ISOM5-175-R-L2 Bourns Availability: 0In StockVaristors IsoMOV 5KA 175Vrms Reel In-Line | 0In Stock | IsoM5 | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 470 V | 17 mm | 250 A | 40 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: ISOM5-250-R-L2 TTI: ISOM5-250-R-L2 Bourns Availability: 0In StockVaristors IsoMOV 5KA 250Vrms Reel In-Line | 0In Stock | IsoM5 | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 675 V | 17 mm | 250 A | 40 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: ISOM5-250-B-L1 TTI: ISOM5-250-B-L1 Bourns Availability: 0In StockVaristors IsoMOV 5KA 250Vrms Bulk Straight | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 250 VAC | 320 VDC | 13.2 mm | 10 kA | 203 J | 40 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: ISOM5-380-B-L1 TTI: ISOM5-380-B-L1 Bourns Availability: 0In StockVaristors IsoMOV 5KA 380Vrms Bulk Straight | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 385 VAC | 505 VDC | 13.2 mm | 10 kA | 305 J | 40 pF | - 40 C | + 125 C | Bulk | |||||||
0In Stock | AV | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 17 VAC | 20 VDC | 27 V | 44 V | 120 A | 0.5 J | 370 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | AV | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 17 VAC | 20 VDC | 27 V | 44 V | 800 A | 2.9 J | 3.8 nF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: AV14K1812801NIR1HT TTI: AV14K1812801NIR1HT Bourns Availability: 0In StockVaristors AVHT AUTO SERIES 14V | 0In Stock | AVHT | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 14 VAC | 16 VDC | 24 V | 40 V | 800 A | 2.4 J | 4.5 nF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 400 A | 2.5 J | 400 pF | - 40 C | + 125 C | Reel | ||||||
Mfr: ISOM5-300-B-L5 TTI: ISOM5-300-B-L5 Bourns Availability: 0In StockVaristors IsoMOV 5KA 300Vrms Bulk Crimped | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 300 VAC | 385 VDC | 800 V | 13.2 mm | 10 kA | 242 J | 40 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: ISOM5-420-R-L1 TTI: ISOM5-420-R-L1 Bourns Availability: 0In StockVaristors IsoMOV 5KA 420Vrms Reel Straight | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 420 VAC | 560 VDC | 13.2 mm | 10 kA | 336 J | 40 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: ISOM8-555-B-L5 TTI: ISOM8-555-B-L5 Bourns Availability: 0In StockVaristors IsoMOV 8KA 555Vrms Bulk Crimped | 0In Stock | IsoM8 | MOVs, GDTs | PCB Mount | Radial | 555 VAC | 745 VDC | 13.2 mm | 15 kA | 643 J | 50 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: ISOM3-230-R-L1 TTI: ISOM3-230-R-L1 Bourns Availability: 0In StockVaristors IsoMOV 3KA 230Vrms Reel Straight | 0In Stock | IsoM3 | MOVs, GDTs | PCB Mount | Radial | 230 VAC | 300 VDC | 620 V | 13.2 mm | 6 kA | 109 J | 30 pF | - 40 C | + 125 C | Reel | ||||||
Mfr: ISOM3-320-B-L5 TTI: ISOM3-320-B-L5 Bourns Availability: 0In StockVaristors IsoMOV 3KA 320Vrms Bulk Crimped | 0In Stock | IsoM3 | MOVs, GDTs | PCB Mount | Radial | 320 VAC | 415 VDC | 875 V | 13.2 mm | 6 kA | 144 J | 30 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: ISOM3-320-R-L5 TTI: ISOM3-320-R-L5 Bourns Availability: 0In StockVaristors IsoMOV 3KA 320Vrms Reel Crimped | 0In Stock | IsoM3 | MOVs, GDTs | PCB Mount | Radial | 320 VAC | 415 VDC | 875 V | 13.2 mm | 6 kA | 144 J | 30 pF | - 40 C | + 125 C | Reel | ||||||
Mfr: ISOM5-175-B-L5 TTI: ISOM5-175-B-L5 Bourns Availability: 0In StockVaristors IsoMOV 5KA 175Vrms Bulk Crimped | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 175 VAC | 225 VDC | 470 V | 13.2 mm | 10 kA | 144 J | 40 pF | - 40 C | + 125 C | Bulk |