Bourns - Varistors
1,950 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 20 VAC | 26 VDC | 33 V | 65 V | 250 A | 2 J | 2.3 nF | - 40 C | + 125 C | Reel | ||||||
Mfr: AV14K2220122NIR1HT TTI: AV14K2220122NIR1HT Bourns Availability: 0In StockVaristors AVHT AUTO SERIES 14V | 0In Stock | AVHT | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 14 VAC | 16 VDC | 24 V | 40 V | 1.2 kA | 5.8 J | 10 nF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||
Mfr: AV40K1210401NIR1HT TTI: AV40K1210401NIR1HT Bourns Availability: 0In StockVaristors AVHT AUTO SERIES 40V | 0In Stock | AVHT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 400 A | 900 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
Mfr: ISOM5-175-B-L1 TTI: ISOM5-175-B-L1 Bourns Availability: 0In StockVaristors IsoMOV 5KA 175Vrms Bulk Straight | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 175 VAC | 225 VDC | 470 V | 13.2 mm | 10 kA | 144 J | 40 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: ISOM5-320-R-L1 TTI: ISOM5-320-R-L1 Bourns Availability: 0In StockVaristors IsoMOV 5KA 320Vrms Reel Straight | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 320 VAC | 415 VDC | 875 V | 13.2 mm | 10 kA | 258 J | 40 pF | - 40 C | + 125 C | Reel | ||||||
Mfr: ISOM5-510-R-L1 TTI: ISOM5-510-R-L1 Bourns Availability: 0In StockVaristors IsoMOV 5KA 510Vrms Reel Straight | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 510 VAC | 670 VDC | 13.2 mm | 10 kA | 407 J | 40 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: ISOM8-510-B-L5 TTI: ISOM8-510-B-L5 Bourns Availability: 0In StockVaristors IsoMOV 8KA 510Vrms Bulk Crimped | 0In Stock | IsoM8 | MOVs, GDTs | PCB Mount | Radial | 510 VAC | 670 VDC | 13.2 mm | 15 kA | 594 J | 50 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: ISOM3-275-B-L1 TTI: ISOM3-275-B-L1 Bourns Availability: 0In StockVaristors IsoMOV 3KA 275Vrms Bulk Straight | 0In Stock | IsoM3 | MOVs, GDTs | PCB Mount | Radial | 275 VAC | 350 VDC | 730 V | 13.2 mm | 6 kA | 126 J | 30 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 17 VAC | 22 VDC | 27 V | 44 V | 200 A | 0.7 J | 740 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 600 A | 4.8 J | 1 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 35 VAC | 45 VDC | 56 V | 110 V | 250 A | 3.4 J | 1.4 nF | - 40 C | + 125 C | Reel | ||||||
Mfr: ISOM5-320-B-L1 TTI: ISOM5-320-B-L1 Bourns Availability: 0In StockVaristors IsoMOV 5KA 320Vrms Bulk Straight | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 320 VAC | 415 VDC | 875 V | 13.2 mm | 10 kA | 258 J | 40 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: ISOM5-320-B-L5 TTI: ISOM5-320-B-L5 Bourns Availability: 0In StockVaristors IsoMOV 5KA 320Vrms Bulk Crimped | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 320 VAC | 415 VDC | 875 V | 13.2 mm | 10 kA | 258 J | 40 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: ISOM8-300-B-L5 TTI: ISOM8-300-B-L5 Bourns Availability: 0In StockVaristors IsoMOV 8KA 300Vrms Bulk Crimped | 0In Stock | IsoM8 | MOVs, GDTs | PCB Mount | Radial | 300 VAC | 385 VDC | 800 V | 13.2 mm | 15 kA | 367 J | 50 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: ISOM3-275-B-L5 TTI: ISOM3-275-B-L5 Bourns Availability: 0In StockVaristors IsoMOV 3KA 275Vrms Bulk Crimped | 0In Stock | IsoM3 | MOVs, GDTs | PCB Mount | Radial | 275 VAC | 350 VDC | 730 V | 13.2 mm | 6 kA | 126 J | 30 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: ISOM3-300-R-L5 TTI: ISOM3-300-R-L5 Bourns Availability: 0In StockVaristors IsoMOV 3KA 300Vrms Reel Crimped | 0In Stock | IsoM3 | MOVs, GDTs | PCB Mount | Radial | 300 VAC | 385 VDC | 800 V | 13.2 mm | 6 kA | 136 J | 30 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 30 VAC | 38 VDC | 47 V | 93 V | 250 A | 2.8 J | 1.6 nF | - 40 C | + 125 C | Reel | ||||||
Mfr: AV20K1812801NIR1HT TTI: AV20K1812801NIR1HT Bourns Availability: 0In StockVaristors AVHT AUTO SERIES 20V | 0In Stock | AVHT | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 20 VAC | 26 VDC | 22 V | 54 V | 800 A | 3 J | 3.3 nF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||
Mfr: ZV17K0603300NIR1 TTI: ZV17K0603300NIR1 Bourns Availability: 0In StockVaristors 22 VDC .3J 44V-CL 185PF | 0In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VAC | 22 VDC | 27 V | 44 V | 30 A | 0.3 J | 185 pF | - 55 C | + 125 C | Reel | |||||
Mfr: ISOM3-250-R-L2 TTI: ISOM3-250-R-L2 Bourns Availability: 0In StockVaristors IsoMOV 3KA 250Vrms Reel In-Line | 0In Stock | IsoM3 | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 675 V | 13.2 mm | 250 A | 30 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: ISOM3-175-B-L1 TTI: ISOM3-175-B-L1 Bourns Availability: 0In StockVaristors IsoMOV 3KA 175Vrms Bulk Straight | 0In Stock | IsoM3 | MOVs, GDTs | PCB Mount | Radial | 175 VAC | 225 VDC | 470 V | 13.2 mm | 6 kA | 88 J | 30 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: ISOM3-175-R-L1 TTI: ISOM3-175-R-L1 Bourns Availability: 0In StockVaristors IsoMOV 3KA 175Vrms Reel Straight | 0In Stock | IsoM3 | MOVs, GDTs | PCB Mount | Radial | 175 VAC | 225 VDC | 470 V | 13.2 mm | 6 kA | 88 J | 30 pF | - 40 C | + 125 C | Reel | ||||||
Mfr: ISOM3-250-R-L1 TTI: ISOM3-250-R-L1 Bourns Availability: 0In StockVaristors IsoMOV 3KA 250Vrms Reel Straight | 0In Stock | IsoM3 | MOVs, GDTs | PCB Mount | Radial | 250 VAC | 320 VDC | 13.2 mm | 6 kA | 117 J | 30 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: ISOM3-300-B-L1 TTI: ISOM3-300-B-L1 Bourns Availability: 0In StockVaristors IsoMOV 3KA 300Vrms Bulk Straight | 0In Stock | IsoM3 | MOVs, GDTs | PCB Mount | Radial | 300 VAC | 385 VDC | 800 V | 13.2 mm | 6 kA | 126 J | 30 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 175 VAC | 225 VDC | 270 V | 455 V | 400 A | 9.5 J | 130 pF | - 40 C | + 125 C | Reel |