Bourns - Varistors
1,950 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 175 VAC | 225 VDC | 270 V | 455 V | 20 mm | 6.5 kA | 127 J | 1.8 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 275 VAC | 350 VDC | 430 V | 710 V | 20 mm | 6.5 kA | 190 J | 1.116 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 300 VAC | 385 VDC | 470 V | 775 V | 20 mm | 6.5 kA | 220 J | 1.02 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 420 VAC | 560 VDC | 680 V | 1.12 kV | 20 mm | 6.5 kA | 220 J | 720 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOV-14D112KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 23 mm | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 16.5 mm | 4.5 kA | 213 J | 240 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-14D271KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 175 VAC | 225 VDC | 270 V | 455 V | 16.5 mm | 4.5 kA | 70 J | 888 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-07D470KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 30 VAC | 38 VDC | 47 V | 93 V | 9 mm | 250 A | 2.5 J | 1.68 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-07D681KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 420 VAC | 560 VDC | 680 V | 1.12 kV | 9 mm | 1.2 kA | 33 J | 90 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-10D561KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 350 VAC | 460 VDC | 560 V | 925 V | 12.5 mm | 2.5 kA | 70 J | 216 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-10D680KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 40 VAC | 56 VDC | 68 V | 135 V | 12.5 mm | 500 A | 8.2 J | 1.92 nF | - 40 C | + 105 C | Reel | ||||
Mfr: ZV50S2220452NIR1 TTI: Not Assigned Bourns Availability: 0In StockVaristors ZV 50Vrms 2220 4500A High Surge | 0In Stock | KV2501 | Varistors | SMD/SMT | SMD/SMT | 2220 (5750 metric) | 50 VAC | 63 VDC | 77.5 V | 115 V | 4.5 kA | 880 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: MOV-07D561KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 350 VAC | 460 VDC | 560 V | 925 V | 9 mm | 1.2 kA | 30 J | 108 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-07D681KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 420 VAC | 560 VDC | 680 V | 1.12 kV | 9 mm | 1.2 kA | 33 J | 90 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-07D821KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 510 VAC | 675 VDC | 820 V | 1.355 kV | 9 mm | 1.2 kA | 40 J | 72 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-10D221KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 140 VAC | 180 VDC | 220 V | 360 V | 12.5 mm | 2.5 kA | 32 J | 540 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-07D121KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 75 VAC | 100 VDC | 120 V | 200 V | 9 mm | 1.2 kA | 7.8 J | 504 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-07D181KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 115 VAC | 150 VDC | 180 V | 300 V | 9 mm | 1.2 kA | 11.7 J | 336 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-07D270KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 17 VAC | 22 VDC | 27 V | 53 V | 9 mm | 250 A | 1.4 J | 3.12 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-10D511KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 320 VAC | 415 VDC | 510 V | 845 V | 12.5 mm | 2.5 kA | 70 J | 240 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-14D221KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 140 VAC | 180 VDC | 220 V | 360 V | 16.5 mm | 4.5 kA | 60 J | 1.08 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-14D330KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 20 VAC | 26 VDC | 33 V | 65 V | 16.5 mm | 1 kA | 7.5 J | 8.64 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-14D431KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 275 VAC | 350 VDC | 430 V | 710 V | 16.5 mm | 4.5 kA | 115 J | 552 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-14D470KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 30 VAC | 38 VDC | 47 V | 93 V | 16.5 mm | 1 kA | 10 J | 7.2 nF | - 40 C | + 105 C | Reel | ||||
Mfr: BVR1206-11PFR TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV 1206 11VAC , Lead free | 0In Stock | BVR1206 | Low Voltage Varistors | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 11 VAC | 14 VDC | 18 V to 22 V | 36 V | 840 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: BVR1812-10R TTI: Not Assigned Bourns Availability: 0In StockVaristors MLV 1812 10VAC , Lead exemption | 0In Stock | BVR1812 | Low Voltage Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 10 VAC | 14 VDC | 16 V to 22 V | 42 V | 3.8 nF | - 40 C | + 125 C | Reel |