Bourns - Varistors

1,950 Results
1,950 Results
Filtered By:Passive Components
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
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ISOM5-300-B-L2
TTI: ISOM5-300-B-L2
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 300Vrms Bulk In-Line

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs
Through Hole
Radial
300 VAC
385 VDC
800 V
17 mm
250 A
40 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ISOM8-275-B-L2
TTI: ISOM8-275-B-L2
Bourns
Availability:

0In Stock

Varistors IsoMOV 8KA 275Vrms Bulk In-Line

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM8
MOVs
Through Hole
Radial
275 VAC
350 VDC
730 V
23 mm
250 A
50 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: CG0603MLU-3.3E
TTI: CG0603MLU-3.3E
Bourns
Availability:

0In Stock

Varistors CHIP GUARD 3.3VOLT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLU
SMD/SMT
0603 (1608 metric)
25 V
- 40 C
+ 125 C
Reel
Datasheet
Mfr: MOV-20D470K
TTI: MOV-20D470K
Bourns
Availability:

0In Stock

Varistors 47volts 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
30 VAC
47 VDC
47 V
93 V
20 mm
1 kA
10 J
4.3 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-14D560K
TTI: MOV-14D560K
Bourns
Availability:

0In Stock

Varistors 56volts 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14DxxxK
MOVs
PCB Mount
Radial
35 VAC
56 VDC
56 V
110 V
14 mm
1 kA
11 J
3.6 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-14D911K
TTI: MOV-14D911K
Bourns
Availability:

0In Stock

Varistors 910volts 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14DxxxK
MOVs
PCB Mount
Radial
550 VAC
910 VDC
910 V
1.5 kV
14 mm
4.5 kA
175 J
220 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: GMOV-20D321K
TTI: GMOV-20D321K
Bourns
Availability:

0In Stock

Varistors 320 VAC 360J 875V-CL 10KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GMOV
MOVs
PCB Mount
Radial
320 VAC
415 VDC
23 mm
10 kA
360 J
4 pF
- 40 C
+ 85 C
Box
Datasheet
Mfr: CG0402MLA-14LG
TTI: CG0402MLA-14LG
Bourns
Availability:

0In Stock

Varistors CHIP GUARD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLA
SMD/SMT
0402 (1005 metric)
30 V
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MOV-20D391K
TTI: MOV-20D391K
Bourns
Availability:

0In Stock

Varistors 390volts 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
250 VAC
390 VDC
390 V
650 V
20 mm
4.5 kA
100 J
510 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-14D181KTR
TTI: MOV-14D181KTR
Bourns
Availability:

0In Stock

Varistors 180volts 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14DxxxK
MOVs
PCB Mount
Radial
180 VDC
300 V
14 mm
4.5 kA
50 J
1.1 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D241K
TTI: MOV-10D241K
Bourns
Availability:

0In Stock

Varistors 420pF 240volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
150 VAC
264 VDC
240 V
395 V
10 mm
2.5 kA
35 J
420 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D361KTR
TTI: MOV-07D361KTR
Bourns
Availability:

0In Stock

Varistors 140pF 360volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
230 VAC
396 VDC
360 V
595 V
7 mm
1.2 kA
25 J
140 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D471KTR
TTI: MOV-10D471KTR
Bourns
Availability:

0In Stock

Varistors 210pF 470volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
300 VAC
517 VDC
470 V
775 V
10 mm
2.5 kA
70 J
210 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D151KTR
TTI: MOV-07D151KTR
Bourns
Availability:

0In Stock

Varistors 330pF 150volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
95 VAC
165 VDC
150 V
250 V
7 mm
1.2 kA
9.7 J
330 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: GMOV-14D301K
TTI: GMOV-14D301K
Bourns
Availability:

0In Stock

Varistors 300 VAC 175J 800V-CL 6KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GMOV
MOVs
PCB Mount
Radial
300 VAC
385 VDC
16.5 mm
6 kA
175 J
4 pF
- 40 C
+ 85 C
Box
Datasheet
Mfr: ISOM8-250-B-L2
TTI: ISOM8-250-B-L2
Bourns
Availability:

0In Stock

Varistors IsoMOV 8KA 250Vrms Bulk In-Line

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM8
MOVs
Through Hole
Radial
250 VAC
320 VDC
675 V
23 mm
250 A
50 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ZV40K1210251NIR1HT
TTI: ZV40K1210251NIR1HT
Bourns
Availability:

0In Stock

Varistors ZV 40V 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZVHT
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
40 VAC
56 VDC
68 V
110 V
250 A
2.4 J
570 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MOV-07D470KTR
TTI: MOV-07D470KTR
Bourns
Availability:

0In Stock

Other Available Inventory
Varistors 1100pF 47volts 10%

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
30 VAC
52 VDC
47 V
93 V
7 mm
250 A
2.5 J
1.1 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-20D431K
TTI: MOV-20D431K
Bourns
Availability:

0In Stock

Varistors 430volts 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
275 VAC
430 VDC
430 V
710 V
20 mm
4.5 kA
115 J
460 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D781K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 70pF 780volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
480 VAC
858 VDC
780 V
1.29 kV
7 mm
1.2 kA
38 J
70 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D821K
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Varistors 60pF 820volts 10%

Not Available Online

Call
or
View Details
MOV-07DxxxK
MOVs
PCB Mount
Radial
510 VAC
902 VDC
820 V
1.355 kV
7 mm
1.2 kA
40 J
60 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D330K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 3000pF 33volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
20 VAC
36 VDC
33 V
65 V
10 mm
500 A
4 J
3 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: CGA0603MLA-22101E
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors CG Auto MLV 0603, 100pF AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CGA-MLA
SMD/SMT
0603 (1608 metric)
50 V
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: MOV-07D301KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 165pF 300volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
190 VAC
330 VDC
300 V
250 V
7 mm
1.2 kA
20 J
165 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D180KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 5600pF 18volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
PCB Mount
Radial
20 VDC
36 V
10 mm
500 A
2.1 J
5.6 nF
- 40 C
+ 85 C
Reel
  • ...
  • 12
  • 13
  • 14