Bourns - Varistors

1,950 Results
1,950 Results
Filtered By:Passive Components
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
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: MOV-07D820KTR
TTI: MOV-07D820KTR
Bourns
Availability:

0In Stock

Varistors 600pF 82volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
50 VAC
90 VDC
82 V
135 V
7 mm
1.2 kA
5.5 J
600 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D431KTR
TTI: MOV-10D431KTR
Bourns
Availability:

0In Stock

Other Available Inventory
Varistors 230pF 430volts 10%

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
275 VAC
473 VDC
430 V
710 V
10 mm
2.5 kA
65 J
230 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-20D271K
TTI: MOV-20D271K
Bourns
Availability:

0In Stock

Varistors 270votls 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
175 VAC
270 VDC
270 V
455 V
20 mm
4.5 kA
70 J
740 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D151KTR
TTI: MOV-07D151KTR
Bourns
Availability:

0In Stock

Varistors 330pF 150volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
95 VAC
165 VDC
150 V
250 V
7 mm
1.2 kA
9.7 J
330 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: GMOV-14D301K
TTI: GMOV-14D301K
Bourns
Availability:

0In Stock

Varistors 300 VAC 175J 800V-CL 6KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GMOV
MOVs
PCB Mount
Radial
300 VAC
385 VDC
16.5 mm
6 kA
175 J
4 pF
- 40 C
+ 85 C
Box
Datasheet
Mfr: ISOM8-250-B-L2
TTI: ISOM8-250-B-L2
Bourns
Availability:

0In Stock

Varistors IsoMOV 8KA 250Vrms Bulk In-Line

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM8
MOVs
Through Hole
Radial
250 VAC
320 VDC
675 V
23 mm
250 A
50 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ZV40K1210251NIR1HT
TTI: ZV40K1210251NIR1HT
Bourns
Availability:

0In Stock

Varistors ZV 40V 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZVHT
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
40 VAC
56 VDC
68 V
110 V
250 A
2.4 J
570 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MOV-07D470KTR
TTI: MOV-07D470KTR
Bourns
Availability:

0In Stock

Other Available Inventory
Varistors 1100pF 47volts 10%

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
30 VAC
52 VDC
47 V
93 V
7 mm
250 A
2.5 J
1.1 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-20D431K
TTI: MOV-20D431K
Bourns
Availability:

0In Stock

Varistors 430volts 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
275 VAC
430 VDC
430 V
710 V
20 mm
4.5 kA
115 J
460 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ISOM5-250-B-L2
TTI: ISOM5-250-B-L2
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 250Vrms Bulk In-Line

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs
Through Hole
Radial
250 VAC
320 VDC
675 V
17 mm
250 A
40 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOV-10D391KTR
TTI: MOV-10D391KTR
Bourns
Availability:

0In Stock

Varistors 260pF 390volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
250 VAC
429 VDC
390 V
650 V
10 mm
2.5 kA
60 J
260 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D621K
TTI: MOV-10D621K
Bourns
Availability:

0In Stock

Varistors 160pF 620volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
385 VAC
682 VDC
620 V
1.025 kV
10 mm
2.5 kA
70 J
160 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ISOM8-555-B-L2
TTI: ISOM8-555-B-L2
Bourns
Availability:

0In Stock

Varistors IsoMOV 8KA 555Vrms Bulk In-Line

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM8
MOVs
Through Hole
Radial
555 VAC
745 VDC
1.4 kV
23 mm
250 A
50 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ZV35K1210251NIR1
TTI: ZV35K1210251NIR1
Bourns
Availability:

0In Stock

Other Available Inventory
Varistors ZV 35V 10%

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
35 VAC
45 VDC
56 V
90 V
250 A
2.2 J
670 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ISOM3-250-B-L2
TTI: ISOM3-250-B-L2
Bourns
Availability:

0In Stock

Varistors IsoMOV 3KA 250Vrms Bulk In-Line

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM3
MOVs
Through Hole
Radial
250 VAC
320 VDC
675 V
13.2 mm
250 A
30 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ISOM5-275-B-L2
TTI: ISOM5-275-B-L2
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 275Vrms Bulk In-Line

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs
Through Hole
Radial
275 VAC
350 VDC
730 V
17 mm
250 A
40 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOV-10D821KTR
TTI: MOV-10D821KTR
Bourns
Availability:

0In Stock

Varistors 110pF 820volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
510 VAC
902 VDC
820 V
1.355 kV
10 mm
2.5 kA
85 J
110 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: GMOV-20D151K
TTI: GMOV-20D151K
Bourns
Availability:

0In Stock

Varistors 150 VAC 168J 420V-CL 10KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GMOV
MOVs
PCB Mount
Radial
150 VAC
200 VDC
23 mm
10 kA
168 J
4 pF
- 40 C
+ 85 C
Box
Datasheet
Mfr: MOV-20D182KK
TTI: MOV-20D182KK
Bourns
Availability:

0In Stock

Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20D
Varistors
Through Hole
Radial
1.1 kVAC
1.465 kVDC
1.8 kV
2.97 kV
23 mm
6.5 kA
625 J
312 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: ZV40K2220102NIR1
TTI: ZV40K2220102NIR1
Bourns
Availability:

0In Stock

Varistors ZV 40V 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
40 VAC
56 VDC
68 V
110 V
1 kA
9.2 J
2.2 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ISOM3-300-B-L2
TTI: ISOM3-300-B-L2
Bourns
Availability:

0In Stock

Varistors IsoMOV 3KA 300Vrms Bulk In-Line

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM3
MOVs
Through Hole
Radial
300 VAC
385 VDC
800 V
13.2 mm
250 A
30 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ISOM5-300-B-L2
TTI: ISOM5-300-B-L2
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 300Vrms Bulk In-Line

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs
Through Hole
Radial
300 VAC
385 VDC
800 V
17 mm
250 A
40 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ISOM8-275-B-L2
TTI: ISOM8-275-B-L2
Bourns
Availability:

0In Stock

Varistors IsoMOV 8KA 275Vrms Bulk In-Line

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM8
MOVs
Through Hole
Radial
275 VAC
350 VDC
730 V
23 mm
250 A
50 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: CG0603MLU-3.3E
TTI: CG0603MLU-3.3E
Bourns
Availability:

0In Stock

Varistors CHIP GUARD 3.3VOLT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLU
SMD/SMT
0603 (1608 metric)
25 V
- 40 C
+ 125 C
Reel
Datasheet
Mfr: MOV-20D470K
TTI: MOV-20D470K
Bourns
Availability:

0In Stock

Varistors 47volts 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
30 VAC
47 VDC
47 V
93 V
20 mm
1 kA
10 J
4.3 nF
- 40 C
+ 85 C
Bulk
  • ...
  • 11
  • 12
  • 13