Bourns - Varistors

1,950 Results
1,950 Results
Filtered By:Passive Components
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
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: MOV-20D511K
TTI: MOV-20D511K
Bourns
Availability:

6,000In Stock

Varistors 510volts 20mm

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
320 VAC
510 VDC
510 V
845 V
20 mm
4.5 kA
125 J
390 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: CG0603MLA-18KE
TTI: CG0603MLA-18KE
Bourns
Availability:

8,000In Stock

40,000 On Order
Expected
Varistors 18volts 10%

8,000In Stock

40,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
MLA
SMD/SMT
0603 (1608 metric)
40 V
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MOV-14D391K
TTI: MOV-14D391K
Bourns
Availability:

9,000In Stock

7,000 On Order
Expected 14-Oct-26
Varistors 390volts 14mm

9,000In Stock

7,000 On Order
Expected 14-Oct-26
Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14DxxxK
MOVs
PCB Mount
Radial
250 VAC
390 VDC
390 V
650 V
14 mm
4.5 kA
100 J
510 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: CG0603MLU-24E
TTI: CG0603MLU-24E
Bourns
Availability:

45,000In Stock

Varistors CHIP GUARD 24VOLT

45,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLU
SMD/SMT
0603 (1608 metric)
25 V
- 40 C
+ 125 C
Reel
Datasheet
Mfr: MOV-07D391KTR
TTI: MOV-07D391KTR
Bourns
Availability:

2,000In Stock

Varistors 130pF 390volts 10%

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
250 VAC
429 VDC
390 V
650 V
7 mm
1.2 kA
25 J
130 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: PV150K4032R2
TTI: PV150K4032R2
Bourns
Availability:

4,000In Stock

Varistors PV 150V 10%

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PV
MOVs
PCB Mount
SMD/SMT
150 VAC
200 VDC
240 V
395 V
1.2 kA
18.5 J
280 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: GMOV-14D151K
TTI: GMOV-14D151K
Bourns
Availability:

1,200In Stock

Varistors 150 VAC 84J 420V-CL 6KA-PK

1,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GMOV
MOVs
PCB Mount
Radial
150 VAC
200 VDC
16.5 mm
6 kA
84 J
4 pF
- 40 C
+ 85 C
Box
Datasheet
Mfr: ZV30K1812801NIR1HT
TTI: ZV30K1812801NIR1HT
Bourns
Availability:

5,000In Stock

Varistors ZV 30V 10%

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZVHT
MLVs
PCB Mount
SMD/SMT
1812 (4732 metric)
30 VAC
38 VDC
47 V
77 V
800 A
4.4 J
1.8 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ZV50K1812401NIR1HT
TTI: ZV50K1812401NIR1HT
Bourns
Availability:

1,000In Stock

Varistors ZV 50V 10%

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZVHT
MLVs
PCB Mount
SMD/SMT
1812 (4732 metric)
50 VAC
65 VDC
82 V
135 V
400 A
4.8 J
710 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ZV50K2220801NIR1
TTI: ZV50K2220801NIR1
Bourns
Availability:

5,000In Stock

Varistors ZV 50V 10%

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
50 VAC
65 VDC
82 V
135 V
800 A
5.8 J
1.5 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: PV175K4032R2
TTI: PV175K4032R2
Bourns
Availability:

1,000In Stock

Varistors PV 175V 10%

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PV
MOVs
PCB Mount
SMD/SMT
175 VAC
225 VDC
270 V
455 V
1.2 kA
21 J
250 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: PV250K4032R2
TTI: PV250K4032R2
Bourns
Availability:

3,000In Stock

Varistors PV 250V 10%

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PV
MOVs
PCB Mount
SMD/SMT
250 VAC
320 VDC
390 V
650 V
1.2 kA
25 J
180 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: PV130K3225R2
TTI: PV130K3225R2
Bourns
Availability:

4,500In Stock

Varistors PV 130V 10%

4,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PV
MOVs
PCB Mount
SMD/SMT
130 VAC
170 VDC
205 V
340 V
400 A
7 J
160 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: PV150K3225R2
TTI: PV150K3225R2
Bourns
Availability:

3,000In Stock

Varistors PV 150V 10%

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PV
MOVs
PCB Mount
SMD/SMT
150 VAC
200 VDC
240 V
395 V
400 A
9 J
140 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ZV25K1206201NIR1
TTI: ZV25K1206201NIR1
Bourns
Availability:

7,500In Stock

Varistors ZV 25V 10%

7,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
25 VAC
31 VDC
39 V
65 V
200 A
1 J
510 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ZV30K2220122NIR1HT
TTI: ZV30K2220122NIR1HT
Bourns
Availability:

1,000In Stock

Varistors ZV 30V 10%

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZVHT
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
30 VAC
38 VDC
47 V
77 V
1.2 kA
12.2 J
400 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ZV20K0805121NIR1
TTI: ZV20K0805121NIR1
Bourns
Availability:

17,500In Stock

Varistors 26 VDC .4J 54V-CL 290PF

17,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
20 VAC
26 VDC
33 V
54 V
120 A
0.4 J
290 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: AV30K1206201NIR1
TTI: AV30K1206201NIR1
Bourns
Availability:

7,500In Stock

Varistors AV AUTO SERIES 30V

7,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AV
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
30 VAC
34 VDC
47 V
77 V
200 A
2 J
530 pF
- 55 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: MOV-20D102K
TTI: MOV-20D102K
Bourns
Availability:

6,000In Stock

Varistors 1000volts 20mm

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
625 VAC
1 kVDC
1 kV
1.65 kV
20 mm
4.5 kA
190 J
200 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-14D431KTR
TTI: MOV-14D431KTR
Bourns
Availability:

2,000In Stock

Varistors 430volts 14mm

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14DxxxK
MOVs
PCB Mount
Radial
275 VAC
430 VDC
430 V
710 V
14 mm
4.5 kA
115 J
460 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: DV230K4032R2
TTI: DV230K4032R2
Bourns
Availability:

4,000In Stock

Varistors DV SERIES 230V

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
4032 (10280 metric)
230 VAC
300 VDC
360 V
595 V
1.2 kA
23 J
170 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: AV20K1206201NIR1
TTI: AV20K1206201NIR1
Bourns
Availability:

7,500In Stock

Varistors AV AUTO SERIES 20V

7,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AV
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
20 VAC
26 VDC
22 V
54 V
200 A
1.6 J
780 pF
- 55 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: MOV-14D560KTR
TTI: MOV-14D560KTR
Bourns
Availability:

12,500In Stock

Varistors 56volts 14mm

12,500In Stock

Call
or
View Details
MOV-14DxxxK
MOVs
PCB Mount
Radial
35 VAC
56 VDC
56 V
110 V
14 mm
1 kA
11 J
3.6 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D471K
TTI: MOV-10D471K
Bourns
Availability:

1,000In Stock

Varistors 210pF 470volts 10%

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
300 VAC
517 VDC
470 V
775 V
10 mm
2.5 kA
70 J
210 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: CG0603MLU-05E
TTI: CG0603MLU-05E
Bourns
Availability:

10,000In Stock

Varistors CHIP GUARD 5VOLT

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLU
SMD/SMT
0603 (1608 metric)
25 V
- 40 C
+ 125 C
Reel
  • 1
  • 2
  • 3
  • 4