ABRACON - Varistors
199 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ABRACON Availability: 20,000In StockVaristors 100 PF 25V 20A | 20,000In Stock | AMCV | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 12.7 VAC | 18 VDC | 22 V to 28 V | 48 V | 20 A | 50 mJ | 100 pF | - 55 C | + 125 C | Reel | |||||
20,000In Stock | Reel | ||||||||||||||||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 22VDC 30.0[26.0 34.0] at 1mA 10Vclamp 30A | 0In Stock | AMCV-SS0603 | Varistors | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 15.6 VAC | 22 VDC | 30 V | 50 V | 30 A | 0.05 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 38VDC 50.0[46.0 54.0] at 1mA 10Vclamp 80A | 0In Stock | AMCV-SS0603 | Varistors | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 30 VAC | 38 VDC | 50 V | 80 V | 80 A | 0.08 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 48VDC 60.0[54.0 67.0] at 1mA 10Vclamp 60A | 0In Stock | AMCV-SS0603 | Varistors | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 34.1 VAC | 48 VDC | 60 V | 110 V | 60 A | 0.08 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 60VDC 76.0[69.0 83.0] at 1mA 10Vclamp 30A | 0In Stock | AMCV-SS0603 | Varistors | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 46 VAC | 60 VDC | 76 V | 130 V | 30 A | 0.05 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 30VDC 42.0 [37.0-46.0] at 1mA 10Vclamp 400A | 0In Stock | AMCV-SS0806 | Varistors | SMD/SMT | SMD/SMT | 0806 (2217 metric) | 21.3 VAC | 30 VDC | 42 V | 70 V | 400 A | 0.5 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 56VDC 68.0 [61.0-75.0] at 1mA 10Vclamp 300A | 0In Stock | AMCV-SS0806 | Varistors | SMD/SMT | SMD/SMT | 0806 (2217 metric) | 40 VAC | 56 VDC | 68 V | 125 V | 300 A | 0.7 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 85VDC 100.0 [90.0-110.0] at 1mA 10Vclamp 200A | 0In Stock | AMCV-SS0806 | Varistors | SMD/SMT | SMD/SMT | 0806 (2217 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 200 A | 0.7 J | - 55 C | + 125 C | Reel | ||||||
0In Stock | AMCV | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 38 VDC | 50 V | 80 V | 500 A | 1.2 J | 500 pF | - 55 C | + 85 C | Reel | ||||||
0In Stock | AMCV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 30 VAC | 38 VDC | 50 V | 80 V | 1 kA | 2.5 J | 700 pF | - 55 C | + 85 C | Reel | ||||||
0In Stock | AMCV | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 12.7 VAC | 18 VDC | 22 V to 28 V | 48 V | 20 A | 50 mJ | 100 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | AMCV | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 4 VAC | 5.5 VDC | 14 V | 23 V | 10 A | 20 mJ | 80 pF | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 14VDC 19.0[16.0 22.0 ] at 1mA 10Vclamp 30A | 0In Stock | AMCV-SS0603 | Varistors | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 10 VAC | 14 VDC | 19 V | 40 V | 30 A | 0.05 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 150VDC 180.0 [162.0-198.0] at 1mA 10Vclamp 100A | 0In Stock | AMCV-SS0806 | Varistors | SMD/SMT | SMD/SMT | 0806 (2217 metric) | 115 VAC | 150 VDC | 180 V | 325 V | 100 A | 0.5 J | - 55 C | + 125 C | Reel | ||||||
0In Stock | AMCV | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 21.3 VAC | 30 VDC | 37 V to 46 V | 78 V | 15 A | 50 mJ | 50 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | AMCV | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 12.7 VAC | 18 VDC | 22 V to 28 V | 48 V | 2 A | 5 mJ | 10 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | AMCV | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 21.3 VAC | 30 VDC | 42 V | 70 V | 3 kA | 7 J | 3000 pF | - 55 C | + 85 C | Reel | ||||||
0In Stock | AMCV | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 12.7 VAC | 18 VDC | 22 V to 28 V | 48 V | 20 A | 50 mJ | 100 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | AMCV | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18.4 VAC | 26 VDC | 31 V to 38 V | 70 V | 1 A | 3 mJ | 3 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | AMCV | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 4 VAC | 5.5 VDC | 14 V | 23 V | 20 A | 50 mJ | 100 pF | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 38VDC 50.0[46.0 54.0] at 1mA 10Vclamp 30A | 0In Stock | AMCV-SS0603 | Varistors | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 30 VAC | 38 VDC | 50 V | 80 V | 30 A | 0.05 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 85VDC 100[90.0 110.0] at 1mA 10Vclamp 20A | 0In Stock | AMCV-SS0603 | Varistors | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 20 A | 0.03 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 9VDC 14.0 [11.0-16.0] at 1mA 10Vclamp 400A | 0In Stock | AMCV-SS0806 | Varistors | SMD/SMT | SMD/SMT | 0806 (2217 metric) | 6.4 VAC | 9 VDC | 14 V | 30 V | 400 A | 0.5 J | - 55 C | + 125 C | Reel | ||||||
0In Stock | AMCV | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 18.4 VAC | 26 VDC | 31 V to 38 V | 70 V | 20 A | 50 mJ | 80 pF | - 55 C | + 125 C | Reel |