ERZ-E10 - Panasonic - Varistors

373 Results
373 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-E14A471
TTI: ERZ-E14A471
Panasonic Industry
Availability:

800In Stock

15,000 On Order
Expected 10-Dec-26
End of Life
Varistors 14mm D type 470volts 10KA 350J 750pF

800In Stock

15,000 On Order
Expected 10-Dec-26
Please adjust quantity to Min / Mult value
Call to Verify RoHS
ERZ-E10
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
16.5 mm
10 kA
350 J
750 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E14A361
TTI: ERZ-E14A361
Panasonic Industry
Availability:

300In Stock

2,000 On Order
Expected 13-Jan-27
End of Life
Varistors 14mm D type 360volts 10KA 255J 900pF

300In Stock

2,000 On Order
Expected 13-Jan-27
Please adjust quantity to Min / Mult value
Call to Verify RoHS
ERZ-E10
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
16.5 mm
10 kA
255 J
900 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11A821
TTI: ERZ-E11A821
Panasonic Industry
Availability:

1,800In Stock

End of Life
Varistors ERZ-E 14MM 820V BULK ZNR Surge Absorber

1,800In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
ERZ-E10
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
14 mm
5 kA
235 J
260 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E14A112
TTI: ERZ-E14A112
Panasonic Industry
Availability:

8,200In Stock

End of Life
Varistors 14mm D type 1.1Kvolt 7.5KA 620J 350pF

8,200In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
ERZ-E10
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
17.5 mm
7.5 kA
620 J
350 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E14A511
TTI: ERZ-E14A511
Panasonic Industry
Availability:

1,700In Stock

End of Life
Varistors 14mm D type 510volts 10KA 382J 700pF

1,700In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
ERZ-E10
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
16.5 mm
10 kA
382 J
700 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10A511
TTI: ERZ-E10A511
Panasonic Industry
Availability:

4,000In Stock

End of Life
Varistors 510volts 4500A 10mm Straight Leads

4,000In Stock

Please adjust quantity to Min / Mult value
ERZ-E10
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
11.5 mm
4.5 kA
117 J
300 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E14A911
TTI: ERZ-E14A911
Panasonic Industry
Availability:

2,700In Stock

End of Life
Varistors 14mm D type 910volts 7.5KA 510J 400pF

2,700In Stock

Please adjust quantity to Min / Mult value
ERZ-E10
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
17.5 mm
7.5 kA
510 J
400 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E14A201
TTI: ERZ-E14A201
Panasonic Industry
Availability:

0In Stock

2,000 On Order
Expected 13-Apr-27
End of Life
Varistors 14mm D type 200volts 10KA 140J 1300pF

0In Stock

2,000 On Order
Expected 13-Apr-27
Please adjust quantity to Min / Mult value
Call to Verify RoHS
ERZ-E10
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
16.5 mm
10 kA
140 J
1.3 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E14A241
TTI: ERZ-E14A241
Panasonic Industry
Availability:

0In Stock

12,100 On Order
Expected
End of Life
Varistors 14mm D type 240volts 10KA 168J 1100pF

0In Stock

12,100 On Order
Expected
Please adjust quantity to Min / Mult value
ERZ-E10
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
16.5 mm
10 kA
168 J
1.1 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E07F471
TTI: ERZ-E07F471
Panasonic Industry
Availability:

0In Stock

100,000 On Order
Expected
End of Life
Varistors ERZ-E 9mm 470V T&R ZNR Surge Absorber

0In Stock

100,000 On Order
Expected
Please adjust quantity to Min / Mult value
ERZ-E10
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
9 mm
2.5 kA
65 J
230 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E14A621
TTI: ERZ-E14A621
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 14mm D type 620volts 7.5KA 382J 650pF

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E10
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
17.5 mm
7.5 kA
382 J
650 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11A102
TTI: ERZ-E11A102
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ERZ-E 11mm 1000V Blk ZNR Surge Absorber

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
ERZ-E10
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.65 kV
14 mm
5 kA
280 J
220 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E14A331
TTI: ERZ-E14A331
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 14mm D type 330volts 10KA 228J 900pF

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
ERZ-E10
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
16.5 mm
10 kA
228 J
900 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11A112
TTI: ERZ-E11A112
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ERZ-E 11mm 1100V Blk ZNR Surge Absorber

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
ERZ-E10
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
14 mm
5 kA
310 J
200 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11A471
TTI: ERZ-E11A471
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ERZ-E 11mm 470V Bulk ZNR Surge Absorber

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
ERZ-E10
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
13 mm
6 kA
175 J
360 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E07A561
TTI: ERZ-E07A561
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ERZ-E 7mm 560V Bulk ZNR Surge Absorber

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E10
MOVs
PCB Mount
Radial
350 VAC
450 VDC
560 V
930 V
9 mm
2.5 kA
75 J
200 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E05A431
TTI: ERZ-E05A431
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ERZ-E 5mm 430V Bulk ZNR Surge Absorber

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ERZ-E10
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
7 mm
1.2 kA
29 J
120 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E08A561
TTI: ERZ-E08A561
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ERZ-E 8mm 560V Bulk ZNR Surge Absorber

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E10
MOVs
PCB Mount
Radial
350 VAC
450 VDC
560 V
930 V
10.5 mm
3.5 kA
92 J
150 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E05A391
TTI: ERZ-E05A391
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ERZ-E 5mm 390V Bulk ZNR Surge Absorber

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ERZ-E10
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
7 mm
1.2 kA
26 J
130 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E08A471
TTI: ERZ-E08A471
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ERZ-E 8mm 470V Bulk ZNR Surge Absorber

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E10
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
10.5 mm
3.5 kA
85 J
180 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11A681
TTI: ERZ-E11A681
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ERZ-E 14MM 680V BULK ZNR Surge Absorber

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
ERZ-E10
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
14 mm
5 kA
190 J
290 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11A391
TTI: ERZ-E11A391
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ERZ-E 11mm 390V Bulk ZNR Surge Absorber

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
ERZ-E10
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
13 mm
6 kA
140 J
450 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E07A431
TTI: ERZ-E07A431
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ERZ-E 9mm 430V Bulk ZNR Surge Absorber

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E10
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
9 mm
2.5 kA
60 J
270 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10A391
TTI: ERZ-E10A391
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 390volts 4500A 10mm Straight Leads

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E10
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
11.5 mm
4.5 kA
91 J
400 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11A561
TTI: ERZ-E11A561
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ERZ-E 11mm 560V Bulk ZNR Surge Absorber

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
ERZ-E10
MOVs
PCB Mount
Radial
350 VAC
450 VDC
560 V
930 V
13 mm
6 kA
190 J
310 pF
- 40 C
+ 85 C
Bulk
  • 1
  • 2
  • 3
  • 4