Panasonic - Varistors
1,450 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EZJ-P1V650DA TTI: EZJ-P1V650DA Panasonic Industry Availability: 0In StockVaristors Multilayer Varistor65V 27pFmax. 0603 inch | 0In Stock | EZJ-P | Varistor | PCB Mount | SMD/SMT | 0603 (1608 metric) | 40 VDC | 65 V | 6 A | 27 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: ERZ-V20D751 TTI: ERZ-V20D751 Panasonic Industry Availability: 0In StockVaristors NEW SMALLER VERSION 667-ERZ-E14A751 | 0In Stock | V | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 20 mm | 7.5 kA | 420 J | 600 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: EZJ-Z1V180JA TTI: EZJ-Z1V180JA Panasonic Industry Availability: 0In StockVaristors 18V 20A 220PF VARISTOR | 0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 11 VDC | 18 V | 20 A | 220 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: ERZ-E11A561 TTI: ERZ-E11A561 Panasonic Industry Availability: 0In StockVaristors ERZ-E 11mm 560V Bulk ZNR Surge Absorber | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 350 VAC | 450 VDC | 560 V | 930 V | 13 mm | 6 kA | 190 J | 310 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E14A102S1 TTI: ERZ-E14A102S1 Panasonic Industry Availability: 0In StockVaristors 1000VDC 1W 7500A L/S=10mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 17.5 mm | 7.5 kA | 565 J | 400 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A511SC TTI: ERZ-E11A511SC Panasonic Industry Availability: 0In StockVaristors 510VDC 0.6W 1mA L/S=7.5mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 13 mm | 6 kA | 190 J | 310 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: EZJ-P1V270GA TTI: EZJ-P1V270GA Panasonic Industry Availability: 0In StockVaristors Multilayer Varistor27V 100pFmax. 0603 inch | 0In Stock | EZJ-P | Varistor | PCB Mount | SMD/SMT | 0603 (1608 metric) | 16 VDC | 27 V | 10 A | 100 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: EZJ-Z0V270RA TTI: EZJ-Z0V270RA Panasonic Industry Availability: 0In StockVaristors Multilayer Varistor CHIP TYPE EEZJZ | 0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 16 VDC | 27 V | 3 A | 20 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: ERZ-E14A431S1 TTI: ERZ-E14A431S1 Panasonic Industry Availability: 0In StockVaristors 430VDC 1W 7500A L/S=10mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 16.5 mm | 7.5 kA | 303 J | 800 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A561SC TTI: ERZ-E14A561SC Panasonic Industry Availability: 0In StockVaristors 560VDC 1W 7500A L/S=10mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 350 VAC | 450 VDC | 560 V | 930 V | 16.5 mm | 7.5 kA | 382 J | 700 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-VA7D470 TTI: ERZ-VA7D470 Panasonic Industry Availability: 0In StockVaristors ZNR Transient/Surge Absorbers Type D | 0In Stock | V | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 7 mm | 500 A | 1.55 nF | Ammo Pack | ||||||||
Mfr: ERZ-VS34C951 TTI: ERZ-VS34C951 Panasonic Industry Availability: 0In StockVaristors 950VDC SURGE ABSORBR 1570V @ V250A | 0In Stock | VS | MOVs | PCB Mount | SMD/SMT | 575 VAC | 765 VDC | 950 V | 1.54 kV | 20 kA | - 40 C | + 85 C | Bulk | ||||||||
Mfr: ERZ-E11A821S1 TTI: ERZ-E11A821S1 Panasonic Industry Availability: 0In StockVaristors 820VDC 0.6W 1mA L/S=7.5mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 14 mm | 5 kA | 235 J | 260 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-U33JP252F TTI: ERZ-U33JP252F Panasonic Industry Availability: 0In StockVaristors ZNR Transient/Surge Absorb 104x289x122mm | 0In Stock | ZNR | MOVs | Chassis Mount | Screw | 1.32 kVAC | 1.867 kVDC | 2.5 kV | 3.8 kV | 45 kA | 4.32 kJ | 1.16 nF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-VS34C201 TTI: ERZ-VS34C201 Panasonic Industry Availability: 0In StockVaristors 200VDC SURGE ABSORBR 340V @ V250A | 0In Stock | VS | MOVs | PCB Mount | SMD/SMT | 130 VAC | 170 VDC | 200 V | 340 V | 20 kA | - 40 C | + 85 C | Bulk | ||||||||
Mfr: ERZ-VS34C361 TTI: ERZ-VS34C361 Panasonic Industry Availability: 0In StockVaristors 360VDC SURGE ABSORBR 595V @ V250A | 0In Stock | VS | MOVs | PCB Mount | SMD/SMT | 230 VAC | 300 VDC | 360 V | 595 V | 20 kA | - 40 C | + 85 C | Bulk | ||||||||
Mfr: ERZ-E07A621 TTI: ERZ-E07A621 Panasonic Industry Availability: 0In StockVaristors ERZ-E 7mm 620V Bulk ZNR Surge Absorber | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 10 mm | 2.5 kA | 80 J | 190 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11A201S1 TTI: ERZ-E11A201S1 Panasonic Industry Availability: 0In StockVaristors 200VDC 0.6W 1mA L/S=7.5mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 13 mm | 6 kA | 70 J | 690 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A391S1 TTI: ERZ-E11A391S1 Panasonic Industry Availability: 0In StockVaristors 390VDC 0.6W 1mA L/S=7.5mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 13 mm | 6 kA | 140 J | 450 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: EZJ-S2YC822 TTI: EZJ-S2YC822 Panasonic Industry Availability: 0In StockVaristors 18VDC 25A W/EMI VARISTOR | 0In Stock | EZJ-Z | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 18 VDC | 30 V | 25 A | 8.2 nF | - 40 C | + 85 C | Reel | ||||||||
Mfr: EZJ-P1V330GA TTI: EZJ-P1V330GA Panasonic Industry Availability: 0In StockVaristors Multilayer Varistor33V 100pFmax. 0603 inch | 0In Stock | EZJ-P | Varistor | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VDC | 33 V | 10 A | 100 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: ERZ-E14A681S1 TTI: ERZ-E14A681S1 Panasonic Industry Availability: 0In StockVaristors 680VDC 1W 7500A L/S=10mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 17.5 mm | 7.5 kA | 382 J | 600 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-V20D182 TTI: ERZ-V20D182 Panasonic Industry Availability: 0In StockVaristors 1800V 6500A ZNR SUR ABSORB 20MM | 0In Stock | V | MOVs | PCB Mount | Radial | 750 VAC | 1.32 kVDC | 1.32 kV | 2.97 kV | 20 mm | 7.5 kA | 1020 J | 250 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: EZJ-P0V330GM TTI: EZJ-P0V330GM Panasonic Industry Availability: 0In StockVaristors 1%, 1mA, 33V, 100pf 0402,.5MM THICKNESS | 0In Stock | EZJP-M | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 25 VDC | 33 V | 10 A | 100 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||||
Mfr: ERZ-E11A471SC TTI: ERZ-E11A471SC Panasonic Industry Availability: 0In StockVaristors 470VDC 0.6W 1mA L/S=7.5mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 13 mm | 6 kA | 175 J | 360 pF | - 40 C | + 125 C | Bulk |