Panasonic - Varistors
1,450 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EZJ-Z1V171AA TTI: EZJ-Z1V171AA Panasonic Industry Availability: 0In Stock8,000 On Order Expected 17-Dec-26 Varistors 170V MULTILAYER VARISTOR | 0In Stock8,000 On Order Expected 17-Dec-26 | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18 VDC | 170 V | 2.1 pF | - 40 C | + 85 C | Reel | |||||||||
Mfr: ERZ-V05D680 TTI: ERZ-V05D680 Panasonic Industry Availability: 0In Stock1,000 On Order Expected 16-Jul-27 Varistors 45V 1A CLAMP | 0In Stock1,000 On Order Expected 16-Jul-27 | V | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 150 V | 5 mm | 250 A | 2.2 J | 580 pF | - 40 C | + 85 C | Bulk | |||||
0In Stock | V | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 2.97 kV | 10 mm | 3.5 kA | 247 J | 70 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-V20D821 TTI: ERZ-V20D821 Panasonic Industry Availability: 0In Stock520 On Order Expected 23-Nov-26 Varistors NEW SMALLER VERSION 667-ERZ-E14A821 | 0In Stock520 On Order Expected 23-Nov-26 | V | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 20 mm | 7.5 kA | 460 J | 530 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V05V471CS TTI: ERZ-V05V471CS Panasonic Industry Availability: 0In Stock7,000 On Order Expected 28-May-27 Varistors ZNR Transient/Surge Absorbers Type D | 0In Stock7,000 On Order Expected 28-May-27 | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 810 V | 5 mm | 800 A | 60 pF | Bulk | ||||||||
Mfr: ERZ-V07D121 TTI: ERZ-V07D121 Panasonic Industry Availability: 0In Stock400 On Order Expected 05-Jan-27 Varistors ZNR Transient/Surge Absorbers Type D | 0In Stock400 On Order Expected 05-Jan-27 | V | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 7 mm | 1.75 kA | 10 J | 590 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14D681 TTI: ERZ-V14D681 Panasonic Industry Availability: 0In StockVaristors NEW SMALLER VERSION 667-ERZ-E11A681 | 0In Stock | V | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 14 mm | 5 kA | 190 J | 320 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10D390 TTI: ERZ-V10D390 Panasonic Industry Availability: 0In Stock2,000 On Order Expected 09-Feb-27 Varistors 39V 500A ZNR SUR ABSORBER 10MM | 0In Stock2,000 On Order Expected 09-Feb-27 | V | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 11.5 mm | 1 kA | 5.6 J | 5.2 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-VF2M471 TTI: ERZ-VF2M471 Panasonic Industry Availability: 0In Stock8,000 On Order Expected 22-Jun-27 Varistors 470V 300A SMD SUR ABSORB ZNR VF | 0In Stock8,000 On Order Expected 22-Jun-27 | VF | MOVs | PCB Mount | SMD/SMT | 300 VAC | 385 VDC | 470 V | 775 V | 300 A | 10 J | - 40 C | + 85 C | Reel | |||||||
Mfr: ERZ-V07D101 TTI: ERZ-V07D101 Panasonic Industry Availability: 0In Stock2,000 On Order Expected 01-Mar-27 Varistors 100V 1250A ZNR SUR ABSORBER 7MM | 0In Stock2,000 On Order Expected 01-Mar-27 | V | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 7 mm | 1.75 kA | 8.5 J | 700 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E07F471 TTI: ERZ-E07F471 Panasonic Industry Availability: 0In Stock100,000 On Order Expected Varistors ERZ-E 9mm 470V T&R ZNR Surge Absorber | 0In Stock100,000 On Order Expected | ERZ-E10 | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 9 mm | 2.5 kA | 65 J | 230 pF | - 40 C | + 85 C | Bulk | |||||
0In Stock | V | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 7 mm | 500 A | 4.1 J | 1.2 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | V | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 14 mm | 2 kA | 6.3 J | 20 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 745 V | 5 mm | 800 A | 13.5 J | 70 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-V05D470 TTI: ERZ-V05D470 Panasonic Industry Availability: 0In Stock500 On Order Expected 16-Jul-27 Varistors 30V 1A CLAMP | 0In Stock500 On Order Expected 16-Jul-27 | V | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 104 V | 5 mm | 250 A | 1.5 J | 650 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14D241CS TTI: ERZ-V14D241CS Panasonic Industry Availability: 0In StockVaristors ZNR Transient/Surge Absorbers Type D | 0In Stock | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 14 mm | 6 kA | 84 J | 700 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V07D361 TTI: ERZ-V07D361 Panasonic Industry Availability: 0In StockVaristors NEW SMALLER VERSION 667-ERZ-E05A361 | 0In Stock | V | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 7 mm | 1.75 kA | 32 J | 130 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D271 TTI: ERZ-V20D271 Panasonic Industry Availability: 0In StockVaristors NEW SMALLER VERSION 667-ERZ-E14A271 | 0In Stock | V | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 20 mm | 10 kA | 190 J | 1.3 nF | - 40 C | + 85 C | Bulk | |||||
0In Stock | VF | MOVs | PCB Mount | SMD/SMT | 150 VAC | 200 VDC | 240 V | 395 V | 600 A | 10 J | - 40 C | + 85 C | Reel | ||||||||
Mfr: ERZ-VF2M270 TTI: ERZ-VF2M270 Panasonic Industry Availability: 0In StockVaristors ZNR Transient/Surge Absorbers SMD Mold | 0In Stock | VF | MOVs | PCB Mount | SMD/SMT | 17 VAC | 22 VDC | 22 V | 53 V | 125 A | 1 J | - 40 C | + 85 C | Reel | |||||||
Mfr: ERZ-E11A911S1 TTI: ERZ-E11A911S1 Panasonic Industry Availability: 0In StockVaristors 910VDC 0.6W 1mA L/S=7.5mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 14 mm | 5 kA | 255 J | 240 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A621S1 TTI: ERZ-E14A621S1 Panasonic Industry Availability: 0In StockVaristors 620VDC 1W 7500A L/S=10mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 17.5 mm | 7.5 kA | 382 J | 650 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-VF2M390 TTI: ERZ-VF2M390 Panasonic Industry Availability: 0In StockVaristors 39V 125A SMD SUR ABSORB ZNR VF | 0In Stock | VF | MOVs | PCB Mount | SMD/SMT | 25 VAC | 31 VDC | 39 V | 77 V | 125 A | 1.5 J | - 40 C | + 85 C | Reel | |||||||
Mfr: ERZ-VF2M221 TTI: ERZ-VF2M221 Panasonic Industry Availability: 0In StockVaristors 220V 600A VFM ZNR SURGE ABSORBER | 0In Stock | VF | MOVs | PCB Mount | SMD/SMT | 140 VAC | 180 VDC | 220 V | 360 V | 600 A | 9 J | - 40 C | + 85 C | Reel | |||||||
Mfr: EZJ-Z0V800AA TTI: EZJ-Z0V800AA Panasonic Industry Availability: 0In StockVaristors 80V MULTILAYER VARISTOR | 0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 18 VDC | 80 V | 2.1 pF | - 40 C | + 85 C | Reel |