Panasonic - Varistors
1,450 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | CK | Varistors | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 44 mm | 30 kA | 300 J | - 40 C | + 85 C | ||||||||
Mfr: ERZ-C32CK271W TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorber Type E | Not Available Online | CK | Varistors | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 36 mm | 25 kA | 255 J | - 40 C | + 85 C | |||||||
Mfr: ERZ-C40CK391B TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZC TYPE CK UL/ CSA DISK ZNRTABS | Not Available Online | CK | Varistors | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 44 mm | 30 kA | 435 J | - 40 C | + 85 C | |||||||
Mfr: ERZ-E07A271 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 7mm 270V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 9 mm | 2.5 kA | 39 J | 350 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E10A561 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 560volts 4500A 10mm Straight Leads | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 350 VAC | 450 VDC | 560 V | 930 V | 11.5 mm | 4.5 kA | 120 J | 290 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E10A681 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 680volts 4500A 10mm Straight Leads | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.025 kV | 12.5 mm | 4.5 kA | 133 J | 260 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E10A751CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 750volts 4500A 10mm Straight Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.025 kV | 12.5 mm | 4.5 kA | 140 J | 250 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E08E751 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 8mm 750V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 11.5 mm | 3.5 kA | 100 J | 130 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E05B241CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 5mm 240V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 150 VAC | 180 VDC | 240 V | 395 V | 7 mm | 1.2 kA | 15 J | 170 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E10A331CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 330volts 4500A 10mm Straight Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 11.5 mm | 4.5 kA | 72 J | 470 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10A471CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 470volts 4500A 10mm Straight Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 11.5 mm | 4.5 kA | 106 J | 320 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10B271CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 270volts 4500A 10mm Crimped Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 1.025 kV | 11.5 mm | 4.5 kA | 64 J | 530 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10B361CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 360volts 4500A 10mm Crimped Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 1.025 kV | 11.5 mm | 4.5 kA | 84 J | 430 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10E221 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 220volts 4500A 10mm Straight Leads T&R | Not Available Online | ERZ-E10 | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 1.025 kV | 11.5 mm | 4.5 kA | 50 J | 600 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: ERZ-E10F102 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 1000volts 4500A 10mm Crimped Leads T&R | Not Available Online | ERZ-E10 | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.025 kV | 12.5 mm | 4.5 kA | 182 J | 200 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: ERZ-E10F221 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 220volts 4500A 10mm Crimped Leads T&R | Not Available Online | ERZ-E10 | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 1.025 kV | 11.5 mm | 4.5 kA | 50 J | 600 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: ERZ-E10F471 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 470volts 4500A 10mm Crimped Leads T&R | Not Available Online | ERZ-E10 | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 1.025 kV | 11.5 mm | 4.5 kA | 106 J | 320 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: ERZ-E10F511 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 510volts 4500A 10mm Crimped Leads T&R | Not Available Online | ERZ-E10 | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 1.025 kV | 11.5 mm | 4.5 kA | 117 J | 300 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: ERZ-E08A331 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 8mm 330V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 10.5 mm | 3.5 kA | 58 J | 300 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E08A331CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 8mm 330V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 10.5 mm | 3.5 kA | 58 J | 300 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E08A391CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 8mm 390V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 10.5 mm | 3.5 kA | 70 J | 260 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E08A431CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 8mm 430V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 10.5 mm | 3.5 kA | 80 J | 230 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E08A621CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 8mm 620V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 11.5 mm | 3.5 kA | 92 J | 140 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E08B221CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 8mm 220V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 10.5 mm | 3.5 kA | 39 J | 380 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E08B561CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 8mm 560V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 350 VAC | 450 VDC | 560 V | 930 V | 10.5 mm | 3.5 kA | 92 J | 150 pF | - 40 C | + 85 C | Bulk |