Panasonic - Varistors
1,450 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-V20D391 TTI: ERZ-V20D391 Panasonic Industry Availability: 0In Stock12,850 On Order Expected Varistors NEW SMALLER VERSION 667-ERZ-E14A391 | 0In Stock12,850 On Order Expected | V | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 20 mm | 10 kA | 275 J | 1.1 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14D121 TTI: ERZ-V14D121 Panasonic Industry Availability: 0In Stock4,000 On Order Expected 09-Feb-27 Varistors 120V 4500A ZNR SUR ABSORBER 14MM | 0In Stock4,000 On Order Expected 09-Feb-27 | V | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 14 mm | 6 kA | 42 J | 2.7 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V05D330 TTI: ERZ-V05D330 Panasonic Industry Availability: 0In Stock5,900 On Order Expected Varistors 20V 1A CLAMP | 0In Stock5,900 On Order Expected | V | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 73 V | 5 mm | 250 A | 1.1 J | 1.4 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D680 TTI: ERZ-V20D680 Panasonic Industry Availability: 0In Stock2,000 On Order Expected 11-Jun-27 Varistors 68V 2000A ZNR SUR ABSORBER 20MM | 0In Stock2,000 On Order Expected 11-Jun-27 | V | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 20 mm | 3 A | 49 J | 11.5 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10V112C1 TTI: ERZ-V10V112C1 Panasonic Industry Availability: 0In Stock20,500 On Order Expected Varistors ZNR Transient/Surge Absorbers Type D | 0In Stock20,500 On Order Expected | V | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 10 mm | 3.5 kA | 110 pF | Bulk | ||||||||
Mfr: ERZ-VEAV471 TTI: ERZ-VEAV471 Panasonic Industry Availability: 0In Stock4,000 On Order Expected 30-Mar-27 Varistors ZNR Transient/Surge Absorbers Type D | 0In Stock4,000 On Order Expected 30-Mar-27 | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 3.5 kA | 85 J | 230 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-V07D241 TTI: ERZ-V07D241 Panasonic Industry Availability: 0In Stock17,200 On Order Expected 17-Dec-26 Varistors NEW SMALLER VERSION 667-ERZ-E05A241 | 0In Stock17,200 On Order Expected 17-Dec-26 | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 7 mm | 1.75 kA | 21 J | 170 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V05D220 TTI: ERZ-V05D220 Panasonic Industry Availability: 0In Stock3,500 On Order Expected 12-Mar-27 Varistors 14V 1A CLAMP | 0In Stock3,500 On Order Expected 12-Mar-27 | V | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 48 V | 5 mm | 250 A | 0.7 J | 1.5 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D330 TTI: ERZ-V20D330 Panasonic Industry Availability: 0In Stock5,575 On Order Expected Varistors 33V 100A CLAMP | 0In Stock5,575 On Order Expected | V | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 20 mm | 3 A | 24 J | 20 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E14A201 TTI: ERZ-E14A201 Panasonic Industry Availability: 0In Stock2,000 On Order Expected 13-Apr-27 Varistors 14mm D type 200volts 10KA 140J 1300pF | 0In Stock2,000 On Order Expected 13-Apr-27 | ERZ-E10 | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 16.5 mm | 10 kA | 140 J | 1.3 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V05D560 TTI: ERZ-V05D560 Panasonic Industry Availability: 0In Stock2,500 On Order Expected 02-Apr-27 Varistors 56V 125A ZNR SUR ABSORBER 5MM | 0In Stock2,500 On Order Expected 02-Apr-27 | V | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 123 V | 5 mm | 250 A | 1.8 J | 600 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V07D201 TTI: ERZ-V07D201 Panasonic Industry Availability: 0In Stock1,000 On Order Expected 11-Jan-27 Varistors NEW SMALLER VERSION 667-ERZ-E05A201 | 0In Stock1,000 On Order Expected 11-Jan-27 | V | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 7 mm | 1.75 kA | 17.5 J | 200 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14D241 TTI: ERZ-V14D241 Panasonic Industry Availability: 0In Stock66,400 On Order Expected Varistors NEW SMALLER VERSION 667-ERZ-E11A241 | 0In Stock66,400 On Order Expected | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 14 mm | 6 kA | 84 J | 700 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D621 TTI: ERZ-V20D621 Panasonic Industry Availability: 0In StockVaristors NEW SMALLER VERSION 667-ERZ-E14A621 | 0In Stock | V | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 20 mm | 7.5 kA | 382 J | 700 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: EZJ-S2YD472 TTI: EZJ-S2YD472 Panasonic Industry Availability: 0In Stock6,000 On Order Expected 11-Jan-27 Varistors 30VDC 25A W/EMI VARISTOR | 0In Stock6,000 On Order Expected 11-Jan-27 | EZJ-Z | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 30 VDC | 50 V | 4.7 nF | - 40 C | + 85 C | Reel | |||||||||
Mfr: ERZ-V07D471 TTI: ERZ-V07D471 Panasonic Industry Availability: 0In Stock2,500 On Order Expected 15-Jan-27 Varistors NEW SMALLER VERSION 667-ERZ-E05A471 | 0In Stock2,500 On Order Expected 15-Jan-27 | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 7 mm | 1.75 kA | 85 J | 100 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D220 TTI: ERZ-V20D220 Panasonic Industry Availability: 0In Stock1,900 On Order Expected 25-Feb-27 Varistors 22V 2000A ZNR SUR ABSORBER 20MM | 0In Stock1,900 On Order Expected 25-Feb-27 | V | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 20 mm | 3 A | 16 J | 30 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10D431 TTI: ERZ-V10D431 Panasonic Industry Availability: 0In Stock4,000 On Order Expected 27-Apr-27 Varistors NEW SMALLER VERSION 667-ERZ-E08A431 | 0In Stock4,000 On Order Expected 27-Apr-27 | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 10 mm | 3.5 kA | 80 J | 270 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D470 TTI: ERZ-V20D470 Panasonic Industry Availability: 0In Stock1,600 On Order Expected 01-Mar-27 Varistors 47V 2000A ZNR SUR ABSORBER 20MM | 0In Stock1,600 On Order Expected 01-Mar-27 | V | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 20 mm | 3 A | 34 J | 13.5 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14D470 TTI: ERZ-V14D470 Panasonic Industry Availability: 0In Stock12,000 On Order Expected 04-Mar-27 Varistors 30V 10A CLAMP | 0In Stock12,000 On Order Expected 04-Mar-27 | V | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 14 mm | 2 kA | 14 J | 6.75 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D820 TTI: ERZ-V20D820 Panasonic Industry Availability: 0In Stock73,650 On Order Expected Varistors 50V 100A CLAMP | 0In Stock73,650 On Order Expected | V | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 20 mm | 10 kA | 56 J | 7.5 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14V431CS TTI: ERZ-V14V431CS Panasonic Industry Availability: 0In Stock4,800 On Order Expected 04-May-27 Varistors ZNR Transient/Surge Absorbers Type D | 0In Stock4,800 On Order Expected 04-May-27 | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 6 kA | 450 pF | Bulk | ||||||||
Mfr: ERZ-E14A241 TTI: ERZ-E14A241 Panasonic Industry Availability: 0In Stock12,100 On Order Expected Varistors 14mm D type 240volts 10KA 168J 1100pF | 0In Stock12,100 On Order Expected | ERZ-E10 | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 16.5 mm | 10 kA | 168 J | 1.1 nF | - 40 C | + 85 C | Bulk | |||||
0In Stock | V | MOVs | PCB Mount | Radial | 1 kVAC | 1 kVDC | 1.8 kV | 2.97 kV | 14 mm | 5 kA | 510 J | 120 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-V10D330 TTI: ERZ-V10D330 Panasonic Industry Availability: 0In Stock400 On Order Expected 13-Jan-27 Varistors 20V 5A CLAMP | 0In Stock400 On Order Expected 13-Jan-27 | V | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 11.5 mm | 1 kA | 4.8 J | 6.3 nF | - 40 C | + 85 C | Bulk |