Panasonic - Varistors

1,450 Results
1,450 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-VA5V121
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
75 VAC
100 VDC
120 V
210 V
5 mm
800 A
350 pF
Datasheet
Mfr: ERZ-VA5V330
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
73 V
5 mm
250 A
1.1 J
1.4 nF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VA5V680
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
40 VAC
56 VDC
68 V
150 V
5 mm
250 A
580 pF
Datasheet
Mfr: ERZ-V09V201CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
9 mm
3.5 kA
35 J
430 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VGAD271
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
10 mm
3.5 kA
350 pF
Datasheet
Mfr: ERZ-VGAD331
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
10 mm
3.5 kA
300 pF
Datasheet
Mfr: ERZ-VGAD560
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
110 V
10 mm
1 kA
3.75 nF
Datasheet
Mfr: ERZ-VA7D121
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
75 VAC
100 VDC
120 V
200 V
7 mm
1.75 kA
10 J
590 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VA7D201
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
7 mm
1.75 kA
200 pF
Datasheet
Mfr: ERZ-V10D220CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
43 V
10 mm
1 kA
11 nF
Datasheet
Mfr: ERZ-C32CK201W
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorber TypeCK

Not Available Online

Call
or
View Details
CK
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
36 mm
25 kA
210 J
- 45 C
+ 85 C
Datasheet
Mfr: ERZ-C32CK241W
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors

Not Available Online

Call
or
View Details
CK
Varistors
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
36 mm
25 kA
240 J
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-C32CK621W
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorber Type E

Not Available Online

Call
or
View Details
CK
Varistors
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
36 mm
25 kA
415 J
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VA5D221
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
380 V
5 mm
800 A
110 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-E11B331CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 330V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
13 mm
6 kA
115 J
520 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10F391
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 390volts 4500A 10mm Crimped Leads T&R

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
250 VAC
320 VDC
390 V
1.025 kV
11.5 mm
4.5 kA
91 J
400 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E10F621
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 620volts 4500A 10mm Crimped Leads T&R

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
12.5 mm
4.5 kA
126 J
280 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E08A271
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 270V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
10.5 mm
3.5 kA
49 J
330 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E08E561
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 560V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
350 VAC
450 VDC
560 V
930 V
10.5 mm
3.5 kA
92 J
150 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E11A621
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 14mm 620V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
14 mm
5 kA
190 J
300 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E08B511CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 510V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
10.5 mm
3.5 kA
92 J
150 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E08B681CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 680V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
11.5 mm
3.5 kA
92 J
130 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-C32EK621Y
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 620V 25KA 60x55x14mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
350 VAC
505 VDC
620 V
1.025 kV
25 kA
415 J
2.2 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-C32EK911Y
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 910V 25KA 60x55x14mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
500 VAC
745 VDC
910 V
1.5 kV
25 kA
600 J
1.7 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-U11JP541
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x108x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
264 VAC
373 VDC
540 V
785 V
15 kA
430 J
2.2 nF
- 40 C
+ 70 C
Bulk
  • ...
  • 38
  • 39
  • 40