Panasonic - Varistors

1,450 Results
1,450 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-E08B331CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 330V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
10.5 mm
3.5 kA
58 J
300 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11A201CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 200V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
13 mm
6 kA
70 J
690 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E08F431
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 430V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
10.5 mm
3.5 kA
80 J
230 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E08F621
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 620V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
11.5 mm
3.5 kA
92 J
140 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E08F681
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 680V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
11.5 mm
3.5 kA
92 J
130 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: EZJ-P1V270RM
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

Varistors 0603 18volts 20pF VV=27volts AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
EZJP-M
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
18 VDC
27 V
2 A
20 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: ERZ-C20EK112Y
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 1100V 8KA 48x42x14mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
1805 (4814 metric)
600 VAC
895 VDC
1.1 kV
1.815 kV
8 kA
250 J
350 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-C20EK471Y
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 470V 8KA 48x42x14mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
1805 (4814 metric)
272 VAC
385 VDC
470 V
775 V
8 kA
150 J
950 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-C20EK511Y
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 510V 8KA 48x42x14mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
1805 (4814 metric)
391 VAC
415 VDC
510 V
845 V
8 kA
150 J
930 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-C20EK821Y
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 820V 8KA 48x42x14mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
1805 (4814 metric)
463 VAC
670 VDC
820 V
1.355 kV
8 kA
215 J
700 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-C20EK221Y
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors VARISTOR 220V 8KA CHASSIS UL/CSA

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
220 V
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E08A511CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 510V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
10.5 mm
3.5 kA
92 J
150 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-C32EK102Y
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 1000V 25KA 60x55x14mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
568 VAC
825 VDC
1 kV
1.65 kV
25 kA
620 J
1 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-C32EK391Y
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 390V 25KA 60x55x14mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
227 VAC
320 VDC
390 V
650 V
25 kA
350 J
3 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: EZJ-P0V220HM
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

Varistors 0402 1mA 22V 150pF AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
EZJP-M
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
13 VDC
22 V
10 A
150 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: ERZ-U12JP511B
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x189x141mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
242 VAC
510 V
760 V
25 kA
685 J
4.7 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U21JP102
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x122x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
484 VAC
684 VDC
1 kV
1.52 kV
15 kA
800 J
1.2 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U21JP112
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x123x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
528 VAC
746 VDC
1.1 kV
1.57 kV
15 kA
860 J
1.1 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U21JP162F
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x170x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
825 VAC
1.167 kVDC
1.6 kV
2.375 kV
20 kA
1.09 kJ
630 pF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U23JP112
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x189x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
528 VAC
746 VDC
1.1 kV
1.57 kV
35 kA
2.06 kJ
3 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U23JP162F
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x238x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
825 VAC
1.167 kVDC
1.6 kV
2.375 kV
45 kA
2.615 kJ
1.8 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U25JP112
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x252x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
528 VAC
746 VDC
1.1 kV
1.57 kV
45 kA
3.265 kJ
5.1 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U25JP162F
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x306x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
825 VAC
1.167 kVDC
1.6 kV
2.375 kV
45 kA
4.14 kJ
3 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-A48GS502
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors Transient/Surge Absorber ES

Not Available Online

Call
or
View Details
Call to Verify
ZNR
MOVs
Chassis Mount
1.32 kVAC
5 kV
14 kV
21 kA
- 25 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-V10D511CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
10 mm
3.5 kA
92 J
210 pF
- 40 C
+ 85 C
  • ...
  • 34
  • 35
  • 36