Panasonic - Varistors
1,450 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-VEAV221 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 10 mm | 2.5 kA | 410 pF | |||||||||
Mfr: ERZ-E08F751 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 8mm 750V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 11.5 mm | 3.5 kA | 100 J | 130 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E05A221 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 5mm 220V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 7 mm | 1.2 kA | 14 J | 190 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E07B331CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 7mm 330V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 9 mm | 2.5 kA | 44 J | 300 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E07E621 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 7mm 620V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 10 mm | 2.5 kA | 80 J | 190 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E08B391CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 8mm 390V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 10.5 mm | 3.5 kA | 70 J | 260 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: EZJ-Z1V220JM TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors 0603 13volts 220pF VV=22volts AEC-Q200 | 0In Stock | EZJZ-M | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 13 VDC | 22 V | 20 A | 220 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||||
Mfr: ERZ-C20EK361Y TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 360V 8KA 48x42x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 1805 (4814 metric) | 209 VAC | 300 VDC | 360 V | 595 V | 8 kA | 120 J | 1.3 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-C20EK751Y TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 750V 8KA 48x42x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 1805 (4814 metric) | 418 VAC | 615 VDC | 750 V | 1.24 kV | 8 kA | 190 J | 800 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-C20EK911Y TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 910V 8KA 48x42x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 1805 (4814 metric) | 500 VAC | 745 VDC | 910 V | 1.5 kV | 8 kA | 240 J | 700 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-C32EK112Y TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 1000V 25KA 60x55x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 600 VAC | 895 VDC | 1.1 kV | 1.815 kV | 25 kA | 640 J | 800 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-C32EK361Y TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 360V 25KA 60x55x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 209 VAC | 300 VDC | 360 V | 595 V | 25 kA | 325 J | 3.5 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E11B821CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 14mm 820V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 14 mm | 5 kA | 235 J | 260 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11E102 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 11mm 1000V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 14 mm | 5 kA | 280 J | 220 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E10A201 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 200volts 4500A 10mm Straight Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 11.5 mm | 4.5 kA | 47 J | 630 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10A221 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 220volts 4500A 10mm Straight Leads | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 11.5 mm | 4.5 kA | 50 J | 600 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E10A241 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 240volts 4500A 10mm Straight Leads | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 11.5 mm | 4.5 kA | 56 J | 570 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E10A271CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 270volts 4500A 10mm Straight Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 11.5 mm | 4.5 kA | 64 J | 530 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10A431 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 430volts 4500A 10mm Straight Leads | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 11.5 mm | 4.5 kA | 99 J | 350 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E10B221CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 220volts 4500A 10mm Crimped Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 1.025 kV | 11.5 mm | 4.5 kA | 50 J | 600 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10B241CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 240volts 4500A 10mm Crimped Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 1.025 kV | 11.5 mm | 4.5 kA | 56 J | 570 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10B391CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 390volts 4500A 10mm Crimped Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 1.025 kV | 11.5 mm | 4.5 kA | 91 J | 400 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10B561CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 560volts 4500A 10mm Crimped Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 350 VAC | 450 VDC | 560 V | 1.025 kV | 11.5 mm | 4.5 kA | 120 J | 290 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10B621CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 620volts 4500A 10mm Crimped Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 12.5 mm | 4.5 kA | 126 J | 280 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10E102 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 1000volts 4500A 10mm Straight Leads T&R | Not Available Online | ERZ-E10 | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.025 kV | 12.5 mm | 4.5 kA | 182 J | 200 pF | - 40 C | + 85 C | Reel |