Panasonic - Varistors
1,450 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-U26JP162F TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x340x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 825 VAC | 1.167 kVDC | 1.6 kV | 2.375 kV | 45 kA | 4.905 kJ | 3.6 nF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U12JP511 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x124x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 242 VAC | 342 VDC | 510 V | 760 V | 25 kA | 685 J | 4.7 nF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U12JP541 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x125x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 264 VAC | 373 VDC | 540 V | 785 V | 25 kA | 730 J | 4.3 nF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U13JP541B TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x241x141mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 264 VAC | 540 V | 785 V | 35 kA | 1.03 kJ | 6.4 nF | - 40 C | + 70 C | Bulk | |||||||
Mfr: ERZ-U17JP511 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x209x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 242 VAC | 342 VDC | 510 V | 760 V | 45 kA | 2.08 kJ | 16.2 nF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U21JP102B TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x186x141mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 484 VAC | 1 kV | 1.52 kV | 15 kA | 800 J | 1.2 nF | - 40 C | + 70 C | Bulk | |||||||
Mfr: ERZ-U22JP102B TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x281x141mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 484 VAC | 1 kV | 1.52 kV | 25 kA | 1.36 kJ | 2.3 nF | - 40 C | + 70 C | Bulk | |||||||
Mfr: ERZ-U22JP162F TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x204x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 825 VAC | 1.167 kVDC | 1.6 kV | 2.375 kV | 35 kA | 1.85 kJ | 1.2 nF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U26JP192F TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x347x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 990 VAC | 1.4 kVDC | 1.9 kV | 2.85 kV | 45 kA | 5.94 kJ | 3.33 nF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-V14V680CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 14 mm | 2 kA | 5.5 nF | |||||||||
Mfr: ERZ-V14V681CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 14 mm | 5 kA | 190 J | 320 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V14V820CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 14 mm | 6 kA | 280 J | 3.7 nF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V09D470CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 9 mm | 1 kA | 6.8 J | 4.6 nF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V09V121CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 9 mm | 3.5 kA | 20 J | 1.4 nF | - 40 C | + 85 C | ||||||
Not Available Online | CK | MOVs | Chassis Mount | Screw | 300 VAC | 385 VDC | 470 V | 775 V | 25 kA | 405 J | - 40 C | + 85 C | |||||||||
Mfr: ERZ-E11A331CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 11mm 330V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 13 mm | 6 kA | 115 J | 520 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11A431CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 11mm 430V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 13 mm | 6 kA | 155 J | 400 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E07A511CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 7mm 510V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 9 mm | 2.5 kA | 70 J | 210 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11B391CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 11mm 390V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 13 mm | 6 kA | 140 J | 450 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11B561CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 11mm 560V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 350 VAC | 450 VDC | 560 V | 930 V | 13 mm | 6 kA | 190 J | 310 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11F361 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 11mm 360V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 13 mm | 6 kA | 130 J | 480 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E11F391 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 11mm 390V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 13 mm | 6 kA | 140 J | 450 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E07A621CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 7mm 620V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 10 mm | 2.5 kA | 80 J | 190 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E07B271CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 7mm 270V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 9 mm | 2.5 kA | 39 J | 350 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E07F621 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 7mm 620V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 10 mm | 2.5 kA | 80 J | 190 pF | - 40 C | + 85 C | Reel |