Panasonic - Varistors

1,450 Results
1,450 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-V10D820
TTI: ERZ-V10D820
Panasonic Industry
Availability:

600In Stock

End of Life
Varistors 82V 2500A ZNR SUR ABSORBER 10MM

600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
50 VAC
65 VDC
82 V
135 V
10 mm
3.5 kA
14 J
2 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E14A471
TTI: ERZ-E14A471
Panasonic Industry
Availability:

800In Stock

15,000 On Order
Expected 10-Dec-26
End of Life
Varistors 14mm D type 470volts 10KA 350J 750pF

800In Stock

15,000 On Order
Expected 10-Dec-26
Please adjust quantity to Min / Mult value
Call to Verify RoHS
ERZ-E10
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
16.5 mm
10 kA
350 J
750 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V07D270
TTI: ERZ-V07D270
Panasonic Industry
Availability:

1,000In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
53 V
7 mm
500 A
1.6 J
3.4 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10D751
TTI: ERZ-V10D751
Panasonic Industry
Availability:

200In Stock

1,000 On Order
Expected 10-Dec-26
End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E08A751

200In Stock

1,000 On Order
Expected 10-Dec-26
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
10 mm
3.5 kA
100 J
160 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10D112
TTI: ERZ-V10D112
Panasonic Industry
Availability:

100In Stock

16,000 On Order
Expected
End of Life
Varistors 1100V 2500A ZNR SUR ABSORB 10MM

100In Stock

16,000 On Order
Expected
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.815 kV
10 mm
3.5 kA
155 J
110 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V05D270
TTI: ERZ-V05D270
Panasonic Industry
Availability:

500In Stock

End of Life
Varistors 27V 125A ZNR SUR ABSORBER 5MM

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
60 V
5 mm
250 A
900 mJ
1.45 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V14D560
TTI: ERZ-V14D560
Panasonic Industry
Availability:

1,000In Stock

10,000 On Order
Expected 29-Jun-27
End of Life
Varistors ZNR Transient/Surge Absorbers Type D

1,000In Stock

10,000 On Order
Expected 29-Jun-27
Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
110 V
14 mm
2 kA
13 J
6.5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E14A361
TTI: ERZ-E14A361
Panasonic Industry
Availability:

300In Stock

2,000 On Order
Expected 13-Jan-27
End of Life
Varistors 14mm D type 360volts 10KA 255J 900pF

300In Stock

2,000 On Order
Expected 13-Jan-27
Please adjust quantity to Min / Mult value
Call to Verify RoHS
ERZ-E10
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
16.5 mm
10 kA
255 J
900 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10V471CS
TTI: ERZ-V10V471CS
Panasonic Industry
Availability:

200In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

200In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
10 mm
3.5 kA
85 J
230 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V14D182CS
TTI: ERZ-V14D182CS
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
2.97 kV
14 mm
5 kA
510 J
120 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V14D621
TTI: ERZ-V14D621
Panasonic Industry
Availability:

3,900In Stock

400 On Order
Expected 09-Feb-27
End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E11A621

3,900In Stock

400 On Order
Expected 09-Feb-27
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
14 mm
5 kA
190 J
330 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V07D271
TTI: ERZ-V07D271
Panasonic Industry
Availability:

1,500In Stock

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E05A271

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
7 mm
1.75 kA
24 J
150 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V20D270
TTI: ERZ-V20D270
Panasonic Industry
Availability:

100In Stock

End of Life
Varistors 27V 2000A ZNR SUR ABSORBER 20MM

100In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
53 V
20 mm
3 A
19 J
24.5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E14A511
TTI: ERZ-E14A511
Panasonic Industry
Availability:

1,700In Stock

End of Life
Varistors 14mm D type 510volts 10KA 382J 700pF

1,700In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
ERZ-E10
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
16.5 mm
10 kA
382 J
700 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V07D220
TTI: ERZ-V07D220
Panasonic Industry
Availability:

1,000In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
43 V
7 mm
500 A
1.3 J
3.6 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-VF2M820
TTI: ERZ-VF2M820
Panasonic Industry
Availability:

2,000In Stock

2,000 On Order
Expected 17-Dec-26
End of Life
Varistors 82V 600A VFM ZNR SURGE ABSORBER

2,000In Stock

2,000 On Order
Expected 17-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
VF
MOVs
PCB Mount
SMD/SMT
50 VAC
65 VDC
82 V
135 V
600 A
3.5 J
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-V05D201
TTI: ERZ-V05D201
Panasonic Industry
Availability:

1,000In Stock

End of Life
Varistors 130V 5A CLAMP

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
355 V
7 mm
800 A
8.5 J
120 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V20R511
TTI: ERZ-V20R511
Panasonic Industry
Availability:

1,750In Stock

End of Life
Varistors 510V 6500A ZNR SUR ABSORBER 20MM

1,750In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
20 mm
10 kA
382 J
800 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: EZJ-Z1V270GA
TTI: EZJ-Z1V270GA
Panasonic Industry
Availability:

8,000In Stock

40,000 On Order
Expected 22-Jan-27
Varistors 27V 20A MULTILAYER VARISTOR

8,000In Stock

40,000 On Order
Expected 22-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
EZJ-Z
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
16 VDC
27 V
20 A
100 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-V14D102
TTI: ERZ-V14D102
Panasonic Industry
Availability:

900In Stock

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E11A102

900In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
550 VAC
745 VDC
1.001 kV
1.65 kV
14 mm
5 kA
280 J
230 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: EZJ-Z1V270EA
TTI: EZJ-Z1V270EA
Panasonic Industry
Availability:

0In Stock

500,000 On Order
Expected 12-Feb-27
Varistors 27V MULTILAYER VARISTOR

0In Stock

500,000 On Order
Expected 12-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
EZJ-Z
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
16 VDC
27 V
20 A
47 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E11A821
TTI: ERZ-E11A821
Panasonic Industry
Availability:

1,800In Stock

End of Life
Varistors ERZ-E 14MM 820V BULK ZNR Surge Absorber

1,800In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
ERZ-E10
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
14 mm
5 kA
235 J
260 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10D271
TTI: ERZ-V10D271
Panasonic Industry
Availability:

1,800In Stock

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E08A271

1,800In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
10 mm
3.5 kA
49 J
350 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V20D180
TTI: ERZ-V20D180
Panasonic Industry
Availability:

1,600In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

1,600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
11 VAC
14 VDC
18 V
36 V
20 mm
3 A
13 J
40 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: EZJ-Z0V420WA
TTI: EZJ-Z0V420WA
Panasonic Industry
Availability:

60,000In Stock

Varistors 42V 10A 56PF VARISTOR

60,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
EZJ-Z
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
30 VDC
42 V
10 A
56 pF
- 40 C
+ 85 C
Reel
  • 1
  • 2
  • 3
  • 4