Panasonic - Varistors
1,450 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-VA7D271 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 7 mm | 1.75 kA | 24 J | 150 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-VGAD751 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 10 mm | 3.5 kA | 160 pF | |||||||||
Mfr: ERZ-VGED331 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 14 mm | 6 kA | 580 pF | |||||||||
Not Available Online | CK | Varistors | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 36 mm | 25 kA | 450 J | - 40 C | + 85 C | ||||||||
Not Available Online | CK | Varistors | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 36 mm | 25 kA | 545 J | - 40 C | + 85 C | ||||||||
Mfr: ERZ-E10B511CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 510volts 4500A 10mm Crimped Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 1.025 kV | 11.5 mm | 4.5 kA | 117 J | 300 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: EZJ-Z1V270GM TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors 0603 16volts 100pF VV=27volts AEC-Q200 | 0In Stock | EZJZ-M | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 16 VDC | 27 V | 20 A | 100 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||||
Mfr: ERZ-C32EK511Y TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 510V 25KA 60x55x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 291 VAC | 415 VDC | 510 V | 845 V | 25 kA | 405 J | 2.4 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-U15JP541 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x176x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 264 VAC | 373 VDC | 540 V | 785 V | 45 kA | 1.635 kJ | 10.7 nF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U16JP511 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x192x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | 242 VAC | 342 VDC | 510 V | 760 V | 45 kA | 1.8 kJ | 13.9 nF | - 40 C | + 70 C | Bulk | |||||||
Mfr: ERZ-U22JP162H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x337x141mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 825 VAC | 1.6 kV | 2.375 kV | 35 kA | 1.85 kJ | 1.2 nF | - 40 C | + 70 C | Bulk | |||||||
Mfr: ERZ-E11A911 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 11mm 910V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 14 mm | 5 kA | 255 J | 240 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E05E201 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 5mm 200V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 7 mm | 1.2 kA | 13 J | 200 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E05E471 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 5mm 470V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 7 mm | 1.2 kA | 32 J | 100 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E05A201 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 5mm 200V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 7 mm | 1.2 kA | 13 J | 200 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V09D330CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 9 mm | 1 kA | 4.8 J | 6.3 nF | - 40 C | + 85 C | ||||||
Mfr: ERZ-E11B241CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 11mm 240V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 13 mm | 6 kA | 84 J | 620 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11B431CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 11mm 430V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 13 mm | 6 kA | 155 J | 400 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11E751 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 11mm 750V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 14 mm | 5 kA | 210 J | 280 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E11E821 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 11mm 820V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 14 mm | 5 kA | 235 J | 260 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E11F201 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 11mm 220V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 13 mm | 6 kA | 70 J | 690 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E07B391CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 7mm 390V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 9 mm | 2.5 kA | 53 J | 300 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E05F221 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 5mm 220V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 7 mm | 1.2 kA | 14 J | 190 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E10A391CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 390volts 4500A 10mm Straight Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 11.5 mm | 4.5 kA | 91 J | 400 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10A431CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 430volts 4500A 10mm Straight Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 11.5 mm | 4.5 kA | 99 J | 350 pF | - 40 C | + 85 C | Bulk |