Panasonic - Varistors

1,450 Results
1,450 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-V10D821
TTI: ERZ-V10D821
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

0In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
10 mm
3.5 kA
110 J
140 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V07D151
TTI: ERZ-V07D151
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 150V 1250A ZNR SUR ABSORBER 7MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
95 VAC
125 VDC
150 V
250 V
7 mm
1.75 kA
13 J
500 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-VA5D470
TTI: ERZ-VA5D470
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 47V 125A ZNR TR SUR ABSORBER 5MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
30 VAC
38 VDC
47 V
104 V
5 mm
250 A
650 pF
Ammo Pack
Datasheet
Mfr: EZJ-Z1V650DA
TTI: EZJ-Z1V650DA
Panasonic Industry
Availability:

0In Stock

Varistors 0603 40V 27pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
EZJ-Z
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
40 VDC
65 V
5 A
27 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E14A102
TTI: ERZ-E14A102
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 14mm D type 1Kvolts 7.5KA 565J 400pF

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
ERZ-E10
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.65 kV
17.5 mm
7.5 kA
565 J
400 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-C32EK911
TTI: ERZ-C32EK911
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 32MM 910V 25K ZNR SUR ABSORBER

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZNR
MOVs
Chassis Mount
Screw
550 VAC
745 VDC
910 V
1.5 kV
25 kA
600 J
1.7 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10D681
TTI: ERZ-V10D681
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E08A681

0In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
10 mm
3.5 kA
92 J
170 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V20R221
TTI: ERZ-V20R221
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 220 VAC 155J 360V-CL 10KA-PK

0In Stock

Please adjust quantity to Min / Mult value
V
MOVs
20 mm
Bulk
Datasheet
Mfr: ERZ-E14A271
TTI: ERZ-E14A271
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 14mm D type 270volts 10KA 190J 1000pF

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
ERZ-E10
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
16.5 mm
10 kA
190 J
1 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11A511
TTI: ERZ-E11A511
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ERZ-E 11mm 510V Bulk ZNR Surge Absorber

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
ERZ-E10
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
13 mm
6 kA
190 J
310 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-VF2M560
TTI: ERZ-VF2M560
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 56V 125A SMD SUR ABSORB ZNR VF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VF
MOVs
PCB Mount
SMD/SMT
35 VAC
45 VDC
56 V
110 V
125 A
2.2 J
- 40 C
+ 85 C
Reel
Datasheet
Mfr: EZJ-Z0V80010
TTI: EZJ-Z0V80010
Panasonic Industry
Availability:

0In Stock

Varistors 80V MULTILAYER VARISTOR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
EZJ-Z
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
10 VDC
80 V
800 fF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-C32EK391
TTI: ERZ-C32EK391
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 32MM 390V 25K ZNR SUR ABSORBER

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZNR
MOVs
Chassis Mount
Screw
250 VAC
320 VDC
390 V
650 V
25 kA
350 J
3 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V20D911
TTI: ERZ-V20D911
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E14A911

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
20 mm
7.5 kA
510 J
500 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-VA9V431
TTI: ERZ-VA9V431
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
9 mm
3.5 kA
270 pF
Reel
Datasheet
Mfr: ERZ-VF2M271
TTI: ERZ-VF2M271
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 225V 100A CLAMP

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VF
MOVs
PCB Mount
SMD/SMT
175 VAC
225 VDC
270 V
455 V
600 A
900 mJ
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-V10D151
TTI: ERZ-V10D151
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 150V 2500A ZNR SUR ABSORBER 10MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
95 VAC
125 VDC
150 V
250 V
10 mm
3.5 kA
25 J
1.1 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V14D331
TTI: ERZ-V14D331
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E11A331

0In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
14 mm
6 kA
115 J
580 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E08A431
TTI: ERZ-E08A431
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ERZ-E 8mm 430V Bulk ZNR Surge Absorber

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E10
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
10.5 mm
3.5 kA
80 J
230 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11A431
TTI: ERZ-E11A431
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ERZ-E 11mm 430V Bulk ZNR Surge Absorber

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
ERZ-E10
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
13 mm
6 kA
155 J
400 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: EZJ-P0V650DM
TTI: EZJ-P0V650DM
Panasonic Industry
Availability:

0In Stock

Varistors 1%, 1mA, 65V, 27pf 0402,.5MM THICKNESS

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
EZJP-M
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
40 VDC
65 V
2 A
27 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: ERZ-V20D112
TTI: ERZ-V20D112
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E14A112

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.21 kV
1.815 kV
20 mm
7.5 kA
620 J
400 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V14D471CS
TTI: ERZ-V14D471CS
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

0In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
14 mm
6 kA
175 J
400 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V09V330CS
TTI: ERZ-V09V330CS
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
65 V
9 mm
1 kA
6.3 nF
Bulk
Datasheet
Mfr: EZJ-Z1V120KA
TTI: EZJ-Z1V120KA
Panasonic Industry
Availability:

0In Stock

Varistors 12V 20A MULTILAYER VARISTOR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
EZJ-Z
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
6.7 VDC
12 V
20 A
330 pF
- 40 C
+ 85 C
Reel
  • ...
  • 12
  • 13
  • 14