UltraMOV25S - Littelfuse - Varistors
21 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
850In Stock4,400 On Order Expected 24-Dec-26 | UltraMOV25S | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 473 V | 700 V | 25 mm | 22 kA | 470 J | 1.61 nF | - 55 C | + 85 C | Bulk | ||||||
1,600In Stock | UltraMOV25S | MOVs | PCB Mount | Radial | 750 VAC | 970 VDC | 1.32 kV | 1.95 kV | 25 mm | 22 kA | 890 J | 550 pF | - 55 C | + 85 C | Bulk | ||||||
500In Stock | UltraMOV25S | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 396 V | 585 V | 25 mm | 22 kA | 400 J | 1.9 nF | - 55 C | + 85 C | Bulk | ||||||
200In Stock | UltraMOV25S | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 1.1 kV | 25 mm | 22 kA | 655 J | 1 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock1,050 On Order Expected 04-Feb-27 | UltraMOV25S | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 242 V | 355 V | 25 mm | 22 kA | 285 J | 3.5 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock1,500 On Order Expected 24-Dec-26 | UltraMOV25S | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 264 V | 390 V | 25 mm | 22 kA | 300 J | 3.2 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | UltraMOV25S | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 1.001 kV | 1.475 kV | 25 mm | 22 kA | 765 J | 750 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | UltraMOV25S | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 517 V | 765 V | 25 mm | 22 kA | 500 J | 1.45 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | UltraMOV25S | MOVs | PCB Mount | Radial | 440 VAC | 585 VDC | 786.5 V | 1.16 kV | 25 mm | 22 kA | 675 J | 900 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | UltraMOV25S | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 825 V | 1.22 kV | 25 mm | 22 kA | 690 J | 870 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | UltraMOV25S | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 225.5 V | 335 V | 25 mm | 22 kA | 255 J | 3.9 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | UltraMOV25S | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 429 V | 640 V | 25 mm | 22 kA | 435 J | 1.75 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | UltraMOV25S | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 902 V | 1.335 kV | 25 mm | 22 kA | 700 J | 820 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | UltraMOV25S | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 561 V | 825 V | 25 mm | 22 kA | 540 J | 1.35 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | UltraMOV25S | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1.1 kV | 1.625 kV | 25 mm | 22 kA | 800 J | 660 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | UltraMOV25S | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 682 V | 1.01 kV | 25 mm | 22 kA | 630 J | 1.08 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | UltraMOV25S | MOVs | PCB Mount | Radial | 125 VAC | 150 VDC | 198 V | 295 V | 25 mm | 22 kA | 230 J | 4.5 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | UltraMOV25S | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 297 V | 450 V | 25 mm | 22 kA | 315 J | 2.55 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V25S320PX1347 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 320V 22000A 25MM PHENOLIC | 0In Stock | UltraMOV25S | Bulk | ||||||||||||||||||
0In Stock | UltraMOV25S | Bulk | |||||||||||||||||||
Not Available Online | UltraMOV25S | Bulk |