TMOV - Littelfuse - Varistors
483 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TMOV14RP275E TTI: TMOV14RP275E Littelfuse Availability: 22,275In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 22,275In Stock | TMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 473 V | 710 V | 14 mm | 6 kA | 110 J | 450 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20RP300E TTI: TMOV20RP300E Littelfuse Availability: 2,300In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 2,300In Stock | TMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 517 V | 775 V | 20 mm | 10 kA | 250 J | 800 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20RP275E TTI: TMOV20RP275E Littelfuse Availability: 14,660In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 14,660In Stock | TMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 473 V | 710 V | 20 mm | 10 kA | 190 J | 900 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20RP625E TTI: TMOV20RP625E Littelfuse Availability: 100In Stock1,120 On Order Expected 16-Dec-26 Varistors THERMALLY PROTECTED VARISTOR 20MM | 100In Stock1,120 On Order Expected 16-Dec-26 | TMOV | MOVs | PCB Mount | Radial | 625 VAC | 1.1 kVDC | 1.1 kV | 1.65 kV | 20 mm | 10 kA | 400 J | 250 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV14RP250E TTI: TMOV14RP250E Littelfuse Availability: 5,425In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 5,425In Stock | TMOV | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 429 V | 650 V | 14 mm | 6 kA | 100 J | 500 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20RP320EL2T7 TTI: TMOV20RP320EL2T7 Littelfuse Availability: 1,800In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 1,800In Stock | TMOV | MOVs | PCB Mount | Radial | 320 VAC | 510 VDC | 561 V | 840 V | 20 mm | 10 kA | 372 J | 750 pF | - 55 C | + 85 C | Reel | |||||
Mfr: TMOV20RP510E TTI: TMOV20RP510E Littelfuse Availability: 1,180In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 1,180In Stock | TMOV | MOVs | PCB Mount | Radial | 510 VAC | 902 VDC | 902 V | 1.355 kV | 20 mm | 10 kA | 325 J | 350 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20RP420E TTI: TMOV20RP420E Littelfuse Availability: 300In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 300In Stock | TMOV | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 748 V | 1.12 kV | 20 mm | 10 kA | 320 J | 600 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV14RP150E TTI: TMOV14RP150E Littelfuse Availability: 50In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 50In Stock | TMOV | MOVs | PCB Mount | Radial | 150 VAC | 264 VDC | 264 V | 395 V | 14 mm | 6 kA | 60 J | 800 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV25SP150M TTI: TMOV25SP150M Littelfuse Availability: 2,020In StockVaristors 150V 20KA SQ 25MM 25S ROHS / LEAD FREE | 2,020In Stock | TMOV | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 216 V | 390 V | 25 mm | 20 kA | 220 J | 2.3 nF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20RP130E TTI: TMOV20RP130E Littelfuse Availability: 20In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 20In Stock | TMOV | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 225.5 V | 340 V | 20 mm | 10 kA | 100 J | 1.9 nF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV14RP140E TTI: TMOV14RP140E Littelfuse Availability: 950In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 950In Stock | TMOV | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 242 V | 360 V | 14 mm | 6 kA | 55 J | 900 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20RP320E TTI: TMOV20RP320E Littelfuse Availability: 3,640In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 3,640In Stock | TMOV | MOVs | PCB Mount | Radial | 320 VAC | 561 VDC | 561 V | 840 V | 20 mm | 10 kA | 372 J | 750 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV34S181MP TTI: TMOV34S181MP Littelfuse Availability: 840In Stock780 On Order Expected 25-Jan-27 Varistors THERMALLY PROTECTED VARISTOR 34MM | 840In Stock780 On Order Expected 25-Jan-27 | TMOV | MOVs | PCB Mount | Radial | 180 VAC | 240 VDC | 488 V | 34 mm | 40 kA | 330 J | 6.8 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV20RP275EL2T7 TTI: TMOV20RP275EL2T7 Littelfuse Availability: 900In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 900In Stock | TMOV | MOVs | PCB Mount | Radial | 275 VAC | 430 VDC | 710 V | 20 mm | 10 kA | 900 pF | - 55 C | + 85 C | Reel | |||||||
Mfr: TMOV34S151MP TTI: TMOV34S151MP Littelfuse Availability: 0In Stock60 On Order Expected 18-Feb-27 Varistors THERMALLY PROTECTED VARISTOR 34MM | 0In Stock60 On Order Expected 18-Feb-27 | TMOV | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 264 V | 405 V | 34 mm | 40 kA | 360 J | 8 nF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV34S391MP TTI: TMOV34S391MP Littelfuse Availability: 0In Stock5,120 On Order Expected Varistors THERMALLY PROTECTED VARISTOR 34MM | 0In Stock5,120 On Order Expected | TMOV | MOVs | PCB Mount | Radial | 385 VAC | 506 VDC | 682 V | 1.005 kV | 34 mm | 40 kA | 800 J | 3.3 nF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20RP250EX3319 TTI: TMOV20RP250EX3319 Littelfuse Availability: 0In Stock5,630 On Order Expected Varistors 250 VAC 170J 650V-CL 10KA-PK | 0In Stock5,630 On Order Expected | TMOV | Bulk | ||||||||||||||||||
Mfr: TMOV14RP460E TTI: TMOV14RP460E Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 460 VAC | 610 VDC | 825 V | 1.24 kV | 14 mm | 6 kA | 180 J | 220 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV14RP320EL2T7 TTI: TMOV14RP320EL2T7 Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 320 VAC | 510 VDC | 561 V | 840 V | 14 mm | 6 kA | 136 J | 380 pF | - 55 C | + 85 C | Reel | |||||
Mfr: TMOV14RP385EL2T7 TTI: TMOV14RP385EL2T7 Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 385 VAC | 620 VDC | 682 V | 1.025 kV | 14 mm | 6 kA | 150 J | 360 pF | - 55 C | + 85 C | Reel | |||||
Mfr: TMOV14RP420E TTI: TMOV14RP420E Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 748 V | 1.12 kV | 14 mm | 6 kA | 160 J | 300 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV34S131MP TTI: TMOV34S131MP Littelfuse Availability: 0In StockVaristors THRM PROTECT VARISTR 34MM | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 130 VAC | 175 VDC | 184.5 VDC to 225.5 VDC | 345 V | 40 kA | 310 J | 10 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV25SP320E TTI: TMOV25SP320E Littelfuse Availability: 0In StockVaristors 320V 20kASQ 25MM PB FREE 25S | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 561 V | 825 V | 25 mm | 20 kA | 490 J | 1.08 nF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20RP175E TTI: TMOV20RP175E Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 297 V | 455 V | 20 mm | 10 kA | 135 J | 1.4 nF | - 55 C | + 85 C | Bulk |