MA - Littelfuse - Varistors
52 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,100In Stock | MA | MOVs | PCB Mount | Radial | 264 VAC | 365 VDC | 430 V | 700 V | 3 mm | 100 A | 1.7 J | 11 pF | - 55 C | + 85 C | Bulk | ||||||
800In Stock | MA | MOVs | PCB Mount | Radial | 60 VAC | 81 VDC | 100 V | 185 V | 3 mm | 4.5 kA | 0.45 J | 100 pF | - 55 C | + 85 C | Bulk | ||||||
200In Stock | MA | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 90 V | 3 mm | 4.5 kA | 210 mJ | 210 pF | - 55 C | + 85 C | Bulk | ||||||
100In Stock | MA | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 79 V | 3 mm | 4.5 kA | 180 mJ | 250 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 10 VAC | 14 VDC | 18 V | 44 V | 3 mm | 4.5 kA | 600 mJ | 550 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 22 VAC | 28 VDC | 39 V | 86 V | 3 mm | 4.5 kA | 160 mJ | 250 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 163 VAC | 224 VDC | 270 V | 460 V | 3 mm | 100 A | 0.9 J | 17 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 59 V | 3 mm | 4.5 kA | 110 mJ | 370 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 138 VAC | 191 VDC | 220 V | 360 V | 3 mm | 100 A | 0.9 J | 21 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 171 VAC | 235 VDC | 270 V | 440 V | 3 mm | 100 A | 1 J | 17 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 234 VAC | 322 VDC | 670 V | 3 mm | 100 A | 12 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 67 V | 3 mm | 4.5 kA | 150 mJ | 300 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 125 VAC | 152 VDC | 180 V | 290 V | 3 mm | 100 A | 700 mJ | 27 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 45 VAC | 60 VDC | 82 V | 163 V | 3 mm | 4.5 kA | 0.33 J | 120 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 253 VAC | 349 VDC | 430 V | 740 V | 3 mm | 100 A | 1.5 J | 11 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 242 VAC | 334 VDC | 390 V | 640 V | 3 mm | 100 A | 1.2 J | 12 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 32 VAC | 40 VDC | 56 V | 117 V | 3 mm | 4.5 kA | 230 mJ | 180 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 127 V | 3 mm | 4.5 kA | 0.3 J | 150 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 27 VAC | 34 VDC | 47 V | 99 V | 3 mm | 4.5 kA | 190 mJ | 210 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 132 VAC | 181 VDC | 220 V | 380 V | 3 mm | 100 A | 800 mJ | 21 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 51 V | 3 mm | 4.5 kA | 100 mJ | 410 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 105 VAC | 144 VDC | 180 V | 310 V | 3 mm | 100 A | 0.6 J | 27 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 67 V | 3 mm | 4.5 kA | 370 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 200 VAC | 274 VDC | 330 V | 540 V | 3 mm | 100 A | 1.1 J | 14 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V330MAX1131 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors AXIAL VARISTOR BULK PACK | Not Available Online | MA | Bulk |