HA - Littelfuse - Varistors
46 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
90In Stock | HA | MOVs | PCB Mount | SMD/SMT | 250 VAC | 330 VDC | 390 V | 630 V | 40 mm | 40 kA | 370 J | 5 nF | - 55 C | + 85 C | Bulk | ||||||
50In Stock | HA | MOVs | PCB Mount | SMD/SMT | 300 VAC | 410 VDC | 780 V | 40 mm | 40 kA | 4.1 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock190 On Order Expected 25-Jan-27 | HA | MOVs | PCB Mount | SMD/SMT | 150 VAC | 200 VDC | 240 V | 405 V | 40 mm | 40 kA | 300 J | 8 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | HA | MOVs | PCB Mount | SMD/SMT | 550 VAC | 710 VDC | 1.43 kV | 42.5 mm | 40 kA | 2.39 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | HA | MOVs | PCB Mount | SMD/SMT | 320 VAC | 420 VDC | 510 V | 825 V | 40 mm | 40 kA | 460 J | 3.8 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | HA | MOVs | PCB Mount | SMD/SMT | 150 VAC | 200 VDC | 240 V | 410 V | 32 mm | 25 kA | 220 J | 4 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | HA | MOVs | PCB Mount | SMD/SMT | 575 VAC | 730 VDC | 910 V | 1.48 kV | 40 mm | 40 kA | 770 J | 2.2 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | HA | MOVs | PCB Mount | SMD/SMT | 275 VAC | 369 VDC | 430 V | 690 V | 40 mm | 40 kA | 400 J | 4.5 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | HA | MOVs | PCB Mount | SMD/SMT | 130 VAC | 175 VDC | 205 V | 345 V | 40 mm | 40 kA | 270 J | 10 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | HA | MOVs | PCB Mount | SMD/SMT | 750 VAC | 970 VDC | 2 kV | 40 mm | 40 kA | 700 J | 1.8 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | HA | MOVs | PCB Mount | SMD/SMT | 575 VAC | 730 VDC | 1.57 kV | 32 mm | 25 kA | 550 J | 1.1 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | HA | MOVs | PCB Mount | SMD/SMT | 350 VAC | 460 VDC | 894 V | 42.5 mm | 40 kA | 3.6 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | HA | MOVs | PCB Mount | SMD/SMT | 420 VAC | 560 VDC | 1.1 kV | 40 mm | 40 kA | 600 J | 3 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | HA | MOVs | PCB Mount | SMD/SMT | 385 VAC | 510 VDC | 1.02 kV | 35.5 mm | 25 kA | 1.75 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | HA | MOVs | PCB Mount | SMD/SMT | 680 VAC | 875 VDC | 1.78 kV | 42.5 mm | 40 kA | 1.9 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | HA | MOVs | PCB Mount | SMD/SMT | 385 VAC | 510 VDC | 1 kV | 42.5 mm | 40 kA | 3.5 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | HA | MOVs | PCB Mount | SMD/SMT | 130 VAC | 175 VDC | 350 V | 32 mm | 25 kA | 4.7 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | HA | MOVs | PCB Mount | SMD/SMT | 125 VAC | 148 VDC | 173 V | 293 V | 34 mm | 25 kA | 160 J | 5.45 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | HA | MOVs | PCB Mount | SMD/SMT | 330 VAC | 435 VDC | 860 V | 32 mm | 25 kA | 1.87 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | HA | MOVs | PCB Mount | SMD/SMT | 550 VAC | 710 VDC | 1.515 kV | 35.5 mm | 25 kA | 1.19 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | HA | MOVs | PCB Mount | SMD/SMT | 350 VAC | 460 VDC | 910 V | 35.5 mm | 25 kA | 1.8 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | HA | MOVs | PCB Mount | SMD/SMT | 680 VAC | 875 VDC | 1.83 kV | 35.5 mm | 25 kA | 850 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | HA | MOVs | PCB Mount | SMD/SMT | 510 VAC | 675 VDC | 1.355 kV | 35.5 mm | 25 kA | 1.2 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | HA | MOVs | PCB Mount | SMD/SMT | 180 VAC | 240 VDC | 475 V | 32 mm | 25 kA | 3.2 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | HA | MOVs | PCB Mount | SMD/SMT | 300 VAC | 410 VDC | 795 V | 32 mm | 25 kA | 2.05 nF | - 55 C | + 85 C | Bulk |
- 1
- 2