DB - Littelfuse - Varistors
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40In Stock | DB | MOVs | PCB Mount | SMD/SMT | 150 VAC | 200 VDC | 240 V | 405 V | 40 mm | 40 kA | 300 J | 8 nF | - 55 C | + 85 C | Bulk | ||||||
10In Stock | DB | MOVs | PCB Mount | SMD/SMT | 480 VAC | 640 VDC | 750 V | 1.24 kV | 40 mm | 40 kA | 650 J | 2.7 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | DB | MOVs | PCB Mount | SMD/SMT | 575 VAC | 730 VDC | 910 V | 1.48 kV | 40 mm | 40 kA | 770 J | 2.2 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | DB | MOVs | PCB Mount | SMD/SMT | 510 VAC | 675 VDC | 820 V | 1.35 kV | 40 mm | 40 kA | 700 J | 2.5 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | DB | MOVs | PCB Mount | SMD/SMT | 660 VAC | 850 VDC | 1.05 kV | 1.72 kV | 40 mm | 40 kA | 900 J | 2 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | DB | MOVs | PCB Mount | SMD/SMT | 130 VAC | 175 VDC | 205 V | 345 V | 40 mm | 40 kA | 270 J | 10 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | DB | MOVs | PCB Mount | SMD/SMT | 320 VAC | 420 VDC | 510 V | 830 V | 40 mm | 40 kA | 460 J | 3.8 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | DB | MOVs | PCB Mount | SMD/SMT | 250 VAC | 330 VDC | 390 V | 650 V | 40 mm | 40 kA | 370 J | 5 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | DB | MOVs | PCB Mount | SMD/SMT | 750 VAC | 970 VDC | 1.2 kV | 2 kV | 40 mm | 40 kA | 1.05 kJ | 1.8 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | DB | MOVs | PCB Mount | SMD/SMT | 275 VAC | 369 VDC | 430 V | 730 V | 40 mm | 40 kA | 400 J | 4.5 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | DB | MOVs | PCB Mount | SMD/SMT | 420 VAC | 560 VDC | 680 V | 1.13 kV | 60 mm | 40 kA | 600 J | 3 nF | - 55 C | + 85 C | Bulk |