AUMOV - Littelfuse - Varistors
530 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V20P30AUTO TTI: V20P30AUTO Littelfuse Availability: 1,400In StockVaristors 30V 20mm Phenolic AEC-Q200 AUMOV | 1,400In Stock | AUMOV | MOVs | PCB Mount | Radial | 30 VAC | 34 VDC | 47 V | 93 V | 17 mm | 20 A | 90 J | 12 nF | - 40 C | + 125 C | AEC-Q100 | Bulk | ||||
Mfr: V20P275AUTO TTI: V20P275AUTO Littelfuse Availability: 0In StockVaristors 275 VAC 260J 710V-CL 10KA-PK | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 23 mm | 10 kA | 260 J | 900 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | ||||
Mfr: V14E30AUTO TTI: V14E30AUTO Littelfuse Availability: 0In StockVaristors 30V 14mm Epoxy AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 30 VAC | 34 VDC | 47 V | 93 V | 17 mm | 10 A | 32 J | 5.55 nF | - 40 C | + 85 C | AEC-Q100 | Bulk | ||||
Mfr: V14E14AUTO TTI: V14E14AUTO Littelfuse Availability: 0In StockVaristors 14V 14mm Epoxy AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 14 VAC | 16 VDC | 22 V | 43 V | 14 mm | 10 A | 10 J | 10.2 nF | - 40 C | + 85 C | AEC-Q100 | Bulk | ||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 17 mm | 6.5 kA | 75 J | 1.7 nF | - 40 C | + 85 C | AEC-Q200 | Reel | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 23 mm | 6.5 kA | 330 J | 600 pF | - 40 C | + 85 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 210 V | 23 mm | 10 kA | 120 J | 4.8 nF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 17 mm | 6.5 kA | 40 J | 5 nF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 17 mm | 6.5 kA | 190 J | 220 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 17 mm | 6.5 kA | 210 J | 180 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
Mfr: V20E17AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 17V 20mm Epoxy AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 17 VAC | 20 VDC | 27 V | 53 V | 20 mm | 20 A | 35 J | 18.75 nF | - 40 C | + 85 C | AEC-Q100 | Bulk | ||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 23 mm | 10 kA | 180 J | 1.4 nF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
Mfr: V10E14AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 14V 10mm Epoxy AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 14 VAC | 16 VDC | 22 V | 43 V | 9 mm | 5 A | 5 J | 4.65 nF | - 40 C | + 85 C | AEC-Q100 | Bulk | ||||
Mfr: V20P25AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 25V 20mm Phenolic AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 25 VAC | 28 VDC | 39 V | 77 V | 12.5 mm | 20 A | 77 J | 13.5 nF | - 40 C | + 125 C | AEC-Q100 | Bulk | ||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 23 mm | 10 kA | 330 J | 600 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 7 mm | 400 A | 2 J | 790 pF | - 40 C | + 85 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 440 VAC | 585 VDC | 715 V | 1.18 kV | 23 mm | 10 kA | 340 J | 500 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 20 VAC | 20 VDC | 33 V | 65 V | 17 mm | 6.5 kA | 20 J | 9.29 nF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 23 VAC | 28 VDC | 36 V | 71 V | 23 mm | 10 kA | 70 J | 12.5 nF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 7 mm | 800 A | 5 J | 350 pF | - 40 C | + 85 C | AEC-Q200 | Reel | |||||
0In Stock | AUMOV | Reel | |||||||||||||||||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 23 mm | 10 kA | 325 J | 700 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 17 mm | 6.5 kA | 140 J | 400 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 17 mm | 6.5 kA | 130 J | 450 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
Mfr: V20E30AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 30V 20mm Epoxy AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 30 VAC | 34 VDC | 47 V | 93 V | 17 mm | 20 A | 90 J | 12 nF | - 40 C | + 85 C | AEC-Q100 | Bulk |